Parametric results for: H412R7ACA under Fixed Resistors

Filter Your Search

41 - 50 of 11,393 results

All Filters
|
-
-
-
-
-
-
-
-
-
-
-
-
Select parts from the table below to compare.
Compare
Compare
CR166812FVH
Hokuriku Electric Industry Co Ltd
Check for Price Yes Yes Active 68.1 kΩ 1 % 100 mW 0603 SURFACE MOUNT FIXED RESISTOR CR16 70 °C YES 50 V 155 °C -55 °C RECTANGULAR PACKAGE TAPE, PAPER WRAPAROUND , 0603 Unknown
CR352741FVH
Hokuriku Electric Industry Co Ltd
Check for Price Yes Yes Active 2.74 kΩ 1 % 250 mW 1210 SURFACE MOUNT FIXED RESISTOR CR35 70 °C YES 200 V 155 °C -55 °C RECTANGULAR PACKAGE TAPE, PAPER NOT SPECIFIED WRAPAROUND , 1210 Unknown
RNCS0805FTE226K
SEI Stackpole Electronics Inc
Check for Price Yes Active 226 kΩ 1 % 125 mW 0805 SURFACE MOUNT FIXED RESISTOR RNCS 70 °C YES 100 V e3 RECTANGULAR PACKAGE TR, PAPER, 7 INCH MATTE TIN OVER NICKEL WRAPAROUND , 0805 Unknown
RNCS2010FTE14R0
SEI Stackpole Electronics Inc
Check for Price Yes Active 14 Ω 1 % 500 mW 2010 SURFACE MOUNT FIXED RESISTOR RNCS 70 °C YES 150 V e3 RECTANGULAR PACKAGE TR, PAPER, 7 INCH MATTE TIN OVER NICKEL WRAPAROUND , 2010 Unknown
RNCS2512FTC24R9
SEI Stackpole Electronics Inc
Check for Price Yes Active 24.9 Ω 1 % 1 W 2512 SURFACE MOUNT FIXED RESISTOR RNCS 70 °C YES 150 V e3 RECTANGULAR PACKAGE TR, PAPER, 7 INCH MATTE TIN OVER NICKEL WRAPAROUND , 2512 Unknown
WW08XR500FT
Walsin Technology Corporation
Check for Price Active 500 mΩ 1 % 125 mW 0805 SURFACE MOUNT FIXED RESISTOR WW08X LASER TRIMMABLE; RATED AC VOLTAGE: 100V 70 °C YES 100 V e0 155 °C -55 °C RECTANGULAR PACKAGE TR, PAPER, 7 INCH TIN LEAD WRAPAROUND , 0805 Unknown
CR321152FVH
Hokuriku Electric Industry Co Ltd
Check for Price Yes Yes Active 11.5 kΩ 1 % 250 mW 1206 SURFACE MOUNT FIXED RESISTOR CR32 70 °C YES 200 V 155 °C -55 °C RECTANGULAR PACKAGE TAPE, PAPER NOT SPECIFIED WRAPAROUND , 1206 Unknown
CR352320FVH
Hokuriku Electric Industry Co Ltd
Check for Price Yes Yes Active 232 Ω 1 % 250 mW 1210 SURFACE MOUNT FIXED RESISTOR CR35 70 °C YES 200 V 155 °C -55 °C RECTANGULAR PACKAGE TAPE, PAPER NOT SPECIFIED WRAPAROUND , 1210 Unknown
RNCS2010FTC280R
SEI Stackpole Electronics Inc
Check for Price Yes Active 280 Ω 1 % 500 mW 2010 SURFACE MOUNT FIXED RESISTOR RNCS 70 °C YES 150 V e3 RECTANGULAR PACKAGE TR, PAPER, 7 INCH MATTE TIN OVER NICKEL WRAPAROUND , 2010 Unknown
RNCS2010FTE11K8
SEI Stackpole Electronics Inc
Check for Price Yes Active 11.8 kΩ 1 % 500 mW 2010 SURFACE MOUNT FIXED RESISTOR RNCS 70 °C YES 150 V e3 RECTANGULAR PACKAGE TR, PAPER, 7 INCH MATTE TIN OVER NICKEL WRAPAROUND , 2010 Unknown