Parametric results for: H412R7FDA under Fixed Resistors

Filter Your Search

41 - 50 of 11,393 results

All Filters
|
-
-
-
-
-
-
-
-
-
-
-
-
Select parts from the table below to compare.
Compare
Compare
RC55C-20KFPB
TT Electronics Welwyn Components
Check for Price No Active 20 kΩ 1 % 250 mW Axial -50,50 ppm/°C FIXED RESISTOR METAL FILM RC 70 °C RC 350 V e0 155 °C -55 °C Epoxy Coating Tin/Lead (Sn95Pb5) 600 µm 2.5 mm 7.2 mm Axial, Compliant
RNCS0805FTE174K
SEI Stackpole Electronics Inc
Check for Price Yes Active 174 kΩ 1 % 125 mW 0805 SURFACE MOUNT FIXED RESISTOR RNCS 70 °C YES 100 V e3 RECTANGULAR PACKAGE TR, PAPER, 7 INCH MATTE TIN OVER NICKEL WRAPAROUND , 0805 Unknown
RNCS2512FTC19R6
SEI Stackpole Electronics Inc
Check for Price Yes Active 19.6 Ω 1 % 1 W 2512 SURFACE MOUNT FIXED RESISTOR RNCS 70 °C YES 150 V e3 RECTANGULAR PACKAGE TR, PAPER, 7 INCH MATTE TIN OVER NICKEL WRAPAROUND , 2512 Unknown
RC55Y-75RBI
TT Electronics Welwyn Components
Check for Price Yes Active 75 Ω 0.1 % 250 mW Axial -15,15 ppm/°C FIXED RESISTOR METAL FILM RC 70 °C RC 350 V e3 155 °C -55 °C Epoxy Coating Ammo Pack Tin (Sn) - hot dipped 600 µm 2.5 mm 7.2 mm Axial, Compliant
PHCR7020-207KKT
VENKEL LTD
Check for Price Yes Yes Active 200 MΩ 10 % 1.5 W 7020 SURFACE MOUNT FIXED RESISTOR PHCR7020 PRECISION 25 °C YES 3.5 kV e3 150 °C -55 °C RECTANGULAR PACKAGE TAPE MATTE TIN OVER NICKEL WRAPAROUND , 7020 Compliant
RNCS1206FTE60K4
SEI Stackpole Electronics Inc
Check for Price Yes Active 60.4 kΩ 1 % 250 mW 1206 SURFACE MOUNT FIXED RESISTOR RNCS 70 °C YES 150 V e3 RECTANGULAR PACKAGE TR, PAPER, 7 INCH MATTE TIN OVER NICKEL WRAPAROUND , 1206 Unknown
CR2015R4FVH
Hokuriku Electric Industry Co Ltd
Check for Price Yes Yes Active 15.4 Ω 1 % 125 mW 0805 SURFACE MOUNT FIXED RESISTOR CR20 70 °C YES 150 V 155 °C -55 °C RECTANGULAR PACKAGE TAPE, PAPER NOT SPECIFIED WRAPAROUND , 0805 Unknown
RWR81S1820FR
Vishay Precision Group Inc
Check for Price No Active 182 Ω 1 % 1 W Axial 20 ppm/°C FIXED RESISTOR WIRE WOUND UB 33 V MIL-R-39007 250 °C -55 °C Cylindrical 2 CYLINDRICAL PACKAGE 500 µm 25.4 mm 2.2 mm 6.4 mm Unknown
RWR81S3160FR
Vishay Precision Group Inc
Check for Price No Active 316 Ω 1 % 1 W Axial 20 ppm/°C FIXED RESISTOR WIRE WOUND UB 33 V MIL-R-39007 250 °C -55 °C Cylindrical 2 CYLINDRICAL PACKAGE 500 µm 25.4 mm 2.2 mm 6.4 mm Unknown
RNCS0805FTE107K
SEI Stackpole Electronics Inc
Check for Price Yes Active 107 kΩ 1 % 125 mW 0805 SURFACE MOUNT FIXED RESISTOR RNCS 70 °C YES 100 V e3 RECTANGULAR PACKAGE TR, PAPER, 7 INCH MATTE TIN OVER NICKEL WRAPAROUND , 0805 Unknown