Filter Your Search
41 - 50 of 11,573 results
|
|
WCR32-393JV
Hokuriku Electric Industry Co Ltd
|
Check for Price | Active | 39 kΩ | 5 % | 500 mW | 1206 | SURFACE MOUNT | FIXED RESISTOR | WCR32 | 70 °C | YES | 200 V | 155 °C | -55 °C | RECTANGULAR PACKAGE | TAPE, PAPER | NOT SPECIFIED | WRAPAROUND | , 1206 | Unknown | |||||||||||||||||
|
|
WCR32-1183FB
Hokuriku Electric Industry Co Ltd
|
Check for Price | Active | 118 kΩ | 1 % | 500 mW | 1206 | SURFACE MOUNT | FIXED RESISTOR | WCR32 | 70 °C | YES | 200 V | 155 °C | -55 °C | RECTANGULAR PACKAGE | BULK | NOT SPECIFIED | WRAPAROUND | , 1206 | Unknown | |||||||||||||||||
|
|
LRF2512-01-R006-J
TT Electronics Resistors
|
Check for Price | No | No | Active | 6.2 mΩ | 5 % | 2 W | 2512 | SURFACE MOUNT | 100 ppm/°C | FIXED RESISTOR | LRF | 70 °C | YES | e0 | 150 °C | 2 | RECTANGULAR PACKAGE | TAPE | TIN LEAD OVER NICKEL | WRAPAROUND | , 2512 | Compliant | ||||||||||||||
|
|
RNCS2512FTE51K0
SEI Stackpole Electronics Inc
|
Check for Price | Yes | Active | 51 kΩ | 1 % | 1 W | 2512 | SURFACE MOUNT | FIXED RESISTOR | RNCS | 70 °C | YES | 150 V | e3 | RECTANGULAR PACKAGE | TR, PAPER, 7 INCH | MATTE TIN OVER NICKEL | WRAPAROUND | , 2512 | Unknown | |||||||||||||||||
|
|
RNCS2010FTC365R
SEI Stackpole Electronics Inc
|
Check for Price | Yes | Active | 365 Ω | 1 % | 500 mW | 2010 | SURFACE MOUNT | FIXED RESISTOR | RNCS | 70 °C | YES | 150 V | e3 | RECTANGULAR PACKAGE | TR, PAPER, 7 INCH | MATTE TIN OVER NICKEL | WRAPAROUND | , 2010 | Unknown | |||||||||||||||||
|
|
PHCR2512-504JCB
VENKEL LTD
|
Check for Price | Yes | Yes | Active | 500 kΩ | 5 % | 500 mW | 2512 | SURFACE MOUNT | FIXED RESISTOR | PHCR2512 | PRECISION | 25 °C | YES | 1.5 kV | e3 | 150 °C | -55 °C | RECTANGULAR PACKAGE | BULK | MATTE TIN OVER NICKEL | WRAPAROUND | , 2512 | Compliant | |||||||||||||
|
|
PHCR7020-365KKB
VENKEL LTD
|
Check for Price | Yes | Yes | Active | 3.6 MΩ | 10 % | 1.5 W | 7020 | SURFACE MOUNT | FIXED RESISTOR | PHCR7020 | PRECISION | 25 °C | YES | 3.5 kV | e3 | 150 °C | -55 °C | RECTANGULAR PACKAGE | BULK | MATTE TIN OVER NICKEL | WRAPAROUND | , 7020 | Compliant | |||||||||||||
|
|
CRCW02019K31FNEDAT
Vishay Intertechnologies
|
Check for Price | Active | 9.31 kΩ | 1 % | 50 mW | 0201 | SURFACE MOUNT | SMT | 200 ppm/°C | FIXED RESISTOR | METAL GLAZE/THICK FILM | LASER TRIMMABLE; RATED AC VOLTAGE (V): 30 | 70 °C | YES | 30 V | AEC-Q200 | 155 °C | -55 °C | Rectangular | 2 | TR, PAPER, 7 INCH | WRAPAROUND | 230 µm | 600 µm | 300 µm | Unknown | EAR99 | 8533.21.00.30 | |||||||||
|
|
WCR32-3R48FV
Hokuriku Electric Industry Co Ltd
|
Check for Price | Active | 3.48 Ω | 1 % | 500 mW | 1206 | SURFACE MOUNT | FIXED RESISTOR | WCR32 | 70 °C | YES | 200 V | 155 °C | -55 °C | RECTANGULAR PACKAGE | TAPE, PAPER | NOT SPECIFIED | WRAPAROUND | , 1206 | Unknown | |||||||||||||||||
|
|
WCR32-1963FV
Hokuriku Electric Industry Co Ltd
|
Check for Price | Active | 196 kΩ | 1 % | 500 mW | 1206 | SURFACE MOUNT | FIXED RESISTOR | WCR32 | 70 °C | YES | 200 V | 155 °C | -55 °C | RECTANGULAR PACKAGE | TAPE, PAPER | NOT SPECIFIED | WRAPAROUND | , 1206 | Unknown |