Parametric results for: WW1AFB412R under Fixed Resistors

Filter Your Search

41 - 50 of 102,725 results

All Filters
|
-
-
-
-
-
-
-
-
-
-
-
-
-
Select parts from the table below to compare.
Compare
Compare
TLMQ2ADR016FTD
TE Connectivity
$0.2770 Yes Active FIXED RESISTOR METAL FOIL EAR99
TLMQ2ADR013FTD
TE Connectivity
$0.2783 Yes Active FIXED RESISTOR METAL FOIL EAR99
TLMQ2ADR091FTD
TE Connectivity
$0.2783 Yes Active FIXED RESISTOR METAL FOIL EAR99
TLMQ2ADR018FTD
TE Connectivity
$0.2783 Yes Active FIXED RESISTOR METAL FOIL EAR99
TLMQ2ADR011FTD
TE Connectivity
$0.2786 Yes Active FIXED RESISTOR METAL FOIL EAR99
TLMQ2HDR091FTE
TE Connectivity
$0.3969 Yes Active 91 mΩ 1 % 1.5 W 2010 SURFACE MOUNT SMT FIXED RESISTOR METAL FOIL 70 °C YES 369.5 mV AEC-Q200 170 °C -55 °C Rectangular 2 TR, EMBOSSED PLASTIC, 7 INCH WRAPAROUND 600 µm 5 mm 2.5 mm EAR99 CHIP
TLMQ2HDR033FTE
TE Connectivity
$0.4112 Yes Active 33 mΩ 1 % 1.5 W 2010 SURFACE MOUNT SMT 50 ppm/°C FIXED RESISTOR METAL FOIL 70 °C YES 222.5 mV AEC-Q200 170 °C -55 °C Rectangular 2 TR, EMBOSSED PLASTIC, 7 INCH WRAPAROUND 600 µm 5 mm 2.5 mm EAR99 CHIP 8533.21.00.30
TLMQ2HDR013FTE
TE Connectivity
$0.4136 Yes Active 13 mΩ 1 % 1.5 W 2010 SURFACE MOUNT SMT FIXED RESISTOR METAL FOIL 70 °C YES 139.6 mV AEC-Q200 170 °C -55 °C Rectangular 2 TR, EMBOSSED PLASTIC, 7 INCH WRAPAROUND 600 µm 5 mm 2.5 mm EAR99 CHIP
TLMQ2HDR043FTE
TE Connectivity
$0.4136 Yes Active 43 mΩ 1 % 1.5 W 2010 SURFACE MOUNT SMT 50 ppm/°C FIXED RESISTOR METAL FOIL 70 °C YES 254 mV AEC-Q200 170 °C -55 °C Rectangular 2 TR, EMBOSSED PLASTIC, 7 INCH WRAPAROUND 600 µm 5 mm 2.5 mm EAR99 CHIP 8533.21.00.30
TLMQ2HDR062FTE
TE Connectivity
$0.4136 Yes Active 62 mΩ 1 % 1.5 W 2010 SURFACE MOUNT SMT FIXED RESISTOR METAL FOIL 70 °C YES 305 mV AEC-Q200 170 °C -55 °C Rectangular 2 TR, EMBOSSED PLASTIC, 7 INCH WRAPAROUND 600 µm 5 mm 2.5 mm EAR99 CHIP