Parametric results for: WW2ABB412R under Fixed Resistors

Filter Your Search

41 - 50 of 11,457 results

All Filters
|
-
-
-
-
-
-
-
-
-
-
-
-
Select parts from the table below to compare.
Compare
Compare
LRF2010LF-01-R020-J
TT Electronics Resistors
Check for Price Yes Yes Active 20 mΩ 5 % 1 W 2010 SURFACE MOUNT 100 ppm/°C FIXED RESISTOR LR 70 °C YES e3 150 °C -55 °C 2 RECTANGULAR PACKAGE MATTE TIN WRAPAROUND , 2010 Compliant
WCR32-1R96FV
Hokuriku Electric Industry Co Ltd
Check for Price Active 1.96 Ω 1 % 500 mW 1206 SURFACE MOUNT FIXED RESISTOR WCR32 70 °C YES 200 V 155 °C -55 °C RECTANGULAR PACKAGE TAPE, PAPER NOT SPECIFIED WRAPAROUND , 1206 Unknown
WCR32-2872FV
Hokuriku Electric Industry Co Ltd
Check for Price Active 28.7 kΩ 1 % 500 mW 1206 SURFACE MOUNT FIXED RESISTOR WCR32 70 °C YES 200 V 155 °C -55 °C RECTANGULAR PACKAGE TAPE, PAPER NOT SPECIFIED WRAPAROUND , 1206 Unknown
WW08XR348JT
Walsin Technology Corporation
Check for Price Active 348 mΩ 5 % 125 mW 0805 SURFACE MOUNT FIXED RESISTOR WW08X LASER TRIMMABLE; RATED AC VOLTAGE: 100V 70 °C YES 100 V e0 155 °C -55 °C RECTANGULAR PACKAGE TR, PAPER, 7 INCH TIN LEAD WRAPAROUND , 0805 Unknown
RNCS2010FTE12R4
SEI Stackpole Electronics Inc
Check for Price Yes Active 12.4 Ω 1 % 500 mW 2010 SURFACE MOUNT FIXED RESISTOR RNCS 70 °C YES 150 V e3 RECTANGULAR PACKAGE TR, PAPER, 7 INCH MATTE TIN OVER NICKEL WRAPAROUND , 2010 Unknown
LR2512-01-R432-F
TT Electronics Resistors
Check for Price No No Active 432 mΩ 1 % 2 W 2512 SURFACE MOUNT 100 ppm/°C FIXED RESISTOR LR 70 °C YES e0 150 °C -55 °C 2 RECTANGULAR PACKAGE TIN LEAD WRAPAROUND , 2512 Compliant
WCR32-1180FB
Hokuriku Electric Industry Co Ltd
Check for Price Active 118 Ω 1 % 500 mW 1206 SURFACE MOUNT FIXED RESISTOR WCR32 70 °C YES 200 V 155 °C -55 °C RECTANGULAR PACKAGE BULK NOT SPECIFIED WRAPAROUND , 1206 Unknown
CFR-25JR-2K4
YAGEO Corporation
Check for Price Yes Active 2.4 kΩ 5 % 250 mW THROUGH HOLE MOUNT Axial 500 ppm/°C FIXED RESISTOR CARBON FILM CFR 70 °C CFR-25 NO 250 V e3 155 °C -55 °C Tubular 2 TUBULAR PACKAGE TR, PAPER Matte Tin (Sn) WIRE 600 µm 28 mm 2.4 mm 6.3 mm AXIAL LEADED Compliant
RNCS0805FTE768R
SEI Stackpole Electronics Inc
Check for Price Yes Active 768 Ω 1 % 125 mW 0805 SURFACE MOUNT FIXED RESISTOR RNCS 70 °C YES 100 V e3 RECTANGULAR PACKAGE TR, PAPER, 7 INCH MATTE TIN OVER NICKEL WRAPAROUND , 0805 Unknown
RNCS1206FTE165R
SEI Stackpole Electronics Inc
Check for Price Yes Active 165 Ω 1 % 250 mW 1206 SURFACE MOUNT FIXED RESISTOR RNCS 70 °C YES 150 V e3 RECTANGULAR PACKAGE TR, PAPER, 7 INCH MATTE TIN OVER NICKEL WRAPAROUND , 1206 Unknown