Parametric results for: HTCR2512E-412RFT18 under Fixed Resistors

Filter Your Search

51 - 60 of 11,393 results

All Filters
|
-
-
-
-
-
-
-
-
-
-
-
-
Select parts from the table below to compare.
Compare
Compare
RNCS1206FTE200R
SEI Stackpole Electronics Inc
Check for Price Yes Active 200 Ω 1 % 250 mW 1206 SURFACE MOUNT FIXED RESISTOR RNCS 70 °C YES 150 V e3 RECTANGULAR PACKAGE TR, PAPER, 7 INCH MATTE TIN OVER NICKEL WRAPAROUND , 1206 Unknown
RNCS1206FTC27R4
SEI Stackpole Electronics Inc
Check for Price Yes Active 27.4 Ω 1 % 250 mW 1206 SURFACE MOUNT FIXED RESISTOR RNCS 70 °C YES 150 V e3 RECTANGULAR PACKAGE TR, PAPER, 7 INCH MATTE TIN OVER NICKEL WRAPAROUND , 1206 Unknown
LR2010-01-R442-F
TT Electronics Resistors
Check for Price No No Active 442 mΩ 1 % 1 W 2010 SURFACE MOUNT 100 ppm/°C FIXED RESISTOR LR 70 °C YES e0 150 °C -55 °C 2 RECTANGULAR PACKAGE TIN LEAD WRAPAROUND , 2010 Compliant
RNCS2010FTC620K
SEI Stackpole Electronics Inc
Check for Price Yes Active 620 kΩ 1 % 500 mW 2010 SURFACE MOUNT FIXED RESISTOR RNCS 70 °C YES 150 V e3 RECTANGULAR PACKAGE TR, PAPER, 7 INCH MATTE TIN OVER NICKEL WRAPAROUND , 2010 Unknown
WCR50-242JB
Hokuriku Electric Industry Co Ltd
Check for Price Active 2.4 kΩ 5 % 1 W 2010 SURFACE MOUNT FIXED RESISTOR WCR50 70 °C YES 200 V 155 °C -55 °C RECTANGULAR PACKAGE BULK NOT SPECIFIED WRAPAROUND , 2010 Unknown
PHCR7020-206KKB
VENKEL LTD
Check for Price Yes Yes Active 20 MΩ 10 % 1.5 W 7020 SURFACE MOUNT FIXED RESISTOR PHCR7020 PRECISION 25 °C YES 3.5 kV e3 150 °C -55 °C RECTANGULAR PACKAGE BULK MATTE TIN OVER NICKEL WRAPAROUND , 7020 Compliant
PHCR2512-755KEB
VENKEL LTD
Check for Price Yes Yes Active 7.5 MΩ 10 % 500 mW 2512 SURFACE MOUNT FIXED RESISTOR PHCR2512 PRECISION 25 °C YES 1.5 kV e3 150 °C -55 °C RECTANGULAR PACKAGE BULK MATTE TIN OVER NICKEL WRAPAROUND , 2512 Compliant
RNCS0603FTE270R
SEI Stackpole Electronics Inc
Check for Price Yes Active 270 Ω 1 % 100 mW 0603 SURFACE MOUNT FIXED RESISTOR RNCS 70 °C YES 50 V e3 RECTANGULAR PACKAGE TR, PAPER, 7 INCH MATTE TIN OVER NICKEL WRAPAROUND , 0603 Unknown
RNCS2512FTE487K
SEI Stackpole Electronics Inc
Check for Price Yes Active 487 kΩ 1 % 1 W 2512 SURFACE MOUNT FIXED RESISTOR RNCS 70 °C YES 150 V e3 RECTANGULAR PACKAGE TR, PAPER, 7 INCH MATTE TIN OVER NICKEL WRAPAROUND , 2512 Unknown
CR203921FVH
Hokuriku Electric Industry Co Ltd
Check for Price Yes Yes Active 3.92 kΩ 1 % 125 mW 0805 SURFACE MOUNT FIXED RESISTOR CR20 70 °C YES 150 V 155 °C -55 °C RECTANGULAR PACKAGE TAPE, PAPER NOT SPECIFIED WRAPAROUND , 0805 Unknown