Filter Your Search
1 - 1 of 1 results
|
|
HTCR2512E-412RFT18
TT Electronics Resistors
|
Check for Price | Yes | Active | 412 Ω | 1 % | 1 W | 2512 | SURFACE MOUNT | SMT | 100 ppm/°C | FIXED RESISTOR | METAL GLAZE/THICK FILM | LASER TRIMMABLE | 70 °C | YES | 500 V | e4 | 225 °C | -55 °C | Chip | 2 | RECTANGULAR PACKAGE | TR, 7 INCH | Silver (Ag) | WRAPAROUND | 650 µm | 6.25 mm | 3.2 mm | CHIP, ROHS COMPLIANT | Compliant | EAR99 | 8533.21.00.30 |