Filter Your Search
51 - 60 of 11,457 results
|
|
RNCS0603FTE220R
SEI Stackpole Electronics Inc
|
Check for Price | Yes | Active | 220 Ω | 1 % | 100 mW | 0603 | SURFACE MOUNT | FIXED RESISTOR | RNCS | 70 °C | YES | 50 V | e3 | RECTANGULAR PACKAGE | TR, PAPER, 7 INCH | MATTE TIN OVER NICKEL | WRAPAROUND | , 0603 | Unknown | ||||||
|
|
RNCS1206FTC10R5
SEI Stackpole Electronics Inc
|
Check for Price | Yes | Active | 10.5 Ω | 1 % | 250 mW | 1206 | SURFACE MOUNT | FIXED RESISTOR | RNCS | 70 °C | YES | 150 V | e3 | RECTANGULAR PACKAGE | TR, PAPER, 7 INCH | MATTE TIN OVER NICKEL | WRAPAROUND | , 1206 | Unknown | ||||||
|
|
WCR32-1400FV
Hokuriku Electric Industry Co Ltd
|
Check for Price | Active | 140 Ω | 1 % | 500 mW | 1206 | SURFACE MOUNT | FIXED RESISTOR | WCR32 | 70 °C | YES | 200 V | 155 °C | -55 °C | RECTANGULAR PACKAGE | TAPE, PAPER | NOT SPECIFIED | WRAPAROUND | , 1206 | Unknown | ||||||
|
|
WCR50-2371FB
Hokuriku Electric Industry Co Ltd
|
Check for Price | Active | 2.37 kΩ | 1 % | 1 W | 2010 | SURFACE MOUNT | FIXED RESISTOR | WCR50 | 70 °C | YES | 200 V | 155 °C | -55 °C | RECTANGULAR PACKAGE | BULK | NOT SPECIFIED | WRAPAROUND | , 2010 | Unknown | ||||||
|
|
WCR50-7502FB
Hokuriku Electric Industry Co Ltd
|
Check for Price | Active | 75 kΩ | 1 % | 1 W | 2010 | SURFACE MOUNT | FIXED RESISTOR | WCR50 | 70 °C | YES | 200 V | 155 °C | -55 °C | RECTANGULAR PACKAGE | BULK | NOT SPECIFIED | WRAPAROUND | , 2010 | Unknown | ||||||
|
|
PHCR5020-306KCT
VENKEL LTD
|
Check for Price | Yes | Yes | Active | 30 MΩ | 10 % | 1 W | 5020 | SURFACE MOUNT | FIXED RESISTOR | PHCR5020 | PRECISION | 25 °C | YES | 2.5 kV | e3 | 150 °C | -55 °C | RECTANGULAR PACKAGE | TAPE | MATTE TIN OVER NICKEL | WRAPAROUND | , 5020 | Compliant | ||
|
|
RNCS0603FTE14K7
SEI Stackpole Electronics Inc
|
Check for Price | Yes | Active | 14.7 kΩ | 1 % | 100 mW | 0603 | SURFACE MOUNT | FIXED RESISTOR | RNCS | 70 °C | YES | 50 V | e3 | RECTANGULAR PACKAGE | TR, PAPER, 7 INCH | MATTE TIN OVER NICKEL | WRAPAROUND | , 0603 | Unknown | ||||||
|
|
RNCS2512FTE2K74
SEI Stackpole Electronics Inc
|
Check for Price | Yes | Active | 2.74 kΩ | 1 % | 1 W | 2512 | SURFACE MOUNT | FIXED RESISTOR | RNCS | 70 °C | YES | 150 V | e3 | RECTANGULAR PACKAGE | TR, PAPER, 7 INCH | MATTE TIN OVER NICKEL | WRAPAROUND | , 2512 | Unknown | ||||||
|
|
RNCS2512FTC16K0
SEI Stackpole Electronics Inc
|
Check for Price | Yes | Active | 16 kΩ | 1 % | 1 W | 2512 | SURFACE MOUNT | FIXED RESISTOR | RNCS | 70 °C | YES | 150 V | e3 | RECTANGULAR PACKAGE | TR, PAPER, 7 INCH | MATTE TIN OVER NICKEL | WRAPAROUND | , 2512 | Unknown | ||||||
|
|
CR351690FVH
Hokuriku Electric Industry Co Ltd
|
Check for Price | Yes | Yes | Active | 169 Ω | 1 % | 250 mW | 1210 | SURFACE MOUNT | FIXED RESISTOR | CR35 | 70 °C | YES | 200 V | 155 °C | -55 °C | RECTANGULAR PACKAGE | TAPE, PAPER | NOT SPECIFIED | WRAPAROUND | , 1210 | Unknown |