Filter Your Search
51 - 60 of 11,573 results
|
|
RNCS2010FTC84K5
SEI Stackpole Electronics Inc
|
Check for Price | Yes | Active | 84.5 kΩ | 1 % | 500 mW | 2010 | SURFACE MOUNT | FIXED RESISTOR | RNCS | 70 °C | YES | 150 V | e3 | RECTANGULAR PACKAGE | TR, PAPER, 7 INCH | MATTE TIN OVER NICKEL | WRAPAROUND | , 2010 | Unknown | ||||||||||||||
|
|
LRF2010LF-01-R020-J
TT Electronics Resistors
|
Check for Price | Yes | Yes | Active | 20 mΩ | 5 % | 1 W | 2010 | SURFACE MOUNT | 100 ppm/°C | FIXED RESISTOR | LR | 70 °C | YES | e3 | 150 °C | -55 °C | 2 | RECTANGULAR PACKAGE | MATTE TIN | WRAPAROUND | , 2010 | Compliant | |||||||||||
|
|
RNCS2512FTC78K7
SEI Stackpole Electronics Inc
|
Check for Price | Yes | Active | 78.7 kΩ | 1 % | 1 W | 2512 | SURFACE MOUNT | FIXED RESISTOR | RNCS | 70 °C | YES | 150 V | e3 | RECTANGULAR PACKAGE | TR, PAPER, 7 INCH | MATTE TIN OVER NICKEL | WRAPAROUND | , 2512 | Unknown | ||||||||||||||
|
|
RC55D-30KBI
TT Electronics Welwyn Components
|
Check for Price | Yes | Active | 30 kΩ | 0.1 % | 250 mW | Axial | -25,25 ppm/°C | FIXED RESISTOR | METAL FILM | RC | 70 °C | RC | 350 V | e3 | 155 °C | -55 °C | Epoxy Coating | Ammo Pack | Tin (Sn) - hot dipped | 600 µm | 2.5 mm | 7.2 mm | Axial, | Compliant | |||||||||
|
|
RNCS2010FTC2K26
SEI Stackpole Electronics Inc
|
Check for Price | Yes | Active | 2.26 kΩ | 1 % | 500 mW | 2010 | SURFACE MOUNT | FIXED RESISTOR | RNCS | 70 °C | YES | 150 V | e3 | RECTANGULAR PACKAGE | TR, PAPER, 7 INCH | MATTE TIN OVER NICKEL | WRAPAROUND | , 2010 | Unknown | ||||||||||||||
|
|
RNCS2512FTC22K0
SEI Stackpole Electronics Inc
|
Check for Price | Yes | Active | 22 kΩ | 1 % | 1 W | 2512 | SURFACE MOUNT | FIXED RESISTOR | RNCS | 70 °C | YES | 150 V | e3 | RECTANGULAR PACKAGE | TR, PAPER, 7 INCH | MATTE TIN OVER NICKEL | WRAPAROUND | , 2512 | Unknown | ||||||||||||||
|
|
CR323240FVH
Hokuriku Electric Industry Co Ltd
|
Check for Price | Yes | Yes | Active | 324 Ω | 1 % | 250 mW | 1206 | SURFACE MOUNT | FIXED RESISTOR | CR32 | 70 °C | YES | 200 V | 155 °C | -55 °C | RECTANGULAR PACKAGE | TAPE, PAPER | NOT SPECIFIED | WRAPAROUND | , 1206 | Unknown | ||||||||||||
|
|
CR101913FVH
Hokuriku Electric Industry Co Ltd
|
Check for Price | Yes | Yes | Active | 191 kΩ | 1 % | 63 mW | 0402 | SURFACE MOUNT | FIXED RESISTOR | CR10 | 70 °C | YES | 50 V | 155 °C | -55 °C | RECTANGULAR PACKAGE | TAPE, PAPER | NOT SPECIFIED | WRAPAROUND | , 0402 | Unknown | ||||||||||||
|
|
RNCS1206FTE287K
SEI Stackpole Electronics Inc
|
Check for Price | Yes | Active | 287 kΩ | 1 % | 250 mW | 1206 | SURFACE MOUNT | FIXED RESISTOR | RNCS | 70 °C | YES | 150 V | e3 | RECTANGULAR PACKAGE | TR, PAPER, 7 INCH | MATTE TIN OVER NICKEL | WRAPAROUND | , 1206 | Unknown | ||||||||||||||
|
|
RNCS0603FTC118K
SEI Stackpole Electronics Inc
|
Check for Price | Yes | Active | 118 kΩ | 1 % | 100 mW | 0603 | SURFACE MOUNT | FIXED RESISTOR | RNCS | 70 °C | YES | 50 V | e3 | RECTANGULAR PACKAGE | TR, PAPER, 7 INCH | MATTE TIN OVER NICKEL | WRAPAROUND | , 0603 | Unknown |