Filter Your Search
51 - 60 of 11,573 results
|
|
RWR81S6490FR
Vishay Precision Group Inc
|
Check for Price | No | Active | 649 Ω | 1 % | 1 W | Axial | 20 ppm/°C | FIXED RESISTOR | WIRE WOUND | UB | 33 V | MIL-R-39007 | 250 °C | -55 °C | Cylindrical | 2 | CYLINDRICAL PACKAGE | 500 µm | 25.4 mm | 2.2 mm | 6.4 mm | Unknown | ||||||||||||||||||
|
|
CRCW020169R8FNEDAT
Vishay Intertechnologies
|
Check for Price | Active | 69.8 Ω | 1 % | 50 mW | 0201 | SURFACE MOUNT | SMT | 200 ppm/°C | FIXED RESISTOR | METAL GLAZE/THICK FILM | LASER TRIMMABLE; RATED AC VOLTAGE (V): 30 | 70 °C | YES | 30 V | AEC-Q200 | 155 °C | -55 °C | Rectangular | 2 | TR, PAPER, 7 INCH | WRAPAROUND | 230 µm | 600 µm | 300 µm | Unknown | EAR99 | 8533.21.00.30 | |||||||||||||
|
|
RNCS1206FTC44R2
SEI Stackpole Electronics Inc
|
Check for Price | Yes | Active | 44.2 Ω | 1 % | 250 mW | 1206 | SURFACE MOUNT | FIXED RESISTOR | RNCS | 70 °C | YES | 150 V | e3 | RECTANGULAR PACKAGE | TR, PAPER, 7 INCH | MATTE TIN OVER NICKEL | WRAPAROUND | Unknown | , 1206 | |||||||||||||||||||||
|
|
RNCS2010FTC38R3
SEI Stackpole Electronics Inc
|
Check for Price | Yes | Active | 38.3 Ω | 1 % | 500 mW | 2010 | SURFACE MOUNT | FIXED RESISTOR | RNCS | 70 °C | YES | 150 V | e3 | RECTANGULAR PACKAGE | TR, PAPER, 7 INCH | MATTE TIN OVER NICKEL | WRAPAROUND | Unknown | , 2010 | |||||||||||||||||||||
|
|
RK73H1ETP30R0F
KOA Speer Electronics Inc
|
Check for Price | No | Obsolete | 30 Ω | 1 % | 63 mW | 0402 | SURFACE MOUNT | 100 ppm/°C | FIXED RESISTOR | METAL GLAZE/THICK FILM | RK73H | PRECISION; STANDARD : MIL-R-55342F | 70 °C | YES | 50 V | e0 | -55 °C | 2 | RECTANGULAR PACKAGE | TR, PUNCHED PAPER, 7 INCH | Tin/Lead (Sn/Pb) | WRAPAROUND | Compliant | CHIP | ||||||||||||||||
|
|
RNCS0603FTC221R
SEI Stackpole Electronics Inc
|
Check for Price | Yes | Active | 221 Ω | 1 % | 100 mW | 0603 | SURFACE MOUNT | FIXED RESISTOR | RNCS | 70 °C | YES | 50 V | e3 | RECTANGULAR PACKAGE | TR, PAPER, 7 INCH | MATTE TIN OVER NICKEL | WRAPAROUND | Unknown | , 0603 | |||||||||||||||||||||
|
|
CR206492FVH
Hokuriku Electric Industry Co Ltd
|
Check for Price | Yes | Yes | Active | 64.9 kΩ | 1 % | 125 mW | 0805 | SURFACE MOUNT | FIXED RESISTOR | CR20 | 70 °C | YES | 150 V | 155 °C | -55 °C | RECTANGULAR PACKAGE | TAPE, PAPER | NOT SPECIFIED | WRAPAROUND | Unknown | , 0805 | |||||||||||||||||||
|
|
LR2010-01-R243-F
TT Electronics Resistors
|
Check for Price | No | No | Active | 243 mΩ | 1 % | 1 W | 2010 | SURFACE MOUNT | 100 ppm/°C | FIXED RESISTOR | LR | 70 °C | YES | e0 | 150 °C | -55 °C | 2 | RECTANGULAR PACKAGE | TIN LEAD | WRAPAROUND | Compliant | , 2010 | ||||||||||||||||||
|
|
RNCS0805FTC2K61
SEI Stackpole Electronics Inc
|
Check for Price | Yes | Active | 2.61 kΩ | 1 % | 125 mW | 0805 | SURFACE MOUNT | FIXED RESISTOR | RNCS | 70 °C | YES | 100 V | e3 | RECTANGULAR PACKAGE | TR, PAPER, 7 INCH | MATTE TIN OVER NICKEL | WRAPAROUND | Unknown | , 0805 | |||||||||||||||||||||
|
|
RNCS2512FTC15K0
SEI Stackpole Electronics Inc
|
Check for Price | Yes | Active | 15 kΩ | 1 % | 1 W | 2512 | SURFACE MOUNT | FIXED RESISTOR | RNCS | 70 °C | YES | 150 V | e3 | RECTANGULAR PACKAGE | TR, PAPER, 7 INCH | MATTE TIN OVER NICKEL | WRAPAROUND | Unknown | , 2512 |