Filter Your Search
51 - 60 of 11,573 results
|
|
PHCR2512-435KCB
VENKEL LTD
|
Check for Price | Yes | Yes | Active | 4.3 MΩ | 10 % | 500 mW | 2512 | SURFACE MOUNT | FIXED RESISTOR | PHCR2512 | PRECISION | 25 °C | YES | 1.5 kV | e3 | 150 °C | -55 °C | RECTANGULAR PACKAGE | BULK | MATTE TIN OVER NICKEL | WRAPAROUND | , 2512 | Compliant | |||||||||||||
|
|
RNCS0805FTE2K32
SEI Stackpole Electronics Inc
|
Check for Price | Yes | Active | 2.32 kΩ | 1 % | 125 mW | 0805 | SURFACE MOUNT | FIXED RESISTOR | RNCS | 70 °C | YES | 100 V | e3 | RECTANGULAR PACKAGE | TR, PAPER, 7 INCH | MATTE TIN OVER NICKEL | WRAPAROUND | , 0805 | Unknown | |||||||||||||||||
|
|
RNCS1206FTC49K9
SEI Stackpole Electronics Inc
|
Check for Price | Yes | Active | 49.9 kΩ | 1 % | 250 mW | 1206 | SURFACE MOUNT | FIXED RESISTOR | RNCS | 70 °C | YES | 150 V | e3 | RECTANGULAR PACKAGE | TR, PAPER, 7 INCH | MATTE TIN OVER NICKEL | WRAPAROUND | , 1206 | Unknown | |||||||||||||||||
|
|
CRCW0201681RFNEDAT
Vishay Intertechnologies
|
Check for Price | Active | 681 Ω | 1 % | 50 mW | 0201 | SURFACE MOUNT | SMT | 200 ppm/°C | FIXED RESISTOR | METAL GLAZE/THICK FILM | LASER TRIMMABLE; RATED AC VOLTAGE (V): 30 | 70 °C | YES | 30 V | AEC-Q200 | 155 °C | -55 °C | Rectangular | 2 | TR, PAPER, 7 INCH | WRAPAROUND | 230 µm | 600 µm | 300 µm | Unknown | EAR99 | 8533.21.00.30 | |||||||||
|
|
CR1027R0FVH
Hokuriku Electric Industry Co Ltd
|
Check for Price | Yes | Yes | Active | 27 Ω | 1 % | 63 mW | 0402 | SURFACE MOUNT | FIXED RESISTOR | CR10 | 70 °C | YES | 50 V | 155 °C | -55 °C | RECTANGULAR PACKAGE | TAPE, PAPER | NOT SPECIFIED | WRAPAROUND | , 0402 | Unknown | |||||||||||||||
|
|
RNCS0603FTC63R4
SEI Stackpole Electronics Inc
|
Check for Price | Yes | Active | 63.4 Ω | 1 % | 100 mW | 0603 | SURFACE MOUNT | FIXED RESISTOR | RNCS | 70 °C | YES | 50 V | e3 | RECTANGULAR PACKAGE | TR, PAPER, 7 INCH | MATTE TIN OVER NICKEL | WRAPAROUND | , 0603 | Unknown | |||||||||||||||||
|
|
WCR50-2803FB
Hokuriku Electric Industry Co Ltd
|
Check for Price | Active | 280 kΩ | 1 % | 1 W | 2010 | SURFACE MOUNT | FIXED RESISTOR | WCR50 | 70 °C | YES | 200 V | 155 °C | -55 °C | RECTANGULAR PACKAGE | BULK | NOT SPECIFIED | WRAPAROUND | , 2010 | Unknown | |||||||||||||||||
|
|
LRF2512-01-R022-F
TT Electronics Resistors
|
Check for Price | No | No | Active | 22.1 mΩ | 1 % | 2 W | 2512 | SURFACE MOUNT | 100 ppm/°C | FIXED RESISTOR | LRF | 70 °C | YES | e0 | 150 °C | 2 | RECTANGULAR PACKAGE | TAPE | TIN LEAD OVER NICKEL | WRAPAROUND | , 2512 | Compliant | ||||||||||||||
|
|
RNCS2512FTC536K
SEI Stackpole Electronics Inc
|
Check for Price | Yes | Active | 536 kΩ | 1 % | 1 W | 2512 | SURFACE MOUNT | FIXED RESISTOR | RNCS | 70 °C | YES | 150 V | e3 | RECTANGULAR PACKAGE | TR, PAPER, 7 INCH | MATTE TIN OVER NICKEL | WRAPAROUND | , 2512 | Unknown | |||||||||||||||||
|
|
WCR50-6492FB
Hokuriku Electric Industry Co Ltd
|
Check for Price | Active | 64.9 kΩ | 1 % | 1 W | 2010 | SURFACE MOUNT | FIXED RESISTOR | WCR50 | 70 °C | YES | 200 V | 155 °C | -55 °C | RECTANGULAR PACKAGE | BULK | NOT SPECIFIED | WRAPAROUND | , 2010 | Unknown |