Filter Your Search
1 - 2 of 2 results
|
|
SM8035BT412R
SEI Stackpole Electronics Inc
|
Check for Price | Yes | Yes | Active | 412 Ω | 0.1 % | 4 W | 8035 | SURFACE MOUNT | SMT | 20 ppm/°C | FIXED RESISTOR | WIRE WOUND | 70 °C | YES | 40.6 V | e3 | 275 °C | -55 °C | Rectangular | 2 | TR, PLASTIC, 13 INCH | Matte Tin (Sn) | WRAPAROUND | 9.4 mm | 20.32 mm | 8.89 mm | SMT, 8035 | Compliant | EAR99 | 8533.21.00.80 | |||
|
|
NSM8035BT412R
SEI Stackpole Electronics Inc
|
Check for Price | Yes | Active | 412 Ω | 0.1 % | 4 W | 8035 | SURFACE MOUNT | SMT | 20 ppm/°C | FIXED RESISTOR | WIRE WOUND | NON INDUCTIVE | 70 °C | YES | 40.5956 V | 275 °C | -55 °C | Rectangular | 2 | TR, PLASTIC, 13 INCH | WRAPAROUND | 9.4 mm | 20.32 mm | 8.89 mm | CHIP | Compliant | EAR99 | 8533.21.00.80 |