Filter Your Search
51 - 60 of 102,725 results
|
|
TLMQ2HDR036FTE
TE Connectivity
|
$0.4136 | Yes | Active | 36 mΩ | 1 % | 1.5 W | 2010 | SURFACE MOUNT | SMT | 50 ppm/°C | FIXED RESISTOR | METAL FOIL | 70 °C | YES | 232.4 mV | AEC-Q200 | 170 °C | -55 °C | Rectangular | 2 | TR, EMBOSSED PLASTIC, 7 INCH | WRAPAROUND | 600 µm | 5 mm | 2.5 mm | CHIP | EAR99 | 8533.21.00.30 | ||||
|
|
TLMQ2HDR011FTE
TE Connectivity
|
$0.4136 | Yes | Active | 11 mΩ | 1 % | 1.5 W | 2010 | SURFACE MOUNT | SMT | FIXED RESISTOR | METAL FOIL | 70 °C | YES | 128.5 mV | AEC-Q200 | 170 °C | -55 °C | Rectangular | 2 | TR, EMBOSSED PLASTIC, 7 INCH | WRAPAROUND | 600 µm | 5 mm | 2.5 mm | CHIP | EAR99 | ||||||
|
|
TLMQ2HDR013FTE
TE Connectivity
|
$0.4136 | Yes | Active | 13 mΩ | 1 % | 1.5 W | 2010 | SURFACE MOUNT | SMT | FIXED RESISTOR | METAL FOIL | 70 °C | YES | 139.6 mV | AEC-Q200 | 170 °C | -55 °C | Rectangular | 2 | TR, EMBOSSED PLASTIC, 7 INCH | WRAPAROUND | 600 µm | 5 mm | 2.5 mm | CHIP | EAR99 | ||||||
|
|
TLMQ2HDR043FTE
TE Connectivity
|
$0.4136 | Yes | Active | 43 mΩ | 1 % | 1.5 W | 2010 | SURFACE MOUNT | SMT | 50 ppm/°C | FIXED RESISTOR | METAL FOIL | 70 °C | YES | 254 mV | AEC-Q200 | 170 °C | -55 °C | Rectangular | 2 | TR, EMBOSSED PLASTIC, 7 INCH | WRAPAROUND | 600 µm | 5 mm | 2.5 mm | CHIP | EAR99 | 8533.21.00.30 | ||||
|
UCR03EVPFSR075
ROHM Semiconductor
|
$0.4202 | Yes | Yes | Active | 75 mΩ | 1 % | 250 mW | 0603 | SURFACE MOUNT | SMT | 0,200 ppm/°C | FIXED RESISTOR | METAL GLAZE/THICK FILM | 70 °C | YES | TS 16949 | 155 °C | -55 °C | Rectangular | 2 | TR, PAPER, 7 INCH | WRAPAROUND | 500 µm | 1.6 mm | 870 µm | CHIP | Compliant | |||||
|
|
TLMQ2HDR012FTE
TE Connectivity
|
$0.4422 | Yes | Active | 12 mΩ | 1 % | 1.5 W | 2010 | SURFACE MOUNT | SMT | FIXED RESISTOR | METAL FOIL | 70 °C | YES | 134.2 mV | AEC-Q200 | 170 °C | -55 °C | Rectangular | 2 | TR, EMBOSSED PLASTIC, 7 INCH | WRAPAROUND | 600 µm | 5 mm | 2.5 mm | CHIP | EAR99 | ||||||
|
|
TLMQ2HDR020FTE
TE Connectivity
|
$0.4439 | Yes | Active | 20 mΩ | 1 % | 1.5 W | 2010 | SURFACE MOUNT | SMT | FIXED RESISTOR | METAL FOIL | 70 °C | YES | 173.2 mV | AEC-Q200 | 170 °C | -55 °C | Rectangular | 2 | TR, EMBOSSED PLASTIC, 7 INCH | WRAPAROUND | 600 µm | 5 mm | 2.5 mm | CHIP | EAR99 | ||||||
|
|
TLMQ2HDR022FTE
TE Connectivity
|
$0.4439 | Yes | Active | 22 mΩ | 1 % | 1.5 W | 2010 | SURFACE MOUNT | SMT | FIXED RESISTOR | METAL FOIL | 70 °C | YES | 181.7 mV | AEC-Q200 | 170 °C | -55 °C | Rectangular | 2 | TR, EMBOSSED PLASTIC, 7 INCH | WRAPAROUND | 600 µm | 5 mm | 2.5 mm | CHIP | EAR99 | 8533.21.00.30 | |||||
|
|
TLMQ2HDR010FTE
TE Connectivity
|
$0.4439 | Yes | Active | 10 mΩ | 1 % | 1.5 W | 2010 | SURFACE MOUNT | SMT | FIXED RESISTOR | METAL FOIL | 70 °C | YES | 122.5 mV | AEC-Q200 | 170 °C | -55 °C | Rectangular | 2 | TR, EMBOSSED PLASTIC, 7 INCH | WRAPAROUND | 600 µm | 5 mm | 2.5 mm | CHIP | EAR99 | ||||||
|
|
TLMQ2HDR068FTE
TE Connectivity
|
$0.4439 | Yes | Active | 68 mΩ | 1 % | 1.5 W | 2010 | SURFACE MOUNT | SMT | FIXED RESISTOR | METAL FOIL | 70 °C | YES | 319.4 mV | AEC-Q200 | 170 °C | -55 °C | Rectangular | 2 | TR, EMBOSSED PLASTIC, 7 INCH | WRAPAROUND | 600 µm | 5 mm | 2.5 mm | CHIP | EAR99 |