Parametric results for: H412R6DAA under Fixed Resistors

Filter Your Search

61 - 70 of 11,457 results

All Filters
|
-
-
-
-
-
-
-
-
-
-
-
-
Select parts from the table below to compare.
Compare
Compare
RWR80SR249FR
Vishay Precision Group Inc
Check for Price No Active 249 mΩ 1 % 2 W Axial 650 ppm/°C FIXED RESISTOR WIRE WOUND UB 80 V MIL-R-39007 250 °C -55 °C Cylindrical 2 CYLINDRICAL PACKAGE 600 µm 25.4 mm 2.4 mm 10.3 mm Unknown
PHCR2512-136KET
VENKEL LTD
Check for Price Yes Yes Active 13 MΩ 10 % 500 mW 2512 SURFACE MOUNT FIXED RESISTOR PHCR2512 PRECISION 25 °C YES 1.5 kV e3 150 °C -55 °C RECTANGULAR PACKAGE TAPE MATTE TIN OVER NICKEL WRAPAROUND Compliant , 2512
PHCR2512-504JKT
VENKEL LTD
Check for Price Yes Yes Active 500 kΩ 5 % 500 mW 2512 SURFACE MOUNT FIXED RESISTOR PHCR2512 PRECISION 25 °C YES 1.5 kV e3 150 °C -55 °C RECTANGULAR PACKAGE TAPE MATTE TIN OVER NICKEL WRAPAROUND Compliant , 2512
WCR32-1272FV
Hokuriku Electric Industry Co Ltd
Check for Price Active 12.7 kΩ 1 % 500 mW 1206 SURFACE MOUNT FIXED RESISTOR WCR32 70 °C YES 200 V 155 °C -55 °C RECTANGULAR PACKAGE TAPE, PAPER NOT SPECIFIED WRAPAROUND Unknown , 1206
WCR50-1150FB
Hokuriku Electric Industry Co Ltd
Check for Price Active 115 Ω 1 % 1 W 2010 SURFACE MOUNT FIXED RESISTOR WCR50 70 °C YES 200 V 155 °C -55 °C RECTANGULAR PACKAGE BULK NOT SPECIFIED WRAPAROUND Unknown , 2010
RNCS2010FTE71K5
SEI Stackpole Electronics Inc
Check for Price Yes Active 71.5 kΩ 1 % 500 mW 2010 SURFACE MOUNT FIXED RESISTOR RNCS 70 °C YES 150 V e3 RECTANGULAR PACKAGE TR, PAPER, 7 INCH MATTE TIN OVER NICKEL WRAPAROUND Unknown , 2010
RNCS2512FTE5K90
SEI Stackpole Electronics Inc
Check for Price Yes Active 5.9 kΩ 1 % 1 W 2512 SURFACE MOUNT FIXED RESISTOR RNCS 70 °C YES 150 V e3 RECTANGULAR PACKAGE TR, PAPER, 7 INCH MATTE TIN OVER NICKEL WRAPAROUND Unknown , 2512
CR1082R0FVH
Hokuriku Electric Industry Co Ltd
Check for Price Yes Yes Active 82 Ω 1 % 63 mW 0402 SURFACE MOUNT FIXED RESISTOR CR10 70 °C YES 50 V 155 °C -55 °C RECTANGULAR PACKAGE TAPE, PAPER NOT SPECIFIED WRAPAROUND Unknown , 0402
HCLB-15-2R13E
Ohmite Mfg Co
Check for Price Active Unknown EAR99
RNCS0603FTC120K
SEI Stackpole Electronics Inc
Check for Price Yes Active 120 kΩ 1 % 100 mW 0603 SURFACE MOUNT FIXED RESISTOR RNCS 70 °C YES 50 V e3 RECTANGULAR PACKAGE TR, PAPER, 7 INCH MATTE TIN OVER NICKEL WRAPAROUND Unknown , 0603