Filter Your Search
61 - 70 of 11,573 results
|
|
RNCS1206FTE1K27
SEI Stackpole Electronics Inc
|
Check for Price | Yes | Active | 1.27 kΩ | 1 % | 250 mW | 1206 | SURFACE MOUNT | FIXED RESISTOR | RNCS | 70 °C | YES | 150 V | e3 | RECTANGULAR PACKAGE | TR, PAPER, 7 INCH | MATTE TIN OVER NICKEL | WRAPAROUND | , 1206 | Unknown | |||||||||||||||||
|
|
RWR81S13R0FR
Vishay Precision Group Inc
|
Check for Price | No | Active | 13 Ω | 1 % | 1 W | Axial | 20 ppm/°C | FIXED RESISTOR | WIRE WOUND | UB | 33 V | MIL-R-39007 | 250 °C | -55 °C | Cylindrical | 2 | CYLINDRICAL PACKAGE | 500 µm | 25.4 mm | 2.2 mm | 6.4 mm | Unknown | ||||||||||||||
|
|
PHCR2512-305KKB
VENKEL LTD
|
Check for Price | Yes | Yes | Active | 3 MΩ | 10 % | 500 mW | 2512 | SURFACE MOUNT | FIXED RESISTOR | PHCR2512 | PRECISION | 25 °C | YES | 1.5 kV | e3 | 150 °C | -55 °C | RECTANGULAR PACKAGE | BULK | MATTE TIN OVER NICKEL | WRAPAROUND | , 2512 | Compliant | |||||||||||||
|
|
CR202943FVH
Hokuriku Electric Industry Co Ltd
|
Check for Price | Yes | Yes | Active | 294 kΩ | 1 % | 125 mW | 0805 | SURFACE MOUNT | FIXED RESISTOR | CR20 | 70 °C | YES | 150 V | 155 °C | -55 °C | RECTANGULAR PACKAGE | TAPE, PAPER | NOT SPECIFIED | WRAPAROUND | , 0805 | Unknown | |||||||||||||||
|
|
CR3246R4FVH
Hokuriku Electric Industry Co Ltd
|
Check for Price | Yes | Yes | Active | 46.4 Ω | 1 % | 250 mW | 1206 | SURFACE MOUNT | FIXED RESISTOR | CR32 | 70 °C | YES | 200 V | 155 °C | -55 °C | RECTANGULAR PACKAGE | TAPE, PAPER | NOT SPECIFIED | WRAPAROUND | , 1206 | Unknown | |||||||||||||||
|
|
WW06XR232JT
Walsin Technology Corporation
|
Check for Price | Active | 232 mΩ | 5 % | 100 mW | 0603 | SURFACE MOUNT | FIXED RESISTOR | WW06X | LASER TRIMMABLE; RATED AC VOLTAGE: 50V | 70 °C | YES | 50 V | e0 | 155 °C | -55 °C | RECTANGULAR PACKAGE | TR, PAPER, 7 INCH | TIN LEAD | WRAPAROUND | , 0603 | Unknown | |||||||||||||||
|
|
RNCS0603FTE10K2
SEI Stackpole Electronics Inc
|
Check for Price | Yes | Active | 10.2 kΩ | 1 % | 100 mW | 0603 | SURFACE MOUNT | FIXED RESISTOR | RNCS | 70 °C | YES | 50 V | e3 | RECTANGULAR PACKAGE | TR, PAPER, 7 INCH | MATTE TIN OVER NICKEL | WRAPAROUND | , 0603 | Unknown | |||||||||||||||||
|
|
RNCS0805FTE115R
SEI Stackpole Electronics Inc
|
Check for Price | Yes | Active | 115 Ω | 1 % | 125 mW | 0805 | SURFACE MOUNT | FIXED RESISTOR | RNCS | 70 °C | YES | 100 V | e3 | RECTANGULAR PACKAGE | TR, PAPER, 7 INCH | MATTE TIN OVER NICKEL | WRAPAROUND | , 0805 | Unknown | |||||||||||||||||
|
|
PHCR2512-916KKB
VENKEL LTD
|
Check for Price | Yes | Yes | Active | 91 MΩ | 10 % | 500 mW | 2512 | SURFACE MOUNT | FIXED RESISTOR | PHCR2512 | PRECISION | 25 °C | YES | 1.5 kV | e3 | 150 °C | -55 °C | RECTANGULAR PACKAGE | BULK | MATTE TIN OVER NICKEL | WRAPAROUND | , 2512 | Compliant | |||||||||||||
|
|
WCR32-6R81FB
Hokuriku Electric Industry Co Ltd
|
Check for Price | Active | 6.81 Ω | 1 % | 500 mW | 1206 | SURFACE MOUNT | FIXED RESISTOR | WCR32 | 70 °C | YES | 200 V | 155 °C | -55 °C | RECTANGULAR PACKAGE | BULK | NOT SPECIFIED | WRAPAROUND | , 1206 | Unknown |