Filter Your Search
61 - 70 of 11,393 results
|
|
PHCR10020-207KKT
VENKEL LTD
|
Check for Price | Yes | Yes | Active | 200 MΩ | 10 % | 2 W | SURFACE MOUNT | FIXED RESISTOR | PHCR10020 | PRECISION | 25 °C | YES | 5 kV | e3 | 150 °C | -55 °C | RECTANGULAR PACKAGE | TAPE | MATTE TIN OVER NICKEL | WRAPAROUND | , | Compliant | |||
|
|
CR354120FVH
Hokuriku Electric Industry Co Ltd
|
Check for Price | Yes | Yes | Active | 412 Ω | 1 % | 250 mW | 1210 | SURFACE MOUNT | FIXED RESISTOR | CR35 | 70 °C | YES | 200 V | 155 °C | -55 °C | RECTANGULAR PACKAGE | TAPE, PAPER | NOT SPECIFIED | WRAPAROUND | , 1210 | Unknown | ||||
|
|
CR104532FVH
Hokuriku Electric Industry Co Ltd
|
Check for Price | Yes | Yes | Active | 45.3 kΩ | 1 % | 63 mW | 0402 | SURFACE MOUNT | FIXED RESISTOR | CR10 | 70 °C | YES | 50 V | 155 °C | -55 °C | RECTANGULAR PACKAGE | TAPE, PAPER | NOT SPECIFIED | WRAPAROUND | , 0402 | Unknown | ||||
|
|
RNCS0805FTE22R6
SEI Stackpole Electronics Inc
|
Check for Price | Yes | Active | 22.6 Ω | 1 % | 125 mW | 0805 | SURFACE MOUNT | FIXED RESISTOR | RNCS | 70 °C | YES | 100 V | e3 | RECTANGULAR PACKAGE | TR, PAPER, 7 INCH | MATTE TIN OVER NICKEL | WRAPAROUND | , 0805 | Unknown | ||||||
|
|
RNCS1206FTE19K1
SEI Stackpole Electronics Inc
|
Check for Price | Yes | Active | 19.1 kΩ | 1 % | 250 mW | 1206 | SURFACE MOUNT | FIXED RESISTOR | RNCS | 70 °C | YES | 150 V | e3 | RECTANGULAR PACKAGE | TR, PAPER, 7 INCH | MATTE TIN OVER NICKEL | WRAPAROUND | , 1206 | Unknown | ||||||
|
|
RNCS0805FTC4K22
SEI Stackpole Electronics Inc
|
Check for Price | Yes | Active | 4.22 kΩ | 1 % | 125 mW | 0805 | SURFACE MOUNT | FIXED RESISTOR | RNCS | 70 °C | YES | 100 V | e3 | RECTANGULAR PACKAGE | TR, PAPER, 7 INCH | MATTE TIN OVER NICKEL | WRAPAROUND | , 0805 | Unknown | ||||||
|
|
RNCS0805FTE8K06
SEI Stackpole Electronics Inc
|
Check for Price | Yes | Active | 8.06 kΩ | 1 % | 125 mW | 0805 | SURFACE MOUNT | FIXED RESISTOR | RNCS | 70 °C | YES | 100 V | e3 | RECTANGULAR PACKAGE | TR, PAPER, 7 INCH | MATTE TIN OVER NICKEL | WRAPAROUND | , 0805 | Unknown | ||||||
|
|
RNCS2512FTC8K20
SEI Stackpole Electronics Inc
|
Check for Price | Yes | Active | 8.2 kΩ | 1 % | 1 W | 2512 | SURFACE MOUNT | FIXED RESISTOR | RNCS | 70 °C | YES | 150 V | e3 | RECTANGULAR PACKAGE | TR, PAPER, 7 INCH | MATTE TIN OVER NICKEL | WRAPAROUND | , 2512 | Unknown | ||||||
|
|
RNCS1206FTC2K05
SEI Stackpole Electronics Inc
|
Check for Price | Yes | Active | 2.05 kΩ | 1 % | 250 mW | 1206 | SURFACE MOUNT | FIXED RESISTOR | RNCS | 70 °C | YES | 150 V | e3 | RECTANGULAR PACKAGE | TR, PAPER, 7 INCH | MATTE TIN OVER NICKEL | WRAPAROUND | , 1206 | Unknown | ||||||
|
|
WCR32-3741FB
Hokuriku Electric Industry Co Ltd
|
Check for Price | Active | 3.74 kΩ | 1 % | 500 mW | 1206 | SURFACE MOUNT | FIXED RESISTOR | WCR32 | 70 °C | YES | 200 V | 155 °C | -55 °C | RECTANGULAR PACKAGE | BULK | NOT SPECIFIED | WRAPAROUND | , 1206 | Unknown |