Filter Your Search
1 - 1 of 1 results
|
|
RNS1FAE412R
SEI Stackpole Electronics Inc
|
Check for Price | Yes | Yes | Obsolete | 412 Ω | 1 % | 1 W | THROUGH HOLE MOUNT | Axial | 25 ppm/°C | FIXED RESISTOR | METAL FILM | FLAME PROOF | 70 °C | NO | 350 V | e3 | 155 °C | -55 °C | Flame Retardant | 2 | TUBULAR PACKAGE | AMMO PACK | Matte Tin (Sn) | WIRE | 560 µm | 2.3 mm | 6.5 mm | AXIAL LEADED, ROHS COMPLIANT | Compliant | EAR99 | 8533.21.00.90 |