Filter Your Search
61 - 70 of 102,725 results
|
|
TLMQ2HDR10FTE
TE Connectivity
|
$0.4440 | Yes | Active | 100 mΩ | 1 % | 1.5 W | 2010 | SURFACE MOUNT | SMT | FIXED RESISTOR | METAL FOIL | 70 °C | YES | 122.5 mV | AEC-Q200 | 170 °C | -55 °C | Rectangular | 2 | TR, EMBOSSED PLASTIC, 7 INCH | WRAPAROUND | 600 µm | 5 mm | 2.5 mm | CHIP | EAR99 | ||||
|
|
TLMQ2HDR027FTE
TE Connectivity
|
$0.4472 | Yes | Active | 27 mΩ | 1 % | 1.5 W | 2010 | SURFACE MOUNT | SMT | 50 ppm/°C | FIXED RESISTOR | METAL FOIL | 70 °C | YES | 201.2 mV | AEC-Q200 | 170 °C | -55 °C | Rectangular | 2 | TR, EMBOSSED PLASTIC, 7 INCH | WRAPAROUND | 600 µm | 5 mm | 2.5 mm | CHIP | EAR99 | 8533.21.00.30 | ||
|
|
TLMQ2HDR075FTE
TE Connectivity
|
$0.4472 | Yes | Active | 75 mΩ | 1 % | 1.5 W | 2010 | SURFACE MOUNT | SMT | FIXED RESISTOR | METAL FOIL | 70 °C | YES | 335.4 mV | AEC-Q200 | 170 °C | -55 °C | Rectangular | 2 | TR, EMBOSSED PLASTIC, 7 INCH | WRAPAROUND | 600 µm | 5 mm | 2.5 mm | CHIP | EAR99 | ||||
|
|
TLMQ2HDR018FTE
TE Connectivity
|
$0.4472 | Yes | Active | 18 mΩ | 1 % | 1.5 W | 2010 | SURFACE MOUNT | SMT | FIXED RESISTOR | METAL FOIL | 70 °C | YES | 164.3 mV | AEC-Q200 | 170 °C | -55 °C | Rectangular | 2 | TR, EMBOSSED PLASTIC, 7 INCH | WRAPAROUND | 600 µm | 5 mm | 2.5 mm | CHIP | EAR99 | ||||
|
|
TLMQ2HDR051FTE
TE Connectivity
|
$0.4472 | Yes | Active | 51 mΩ | 1 % | 1.5 W | 2010 | SURFACE MOUNT | SMT | 50 ppm/°C | FIXED RESISTOR | METAL FOIL | 70 °C | YES | 276.6 mV | AEC-Q200 | 170 °C | -55 °C | Rectangular | 2 | TR, EMBOSSED PLASTIC, 7 INCH | WRAPAROUND | 600 µm | 5 mm | 2.5 mm | CHIP | EAR99 | 8533.21.00.30 | ||
|
|
TLMQ2HDR039FTE
TE Connectivity
|
$0.4472 | Yes | Active | 39 mΩ | 1 % | 1.5 W | 2010 | SURFACE MOUNT | SMT | 50 ppm/°C | FIXED RESISTOR | METAL FOIL | 70 °C | YES | 241.9 mV | AEC-Q200 | 170 °C | -55 °C | Rectangular | 2 | TR, EMBOSSED PLASTIC, 7 INCH | WRAPAROUND | 600 µm | 5 mm | 2.5 mm | CHIP | EAR99 | 8533.21.00.30 | ||
|
|
TLMQ2HDR015FTE
TE Connectivity
|
$0.4472 | Yes | Active | 15 mΩ | 1 % | 1.5 W | 2010 | SURFACE MOUNT | SMT | FIXED RESISTOR | METAL FOIL | 70 °C | YES | 150 mV | AEC-Q200 | 170 °C | -55 °C | Rectangular | 2 | TR, EMBOSSED PLASTIC, 7 INCH | WRAPAROUND | 600 µm | 5 mm | 2.5 mm | CHIP | EAR99 | ||||
|
|
TLMQ2HDR030FTE
TE Connectivity
|
$0.4472 | Yes | Active | 30 mΩ | 1 % | 1.5 W | 2010 | SURFACE MOUNT | SMT | 50 ppm/°C | FIXED RESISTOR | METAL FOIL | 70 °C | YES | 212.1 mV | AEC-Q200 | 170 °C | -55 °C | Rectangular | 2 | TR, EMBOSSED PLASTIC, 7 INCH | WRAPAROUND | 600 µm | 5 mm | 2.5 mm | CHIP | EAR99 | 8533.21.00.30 | ||
|
|
TLMQ2HDR056FTE
TE Connectivity
|
$0.4538 | Yes | Active | 56 mΩ | 1 % | 1.5 W | 2010 | SURFACE MOUNT | SMT | 50 ppm/°C | FIXED RESISTOR | METAL FOIL | 70 °C | YES | 289.8 mV | AEC-Q200 | 170 °C | -55 °C | Rectangular | 2 | TR, EMBOSSED PLASTIC, 7 INCH | WRAPAROUND | 600 µm | 5 mm | 2.5 mm | CHIP | EAR99 | 8533.21.00.30 | ||
|
|
TLMQ2HDR016FTE
TE Connectivity
|
$0.4538 | Yes | Active | 16 mΩ | 1 % | 1.5 W | 2010 | SURFACE MOUNT | SMT | FIXED RESISTOR | METAL FOIL | 70 °C | YES | 154.9 mV | AEC-Q200 | 170 °C | -55 °C | Rectangular | 2 | TR, EMBOSSED PLASTIC, 7 INCH | WRAPAROUND | 600 µm | 5 mm | 2.5 mm | CHIP | EAR99 |