Filter Your Search
71 - 80 of 11,573 results
|
|
CR203480FVH
Hokuriku Electric Industry Co Ltd
|
Check for Price | Yes | Yes | Active | 348 Ω | 1 % | 125 mW | 0805 | SURFACE MOUNT | FIXED RESISTOR | CR20 | 70 °C | YES | 150 V | 155 °C | -55 °C | RECTANGULAR PACKAGE | TAPE, PAPER | NOT SPECIFIED | WRAPAROUND | , 0805 | Unknown | ||||||||||||||
|
|
WCR32-564JV
Hokuriku Electric Industry Co Ltd
|
Check for Price | Active | 560 kΩ | 5 % | 500 mW | 1206 | SURFACE MOUNT | FIXED RESISTOR | WCR32 | 70 °C | YES | 200 V | 155 °C | -55 °C | RECTANGULAR PACKAGE | TAPE, PAPER | NOT SPECIFIED | WRAPAROUND | , 1206 | Unknown | ||||||||||||||||
|
|
CR2068R1FVH
Hokuriku Electric Industry Co Ltd
|
Check for Price | Yes | Yes | Active | 68.1 Ω | 1 % | 125 mW | 0805 | SURFACE MOUNT | FIXED RESISTOR | CR20 | 70 °C | YES | 150 V | 155 °C | -55 °C | RECTANGULAR PACKAGE | TAPE, PAPER | NOT SPECIFIED | WRAPAROUND | , 0805 | Unknown | ||||||||||||||
|
|
WCR32-4023FV
Hokuriku Electric Industry Co Ltd
|
Check for Price | Active | 402 kΩ | 1 % | 500 mW | 1206 | SURFACE MOUNT | FIXED RESISTOR | WCR32 | 70 °C | YES | 200 V | 155 °C | -55 °C | RECTANGULAR PACKAGE | TAPE, PAPER | NOT SPECIFIED | WRAPAROUND | , 1206 | Unknown | ||||||||||||||||
|
|
RNCS0805FTC1K07
SEI Stackpole Electronics Inc
|
Check for Price | Yes | Active | 1.07 kΩ | 1 % | 125 mW | 0805 | SURFACE MOUNT | FIXED RESISTOR | RNCS | 70 °C | YES | 100 V | e3 | RECTANGULAR PACKAGE | TR, PAPER, 7 INCH | MATTE TIN OVER NICKEL | WRAPAROUND | , 0805 | Unknown | ||||||||||||||||
|
|
RNCS1206FTC14K3
SEI Stackpole Electronics Inc
|
Check for Price | Yes | Active | 14.3 kΩ | 1 % | 250 mW | 1206 | SURFACE MOUNT | FIXED RESISTOR | RNCS | 70 °C | YES | 150 V | e3 | RECTANGULAR PACKAGE | TR, PAPER, 7 INCH | MATTE TIN OVER NICKEL | WRAPAROUND | , 1206 | Unknown | ||||||||||||||||
|
|
RNCS2010FTC113R
SEI Stackpole Electronics Inc
|
Check for Price | Yes | Active | 113 Ω | 1 % | 500 mW | 2010 | SURFACE MOUNT | FIXED RESISTOR | RNCS | 70 °C | YES | 150 V | e3 | RECTANGULAR PACKAGE | TR, PAPER, 7 INCH | MATTE TIN OVER NICKEL | WRAPAROUND | , 2010 | Unknown | ||||||||||||||||
|
|
CR322740FVH
Hokuriku Electric Industry Co Ltd
|
Check for Price | Yes | Yes | Active | 274 Ω | 1 % | 250 mW | 1206 | SURFACE MOUNT | FIXED RESISTOR | CR32 | 70 °C | YES | 200 V | 155 °C | -55 °C | RECTANGULAR PACKAGE | TAPE, PAPER | NOT SPECIFIED | WRAPAROUND | , 1206 | Unknown | ||||||||||||||
|
|
RNCS2512FTE422K
SEI Stackpole Electronics Inc
|
Check for Price | Yes | Active | 422 kΩ | 1 % | 1 W | 2512 | SURFACE MOUNT | FIXED RESISTOR | RNCS | 70 °C | YES | 150 V | e3 | RECTANGULAR PACKAGE | TR, PAPER, 7 INCH | MATTE TIN OVER NICKEL | WRAPAROUND | , 2512 | Unknown | ||||||||||||||||
|
|
RWR81S6980FR
Vishay Precision Group Inc
|
Check for Price | No | Active | 698 Ω | 1 % | 1 W | Axial | 20 ppm/°C | FIXED RESISTOR | WIRE WOUND | UB | 33 V | MIL-R-39007 | 250 °C | -55 °C | Cylindrical | 2 | CYLINDRICAL PACKAGE | 500 µm | 25.4 mm | 2.2 mm | 6.4 mm | Unknown |