Filter Your Search
71 - 80 of 71,509,886 results
|
|
NRC-AS10F1050TRF
NIC Components Corp
|
$0.0008 Buy | Yes | Active | 105 Ω | 1 % | 125 mW | 0805 | SURFACE MOUNT | SMT | 100 ppm/°C | FIXED RESISTOR | METAL GLAZE/THICK FILM | ANTI-SULFUR | 70 °C | YES | 150 V | e3 | 155 °C | -55 °C | Rectangular | 2 | TR, Paper, 7 Inch | Tin (Sn) - with Nickel (Ni) barrier | WRAPAROUND | 500 µm | 2 mm | 1.25 mm | CHIP | Compliant | EAR99 | 8533.21.00.30 | ||
|
|
NRC-AS10F1152TRF
NIC Components Corp
|
$0.0008 Buy | Yes | Active | 11.5 kΩ | 1 % | 125 mW | 0805 | SURFACE MOUNT | SMT | 100 ppm/°C | FIXED RESISTOR | METAL GLAZE/THICK FILM | ANTI-SULFUR | 70 °C | YES | 150 V | e3 | 155 °C | -55 °C | Rectangular | 2 | TR, Paper, 7 Inch | Tin (Sn) - with Nickel (Ni) barrier | WRAPAROUND | 500 µm | 2 mm | 1.25 mm | CHIP | Compliant | EAR99 | 8533.21.00.30 | ||
|
|
NRC-AS10F3320TRF
NIC Components Corp
|
$0.0008 Buy | Yes | Active | 332 Ω | 1 % | 125 mW | 0805 | SURFACE MOUNT | SMT | 100 ppm/°C | FIXED RESISTOR | METAL GLAZE/THICK FILM | ANTI-SULFUR | 70 °C | YES | 150 V | e3 | 155 °C | -55 °C | Rectangular | 2 | TR, Paper, 7 Inch | Tin (Sn) - with Nickel (Ni) barrier | WRAPAROUND | 500 µm | 2 mm | 1.25 mm | CHIP | Compliant | EAR99 | 8533.21.00.30 | ||
|
|
NRC-AS10F39R2TRF
NIC Components Corp
|
$0.0008 Buy | Yes | Active | 39.2 Ω | 1 % | 125 mW | 0805 | SURFACE MOUNT | SMT | 100 ppm/°C | FIXED RESISTOR | METAL GLAZE/THICK FILM | ANTI-SULFUR | 70 °C | YES | 150 V | e3 | 155 °C | -55 °C | Rectangular | 2 | TR, Paper, 7 Inch | Tin (Sn) - with Nickel (Ni) barrier | WRAPAROUND | 500 µm | 2 mm | 1.25 mm | CHIP | Compliant | EAR99 | 8533.21.00.30 | ||
|
|
NRC-AS10F3322TRF
NIC Components Corp
|
$0.0008 Buy | Yes | Active | 33.2 kΩ | 1 % | 125 mW | 0805 | SURFACE MOUNT | SMT | 100 ppm/°C | FIXED RESISTOR | METAL GLAZE/THICK FILM | ANTI-SULFUR | 70 °C | YES | 150 V | e3 | 155 °C | -55 °C | Rectangular | 2 | TR, Paper, 7 Inch | Tin (Sn) - with Nickel (Ni) barrier | WRAPAROUND | 500 µm | 2 mm | 1.25 mm | CHIP | Compliant | EAR99 | 8533.21.00.30 | ||
|
|
NRC-AS10F4993TRF
NIC Components Corp
|
$0.0008 Buy | Yes | Active | 499 kΩ | 1 % | 125 mW | 0805 | SURFACE MOUNT | SMT | 100 ppm/°C | FIXED RESISTOR | METAL GLAZE/THICK FILM | ANTI-SULFUR | 70 °C | YES | 150 V | e3 | 155 °C | -55 °C | Rectangular | 2 | TR, Paper, 7 Inch | Tin (Sn) - with Nickel (Ni) barrier | WRAPAROUND | 500 µm | 2 mm | 1.25 mm | CHIP | Compliant | EAR99 | 8533.21.00.30 | ||
|
|
NRC-AS10F1004TRF
NIC Components Corp
|
$0.0008 Buy | Yes | Active | 1 MΩ | 1 % | 125 mW | 0805 | SURFACE MOUNT | SMT | 100 ppm/°C | FIXED RESISTOR | METAL GLAZE/THICK FILM | ANTI-SULFUR | 70 °C | YES | 150 V | e3 | 155 °C | -55 °C | Rectangular | 2 | TR, Paper, 7 Inch | Tin (Sn) - with Nickel (Ni) barrier | WRAPAROUND | 500 µm | 2 mm | 1.25 mm | CHIP | Compliant | EAR99 | 8533.21.00.30 | ||
|
|
NRC-AS10F3323TRF
NIC Components Corp
|
$0.0008 Buy | Yes | Active | 332 kΩ | 1 % | 125 mW | 0805 | SURFACE MOUNT | SMT | 100 ppm/°C | FIXED RESISTOR | METAL GLAZE/THICK FILM | ANTI-SULFUR | 70 °C | YES | 150 V | e3 | 155 °C | -55 °C | Rectangular | 2 | TR, Paper, 7 Inch | Tin (Sn) - with Nickel (Ni) barrier | WRAPAROUND | 500 µm | 2 mm | 1.25 mm | CHIP | Compliant | EAR99 | 8533.21.00.30 | ||
|
|
NRC-AS04J151TRF
NIC Components Corp
|
$0.0009 Buy | Yes | Active | 150 Ω | 5 % | 63 mW | 0402 | SURFACE MOUNT | SMT | 100 ppm/°C | FIXED RESISTOR | METAL GLAZE/THICK FILM | ANTI-SULFUR | 70 °C | YES | 50 V | e3 | 155 °C | -55 °C | Rectangular | 2 | TR, Paper, 7 Inch | Matte Tin (Sn) - with Nickel (Ni) barrier | WRAPAROUND | 350 µm | 1 mm | 500 µm | CHIP | Compliant | EAR99 | 8533.21.00.30 | ||
|
|
NRC-AS04J204TRF
NIC Components Corp
|
$0.0009 Buy | Yes | Active | 200 kΩ | 5 % | 63 mW | 0402 | SURFACE MOUNT | SMT | 100 ppm/°C | FIXED RESISTOR | METAL GLAZE/THICK FILM | ANTI-SULFUR | 70 °C | YES | 50 V | e3 | 155 °C | -55 °C | Rectangular | 2 | TR, Paper, 7 Inch | Matte Tin (Sn) - with Nickel (Ni) barrier | WRAPAROUND | 350 µm | 1 mm | 500 µm | CHIP | Compliant | EAR99 | 8533.21.00.30 |