Filter Your Search
1 - 2 of 2 results
|
|
PRNF12BND412R
SEI Stackpole Electronics Inc
|
Check for Price | Yes | Obsolete | 412 Ω | 0.1 % | 500 mW | THROUGH HOLE MOUNT | Axial | 100 ppm/°C | FIXED RESISTOR | METAL FILM | NO | 350 V | e3 | 155 °C | -55 °C | Cylindrical | 2 | CYLINDRICAL PACKAGE | Tape | Matte Tin (Sn) | WIRE | 650 µm | 2.75 mm | 8.75 mm | Compliant | EAR99 | 8533.21.00.90 | ||
|
|
RNF12BND412R
SEI Stackpole Electronics Inc
|
Check for Price | Yes | Obsolete | 412 Ω | 0.1 % | 500 mW | THROUGH HOLE MOUNT | Axial | 100 ppm/°C | FIXED RESISTOR | METAL FILM | NO | 350 V | e3 | 155 °C | -55 °C | Cylindrical | 2 | CYLINDRICAL PACKAGE | Tape | Matte Tin (Sn) | WIRE | 650 µm | 2.75 mm | 8.75 mm | Compliant | EAR99 | 8533.21.00.90 |