Parametric results for: RNS1FAE412R under Fixed Resistors

Filter Your Search

71 - 80 of 11,393 results

All Filters
|
-
-
-
-
-
-
-
-
-
-
-
-
Select parts from the table below to compare.
Compare
Compare
RNCS0805FTE100R
SEI Stackpole Electronics Inc
Check for Price Yes Active 100 Ω 1 % 125 mW 0805 SURFACE MOUNT FIXED RESISTOR RNCS 70 °C YES 100 V e3 RECTANGULAR PACKAGE TR, PAPER, 7 INCH MATTE TIN OVER NICKEL WRAPAROUND , 0805 Unknown
LR2010LF-01-0R11-G
TT Electronics Resistors
Check for Price Yes Active 110 mΩ 2 % 1 W 2010 SURFACE MOUNT 100 ppm/°C FIXED RESISTOR LRC 70 °C YES 2 RECTANGULAR PACKAGE WRAPAROUND , 2010 Unknown
RM73B3AT510J
KOA Speer Electronics Inc
Check for Price Active 51 Ω 5 % 1 W 2512 SURFACE MOUNT 200 ppm/°C FIXED RESISTOR METAL GLAZE/THICK FILM RM73 STANDARD: MIL-R-55342F 70 °C YES 200 V e0 155 °C -55 °C RECTANGULAR PACKAGE TR, PUNCHED PAPER, 7 INCH TIN LEAD OVER NICKEL WRAPAROUND Compliant
RNCS2010FTC280K
SEI Stackpole Electronics Inc
Check for Price Yes Active 280 kΩ 1 % 500 mW 2010 SURFACE MOUNT FIXED RESISTOR RNCS 70 °C YES 150 V e3 RECTANGULAR PACKAGE TR, PAPER, 7 INCH MATTE TIN OVER NICKEL WRAPAROUND , 2010 Unknown
RNCS1206FTE6K80
SEI Stackpole Electronics Inc
Check for Price Yes Active 6.8 kΩ 1 % 250 mW 1206 SURFACE MOUNT FIXED RESISTOR RNCS 70 °C YES 150 V e3 RECTANGULAR PACKAGE TR, PAPER, 7 INCH MATTE TIN OVER NICKEL WRAPAROUND , 1206 Unknown
RNCS0603FTC75K0
SEI Stackpole Electronics Inc
Check for Price Yes Active 75 kΩ 1 % 100 mW 0603 SURFACE MOUNT FIXED RESISTOR RNCS 70 °C YES 50 V e3 RECTANGULAR PACKAGE TR, PAPER, 7 INCH MATTE TIN OVER NICKEL WRAPAROUND , 0603 Unknown
RNCS2010FTC12R4
SEI Stackpole Electronics Inc
Check for Price Yes Active 12.4 Ω 1 % 500 mW 2010 SURFACE MOUNT FIXED RESISTOR RNCS 70 °C YES 150 V e3 RECTANGULAR PACKAGE TR, PAPER, 7 INCH MATTE TIN OVER NICKEL WRAPAROUND , 2010 Unknown
CR1090R9FVH
Hokuriku Electric Industry Co Ltd
Check for Price Yes Yes Active 90.9 Ω 1 % 63 mW 0402 SURFACE MOUNT FIXED RESISTOR CR10 70 °C YES 50 V 155 °C -55 °C RECTANGULAR PACKAGE TAPE, PAPER NOT SPECIFIED WRAPAROUND , 0402 Unknown
CFR-25JB-82K
YAGEO Corporation
Check for Price Yes Active 82 kΩ 5 % 250 mW THROUGH HOLE MOUNT Axial 500 ppm/°C FIXED RESISTOR CARBON FILM CFR 70 °C CFR-25 NO 250 V e3 155 °C -55 °C Tubular 2 TUBULAR PACKAGE BULK Matte Tin (Sn) WIRE 600 µm 28 mm 2.4 mm 6.3 mm AXIAL LEADED Compliant
RNCS0603FTE26K7
SEI Stackpole Electronics Inc
Check for Price Yes Active 26.7 kΩ 1 % 100 mW 0603 SURFACE MOUNT FIXED RESISTOR RNCS 70 °C YES 50 V e3 RECTANGULAR PACKAGE TR, PAPER, 7 INCH MATTE TIN OVER NICKEL WRAPAROUND , 0603 Unknown