Filter Your Search
81 - 90 of 11,457 results
|
|
WW08XR0732JT
Walsin Technology Corporation
|
Check for Price | Active | 73.2 mΩ | 5 % | 125 mW | 0805 | SURFACE MOUNT | FIXED RESISTOR | WW08X | LASER TRIMMABLE; RATED AC VOLTAGE: 100V | 70 °C | YES | 100 V | e0 | 155 °C | -55 °C | RECTANGULAR PACKAGE | TR, PAPER, 7 INCH | TIN LEAD | WRAPAROUND | , 0805 | Unknown | ||||||
|
|
WW06XR249JT
Walsin Technology Corporation
|
Check for Price | Active | 249 mΩ | 5 % | 100 mW | 0603 | SURFACE MOUNT | FIXED RESISTOR | WW06X | LASER TRIMMABLE; RATED AC VOLTAGE: 50V | 70 °C | YES | 50 V | e0 | 155 °C | -55 °C | RECTANGULAR PACKAGE | TR, PAPER, 7 INCH | TIN LEAD | WRAPAROUND | , 0603 | Unknown | ||||||
|
|
WCR32-7321FB
Hokuriku Electric Industry Co Ltd
|
Check for Price | Active | 7.32 kΩ | 1 % | 500 mW | 1206 | SURFACE MOUNT | FIXED RESISTOR | WCR32 | 70 °C | YES | 200 V | 155 °C | -55 °C | RECTANGULAR PACKAGE | BULK | NOT SPECIFIED | WRAPAROUND | , 1206 | Unknown | ||||||||
|
|
WCR32-3R3JV
Hokuriku Electric Industry Co Ltd
|
Check for Price | Active | 3.3 Ω | 5 % | 500 mW | 1206 | SURFACE MOUNT | FIXED RESISTOR | WCR32 | 70 °C | YES | 200 V | 155 °C | -55 °C | RECTANGULAR PACKAGE | TAPE, PAPER | NOT SPECIFIED | WRAPAROUND | , 1206 | Unknown | ||||||||
|
|
CR3226R7FVH
Hokuriku Electric Industry Co Ltd
|
Check for Price | Yes | Yes | Active | 26.7 Ω | 1 % | 250 mW | 1206 | SURFACE MOUNT | FIXED RESISTOR | CR32 | 70 °C | YES | 200 V | 155 °C | -55 °C | RECTANGULAR PACKAGE | TAPE, PAPER | NOT SPECIFIED | WRAPAROUND | , 1206 | Unknown | ||||||
|
|
CR351153FVH
Hokuriku Electric Industry Co Ltd
|
Check for Price | Yes | Yes | Active | 115 kΩ | 1 % | 250 mW | 1210 | SURFACE MOUNT | FIXED RESISTOR | CR35 | 70 °C | YES | 200 V | 155 °C | -55 °C | RECTANGULAR PACKAGE | TAPE, PAPER | NOT SPECIFIED | WRAPAROUND | , 1210 | Unknown | ||||||
|
|
LR2010-01-R121-F
TT Electronics Resistors
|
Check for Price | No | No | Active | 121 mΩ | 1 % | 1 W | 2010 | SURFACE MOUNT | 100 ppm/°C | FIXED RESISTOR | LR | 70 °C | YES | e0 | 150 °C | -55 °C | 2 | RECTANGULAR PACKAGE | TIN LEAD | WRAPAROUND | , 2010 | Compliant | |||||
|
|
RNCS0805FTE287R
SEI Stackpole Electronics Inc
|
Check for Price | Yes | Active | 287 Ω | 1 % | 125 mW | 0805 | SURFACE MOUNT | FIXED RESISTOR | RNCS | 70 °C | YES | 100 V | e3 | RECTANGULAR PACKAGE | TR, PAPER, 7 INCH | MATTE TIN OVER NICKEL | WRAPAROUND | , 0805 | Unknown | ||||||||
|
|
RNCS1206FTC102R
SEI Stackpole Electronics Inc
|
Check for Price | Yes | Active | 102 Ω | 1 % | 250 mW | 1206 | SURFACE MOUNT | FIXED RESISTOR | RNCS | 70 °C | YES | 150 V | e3 | RECTANGULAR PACKAGE | TR, PAPER, 7 INCH | MATTE TIN OVER NICKEL | WRAPAROUND | , 1206 | Unknown | ||||||||
|
|
RNCS2512FTE562R
SEI Stackpole Electronics Inc
|
Check for Price | Yes | Active | 562 Ω | 1 % | 1 W | 2512 | SURFACE MOUNT | FIXED RESISTOR | RNCS | 70 °C | YES | 150 V | e3 | RECTANGULAR PACKAGE | TR, PAPER, 7 INCH | MATTE TIN OVER NICKEL | WRAPAROUND | , 2512 | Unknown |