Filter Your Search
81 - 90 of 11,573 results
|
|
RNCS2512FTC11R3
SEI Stackpole Electronics Inc
|
Check for Price | Yes | Active | 11.3 Ω | 1 % | 1 W | 2512 | SURFACE MOUNT | FIXED RESISTOR | RNCS | 70 °C | YES | 150 V | e3 | RECTANGULAR PACKAGE | TR, PAPER, 7 INCH | MATTE TIN OVER NICKEL | WRAPAROUND | , 2512 | Unknown | ||||||
|
|
RNCS0805FTE715K
SEI Stackpole Electronics Inc
|
Check for Price | Yes | Active | 715 kΩ | 1 % | 125 mW | 0805 | SURFACE MOUNT | FIXED RESISTOR | RNCS | 70 °C | YES | 100 V | e3 | RECTANGULAR PACKAGE | TR, PAPER, 7 INCH | MATTE TIN OVER NICKEL | WRAPAROUND | , 0805 | Unknown | ||||||
|
|
RNCS1206FTC324R
SEI Stackpole Electronics Inc
|
Check for Price | Yes | Active | 324 Ω | 1 % | 250 mW | 1206 | SURFACE MOUNT | FIXED RESISTOR | RNCS | 70 °C | YES | 150 V | e3 | RECTANGULAR PACKAGE | TR, PAPER, 7 INCH | MATTE TIN OVER NICKEL | WRAPAROUND | , 1206 | Unknown | ||||||
|
|
RNCS1206FTE154R
SEI Stackpole Electronics Inc
|
Check for Price | Yes | Active | 154 Ω | 1 % | 250 mW | 1206 | SURFACE MOUNT | FIXED RESISTOR | RNCS | 70 °C | YES | 150 V | e3 | RECTANGULAR PACKAGE | TR, PAPER, 7 INCH | MATTE TIN OVER NICKEL | WRAPAROUND | , 1206 | Unknown | ||||||
|
|
WCR32-3R16FV
Hokuriku Electric Industry Co Ltd
|
Check for Price | Active | 3.16 Ω | 1 % | 500 mW | 1206 | SURFACE MOUNT | FIXED RESISTOR | WCR32 | 70 °C | YES | 200 V | 155 °C | -55 °C | RECTANGULAR PACKAGE | TAPE, PAPER | NOT SPECIFIED | WRAPAROUND | , 1206 | Unknown | ||||||
|
|
PHCR2512-5003CKB
VENKEL LTD
|
Check for Price | Yes | Yes | Active | 500 kΩ | 0.25 % | 500 mW | 2512 | SURFACE MOUNT | FIXED RESISTOR | PHCR2512 | PRECISION | 25 °C | YES | 1.5 kV | e3 | 150 °C | -55 °C | RECTANGULAR PACKAGE | BULK | MATTE TIN OVER NICKEL | WRAPAROUND | , 2512 | Compliant | ||
|
|
RNCS1206FTC28R0
SEI Stackpole Electronics Inc
|
Check for Price | Yes | Active | 28 Ω | 1 % | 250 mW | 1206 | SURFACE MOUNT | FIXED RESISTOR | RNCS | 70 °C | YES | 150 V | e3 | RECTANGULAR PACKAGE | TR, PAPER, 7 INCH | MATTE TIN OVER NICKEL | WRAPAROUND | , 1206 | Unknown | ||||||
|
|
RNCS1206FTE2K94
SEI Stackpole Electronics Inc
|
Check for Price | Yes | Active | 2.94 kΩ | 1 % | 250 mW | 1206 | SURFACE MOUNT | FIXED RESISTOR | RNCS | 70 °C | YES | 150 V | e3 | RECTANGULAR PACKAGE | TR, PAPER, 7 INCH | MATTE TIN OVER NICKEL | WRAPAROUND | , 1206 | Unknown | ||||||
|
|
RNCS0603FTC3K40
SEI Stackpole Electronics Inc
|
Check for Price | Yes | Active | 3.4 kΩ | 1 % | 100 mW | 0603 | SURFACE MOUNT | FIXED RESISTOR | RNCS | 70 °C | YES | 50 V | e3 | RECTANGULAR PACKAGE | TR, PAPER, 7 INCH | MATTE TIN OVER NICKEL | WRAPAROUND | , 0603 | Unknown | ||||||
|
|
RNCS0805FTC1K96
SEI Stackpole Electronics Inc
|
Check for Price | Yes | Active | 1.96 kΩ | 1 % | 125 mW | 0805 | SURFACE MOUNT | FIXED RESISTOR | RNCS | 70 °C | YES | 100 V | e3 | RECTANGULAR PACKAGE | TR, PAPER, 7 INCH | MATTE TIN OVER NICKEL | WRAPAROUND | , 0805 | Unknown |