Filter Your Search
1 - 10 of 165 results
|
SM6227JT13R2
SEI Stackpole Electronics Inc
|
$0.4974 | Yes | Yes | Active | 13.2 Ω | 5 % | 3 W | 6227 | SURFACE MOUNT | SMT | 20 ppm/°C | FIXED RESISTOR | WIRE WOUND | 70 °C | YES | 6.29 V | e3 | 275 °C | -55 °C | 2 | RECTANGULAR PACKAGE | TR | MATTE TIN | WRAPAROUND | 6.35 mm | 15.88 mm | 6.99 mm | STACKPOLE ELECTRONICS INC | compliant | EAR99 | 8533.21.00.80 | Stackpole Electronics, Inc. | |||||||||||
|
RCMS0513R20FHA20
Vishay Intertechnologies
|
$3.7200 | Yes | Active | 13.2 Ω | 1 % | 500 mW | THROUGH HOLE MOUNT | Axial | 50 ppm/°C | FIXED RESISTOR | METAL FILM | PRECISION | 70 °C | NO | 350 V | e3 | CECC40401-803 | 155 °C | -65 °C | Tubular | 2 | AMMO PACK | Matte Tin (Sn) | WIRE | 600 µm | 25 mm | 3.65 mm | 10.2 mm | VISHAY INTERTECHNOLOGY INC | unknown | EAR99 | 8533.21.00.90 | |||||||||||
|
RN60C13R2FRE6
Vishay Intertechnologies
|
$0.2750 | No | Active | 13.2 Ω | 1 % | 125 mW | THROUGH HOLE MOUNT | Axial | 50 ppm/°C | FIXED RESISTOR | METAL FILM | 125 °C | NO | 300 V | e0 | MIL-R-10509 | 175 °C | -65 °C | Tubular | 2 | TR, 7.5 INCH | Tin/Lead (Sn/Pb) | WIRE | 640 µm | 3.68 mm | 8.74 mm | VISHAY INTERTECHNOLOGY INC | unknown | EAR99 | 8533.21.00.90 | , | ||||||||||||
|
RN55C13R2BB14
Vishay Intertechnologies
|
$0.4851 | No | Active | 13.2 Ω | 0.1 % | 100 mW | THROUGH HOLE MOUNT | Axial | 50 ppm/°C | FIXED RESISTOR | METAL FILM | FLAME PROOF, PRECISION | 125 °C | NO | 200 V | e0 | 175 °C | -65 °C | Tubular | 2 | Bulk | Tin/Lead (Sn/Pb) | WIRE | 640 µm | 38.1 mm | 2.29 mm | 6.1 mm | VISHAY INTERTECHNOLOGY INC | not_compliant | EAR99 | 8533.21.00.90 | , | |||||||||||
|
CAS06D13R2CT
Cal-Chip Electronics
|
Check for Price | Yes | Active | 13.2 Ω | 0.5 % | 100 mW | 0603 | SURFACE MOUNT | SMT | 100 ppm/°C | FIXED RESISTOR | METAL GLAZE/THICK FILM | ANTI-SULFUR | 70 °C | YES | 50 V | e3 | AEC-Q200 | 155 °C | -55 °C | Rectangular | 2 | TR, Paper, 7 Inch | TIN OVER NICKEL | WRAPAROUND | 450 µm | 1.6 mm | 800 µm | CAL-CHIP ELECTRONICS INC | compliant | EAR99 | 8533.21.00.30 | CHIP | ||||||||||
|
TR35DBL13R2
SEI Stackpole Electronics Inc
|
Check for Price | Yes | Yes | Active | 13.2 Ω | 0.5 % | 35 W | THROUGH HOLE MOUNT | Radial | 200 ppm/°C | FIXED RESISTOR | METAL GLAZE/THICK FILM | FREE AIR POWER : 2.5W, NON INDUCTIVE | 25 °C | NO | 350 V | e3 | 175 °C | -65 °C | Rectangular | 2 | BULK | Matte Tin (Sn) | FLAT | 13.5 mm | 5.08 mm | 15 mm | 10.16 mm | 4.6 mm | STACKPOLE ELECTRONICS INC | compliant | EAR99 | 8533.29.00.00 | Radial, | |||||||||
|
UBN-513.2OHM0.01%
Riedon
|
Check for Price | Yes | Active | 13.2 Ω | 0.01 % | 4 W | THROUGH HOLE MOUNT | Axial | 20 ppm/°C | FIXED RESISTOR | NON-INDUCTIVE AVAILABLE | NO | 162 V | e3 | 250 °C | -55 °C | Axial | 2 | Matte Tin (Sn) | WIRE | 800 µm | 25.4 mm | 4.7 mm | 14.2 mm | RIEDON INC | compliant | EAR99 | 8533.21.00.80 | AXIAL LEADED | ||||||||||||||
|
TFCR2010-4W-E-13R2DT-1K
VENKEL LTD
|
Check for Price | Yes | Active | 13.2 Ω | 0.5 % | 250 mW | 2010 | SURFACE MOUNT | 25 ppm/°C | FIXED RESISTOR | THIN FILM | PRECISION | 70 °C | YES | 150 V | e3 | MIL-STD-202 | 155 °C | -55 °C | 2 | RECTANGULAR PACKAGE | TR, EMBOSSED, 7 INCH | MATTE TIN OVER NICKEL | WRAPAROUND | VENKEL LTD | compliant | Venkel | CHIP | |||||||||||||||
|
TR50DBL13R2
SEI Stackpole Electronics Inc
|
Check for Price | Yes | Yes | Active | 13.2 Ω | 0.5 % | 50 W | THROUGH HOLE MOUNT | Radial | 200 ppm/°C | FIXED RESISTOR | METAL GLAZE/THICK FILM | FREE AIR POWER : 3W, NON-INDUCTIVE | 25 °C | NO | 350 V | e3 | 150 °C | -65 °C | Rectangular | 2 | BULK | Matte Tin (Sn) | FLAT | 12.7 mm | 5.08 mm | 16.26 mm | 10.41 mm | 3.18 mm | STACKPOLE ELECTRONICS INC | compliant | EAR99 | 8533.29.00.00 | Radial, | |||||||||
|
TFCR0402-16W-K-13R2FT-1K
VENKEL LTD
|
Check for Price | Yes | Active | 13.2 Ω | 1 % | 63 mW | 0402 | SURFACE MOUNT | 100 ppm/°C | FIXED RESISTOR | THIN FILM | PRECISION | 70 °C | YES | 25 V | e3 | MIL-STD-202 | 155 °C | -55 °C | 2 | RECTANGULAR PACKAGE | TR, PAPER, 7 INCH | MATTE TIN OVER NICKEL | WRAPAROUND | VENKEL LTD | compliant | Venkel | CHIP |