Filter Your Search
11 - 20 of 2,678,175 results
|
MVS15NR56KW
IBS Electronics Inc
|
Check for Price | Obsolete | FIXED RESISTOR | WIRE WOUND | MVS | 2 | ALLEN (ROBERT G) CO INC | unknown | EAR99 | |||||||||||||||||||||||||||||||||
|
MQS10AR36HI
IBS Electronics Inc
|
Check for Price | Obsolete | FIXED RESISTOR | WIRE WOUND | MQS | 2 | ALLEN (ROBERT G) CO INC | unknown | EAR99 | |||||||||||||||||||||||||||||||||
|
WWF2JT22R0
SEI Stackpole Electronics Inc
|
Check for Price | Yes | Yes | Active | 22 Ω | 5 % | 2.5 W | THROUGH HOLE MOUNT | Axial | 20 ppm/°C | 1 s | FUSIBLE RESISTOR | WIRE WOUND | 25 °C | NO | 7.4162 V | e3 | 350 °C | -55 °C | Tubular | 2 | TR, 11 INCH | MATTE TIN | WIRE | 810 µm | 38.1 mm | 3.96 mm | 9.4 mm | STACKPOLE ELECTRONICS INC | compliant | EAR99 | Axial, | ||||||||||
|
RER45F75R0R
Defense Logistics Agency
|
Check for Price | Active | 75 Ω | 1 % | 10 W | CHASSIS MOUNT | 30 ppm/°C | FIXED RESISTOR | WIRE WOUND | 25 °C | NO | e0 | MIL-PRF-39009 | 250 °C | -55 °C | 2 | RECTANGULAR PACKAGE | TIN LEAD | LUG | DEFENSE LOGISTICS AGENCY | unknown | AXIAL LEADED | ||||||||||||||||||||
|
PWV203001%
RCD Components Inc
|
Check for Price | Obsolete | FIXED RESISTOR | WIRE WOUND | 2 | RCD COMPONENTS INC | compliant | EAR99 | ||||||||||||||||||||||||||||||||||
|
MSG02BR91JI
IBS Electronics Inc
|
Check for Price | Obsolete | FIXED RESISTOR | WIRE WOUND | MSG | 2 | ALLEN (ROBERT G) CO INC | unknown | EAR99 | |||||||||||||||||||||||||||||||||
|
MPS2W0.221OHMF
TY-OHM Electronic Works Co Ltd
|
Check for Price | Contact Manufacturer | 221 mΩ | 1 % | 2 W | 3316 | SMT | 90 ppm/°C | FIXED RESISTOR | WIRE WOUND | MPS(2W,FTOL) | MPS ( 2W, F TOL ) | 175 °C | -65 °C | Flame Retardant | 2 | Tape, Embossed | 1.4 mm | 8.3 mm | 4 mm | TY-OHM ELECTRONIC WORKS CO LTD | compliant | EAR99 | 8533.21.00.80 | ||||||||||||||||||
|
MSS10NR51JU
IBS Electronics Inc
|
Check for Price | Obsolete | FIXED RESISTOR | WIRE WOUND | MSS | 2 | ALLEN (ROBERT G) CO INC | unknown | EAR99 | |||||||||||||||||||||||||||||||||
|
PSN0.5CPF821M
KOA Speer Electronics Inc
|
Check for Price | Yes | Active | 820 Ω | 20 % | 2 W | SPECIAL MOUNT | SPECIAL | 1000 ppm/°C | FIXED RESISTOR | WIRE WOUND | 25 °C | NO | 15 kV | 125 °C | -30 °C | Tubular | 2 | BULK | SPECIAL | 17.5 mm | 50 mm | KOA SPEER ELECTRONICS INC | compliant | EAR99 | 8533.21.00.80 | ||||||||||||||||
|
PSN5MSFA134M
KOA Speer Electronics Inc
|
Check for Price | Yes | Active | 130 kΩ | 20 % | 125 W | SPECIAL MOUNT | SPECIAL | 1000 ppm/°C | FIXED RESISTOR | WIRE WOUND | 25 °C | NO | 150 kV | 125 °C | -30 °C | Tubular | 2 | Bulk | SPECIAL | 62 mm | 500 mm | KOA SPEER ELECTRONICS INC | compliant | EAR99 | 8533.29.00.00 |