Parametric results for: CPF0402B38R3E1 under Fixed Resistors

Filter Your Search

21 - 30 of 2,678,175 results

|
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
Sorted By: Tolerance%20asc
Select parts from the table below to compare.
Compare
Compare
WSLP1206R0200FEA
Vishay Intertechnologies
$0.3522 Yes Active 20 mΩ 1 % 1 W 1206 SURFACE MOUNT SMT 75 ppm/°C FIXED RESISTOR METAL STRIP ANTI-SULFUR 70 °C YES 141.4 mV e3 AEC-Q200 170 °C -65 °C Rectangular 2 RECTANGULAR PACKAGE TR, EMBOSSED PLASTIC, 7 INCH Matte Tin (Sn) - with Nickel (Ni) barrier WRAPAROUND 635 µm 3.2 mm 1.6 mm VISHAY INTERTECHNOLOGY INC CHIP compliant Vishay
WSL0805R0100FEA18
Vishay Intertechnologies
$0.4192 Yes Active 10 mΩ 1 % 250 mW 0805 SURFACE MOUNT SMT 75 ppm/°C FIXED RESISTOR METAL STRIP ANTI-SULFUR 70 °C YES 50 mV e3 AEC-Q200 170 °C -65 °C Rectangular 2 RECTANGULAR PACKAGE TR, PUNCHED PAPER, 7 INCH Matte Tin (Sn) WRAPAROUND 406 µm 2.03 mm 1.27 mm VISHAY INTERTECHNOLOGY INC CHIP compliant Vishay
5106
Keystone Electronics Corp
$0.2360 Yes Active 500 mW 0805 SURFACE MOUNT SMT JUMPER METAL STRIP RATED CURRENT: 20A 70 °C YES 125 °C -40 °C Rectangular 2 TR, 7 INCH ONE SURFACE 710 µm 2 mm 1.25 mm KEYSTONE ELECTRONICS CORP CHIP compliant Keystone Electronics
WSL0603R1000FEA
Vishay Intertechnologies
$0.4345 Yes Active 100 mΩ 1 % 100 mW 0603 SURFACE MOUNT SMT 75 ppm/°C FIXED RESISTOR METAL STRIP ANTI-SULFUR 70 °C YES 100 mV e3 AEC-Q200 170 °C -65 °C Rectangular 2 RECTANGULAR PACKAGE TR, PUNCHED PAPER, 7 INCH Matte Tin (Sn) - with Nickel (Ni) barrier WRAPAROUND 406 µm 1.52 mm 760 µm VISHAY INTERTECHNOLOGY INC CHIP compliant Vishay
WSL25127L000FEA
Vishay Intertechnologies
$0.1583 Yes Active 7 mΩ 1 % 1 W 2512 SURFACE MOUNT SMT 75 ppm/°C FIXED RESISTOR METAL STRIP ANTI-SULFUR 70 °C YES 83.7 mV e3 AEC-Q200 170 °C -65 °C Rectangular 2 RECTANGULAR PACKAGE TR, EMBOSSED PLASTIC, 7 INCH MATTE TIN OVER NICKEL WRAPAROUND 635 µm 6.35 mm 3.18 mm VISHAY INTERTECHNOLOGY INC CHIP compliant Vishay
WSL25124L000FEA
Vishay Intertechnologies
$0.5754 Yes Active 4 mΩ 1 % 1 W 2512 SURFACE MOUNT SMT 150 ppm/°C FIXED RESISTOR METAL STRIP ANTI-SULFUR 70 °C YES 63.2 mV e3 AEC-Q200 170 °C -65 °C Rectangular 2 RECTANGULAR PACKAGE TR, EMBOSSED PLASTIC, 7 INCH MATTE TIN OVER NICKEL WRAPAROUND 635 µm 6.35 mm 3.18 mm VISHAY INTERTECHNOLOGY INC CHIP compliant Vishay
WSLP1206R0150FEA
Vishay Intertechnologies
$0.3907 Yes Active 15 mΩ 1 % 1 W 1206 SURFACE MOUNT SMT 75 ppm/°C FIXED RESISTOR METAL STRIP ANTI-SULFUR 70 °C YES 122.5 mV e3 AEC-Q200 170 °C -65 °C Rectangular 2 RECTANGULAR PACKAGE TR, EMBOSSED PLASTIC, 7 INCH MATTE TIN OVER NICKEL WRAPAROUND 635 µm 3.2 mm 1.6 mm VISHAY INTERTECHNOLOGY INC CHIP compliant Vishay
WSR3R1000FEA
Vishay Intertechnologies
$0.6665 Yes Active 100 mΩ 1 % 3 W 4527 SURFACE MOUNT SMT 75 ppm/°C FIXED RESISTOR METAL STRIP ANTI-SULFUR 70 °C YES 548 mV e2 AEC-Q200 275 °C -65 °C Rectangular 2 RECTANGULAR PACKAGE TR, EMBOSSED PLASTIC, 13 INCH Tin/Silver (Sn/Ag) WRAPAROUND 2.41 mm 11.56 mm 6.98 mm VISHAY INTERTECHNOLOGY INC CHIP compliant Vishay
WSL2010R0200FEA
Vishay Intertechnologies
$0.4799 Yes Active 20 mΩ 1 % 500 mW 2010 SURFACE MOUNT SMT 75 ppm/°C FIXED RESISTOR METAL STRIP ANTI-SULFUR 70 °C YES 100 mV e3 AEC-Q200 170 °C -65 °C Rectangular 2 RECTANGULAR PACKAGE TR, EMBOSSED PLASTIC, 7 INCH MATTE TIN OVER NICKEL WRAPAROUND 635 µm 5.08 mm 2.54 mm VISHAY INTERTECHNOLOGY INC CHIP compliant Vishay
WSR5R1000FEA
Vishay Intertechnologies
$1.4377 Yes Active 100 mΩ 1 % 5 W 4527 SURFACE MOUNT SMT 75 ppm/°C FIXED RESISTOR METAL STRIP AEC-Q200, ANTI-SULFUR 70 °C YES 707.1 mV e2 275 °C -65 °C All-Welded 2 TR, Embossed Plastic, 13 Inch TIN SILVER WRAPAROUND 2.41 mm 11.56 mm 6.98 mm VISHAY INTERTECHNOLOGY INC CHIP compliant Vishay