Filter Your Search
11 - 20 of 49 results
|
PTF56125K00BZEB
Vishay Intertechnologies
|
$1.4000 | Yes | Active | 125 kΩ | 0.1 % | 125 mW | THROUGH HOLE MOUNT | Axial | 5 ppm/°C | FIXED RESISTOR | METAL FILM | HIGH PRECISION | 85 °C | NO | 300 V | e3 | 150 °C | -55 °C | Tubular | 2 | TR, 7.5 INCH | Matte Tin (Sn) - with Nickel (Ni) barrier | WIRE | 640 µm | 2.31 mm | 6.35 mm | VISHAY INTERTECHNOLOGY INC | unknown | EAR99 | |||||||||
|
PTF56125K00AZEK
Vishay Intertechnologies
|
$13.6817 | Yes | Active | 125 kΩ | 0.05 % | 125 mW | THROUGH HOLE MOUNT | Axial | 5 ppm/°C | FIXED RESISTOR | METAL FILM | HIGH PRECISION | 85 °C | NO | 300 V | e3 | 150 °C | -55 °C | Tubular | 2 | BULK | Matte Tin (Sn) - with Nickel (Ni) barrier | WIRE | 640 µm | 38.1 mm | 2.31 mm | 6.35 mm | VISHAY INTERTECHNOLOGY INC | unknown | EAR99 | ||||||||
|
PTF56125K00AZR6
Vishay Intertechnologies
|
$2.1600 | No | Active | 125 kΩ | 0.05 % | 125 mW | THROUGH HOLE MOUNT | Axial | 5 ppm/°C | FIXED RESISTOR | METAL FILM | HIGH PRECISION | 85 °C | NO | 300 V | e0 | 150 °C | -55 °C | Tubular | 2 | TR, 7.5 INCH | Tin/Lead (Sn/Pb) | WIRE | 640 µm | 2.31 mm | 6.35 mm | VISHAY INTERTECHNOLOGY INC | unknown | EAR99 | |||||||||
|
PTF56125K00BYBF
Vishay Intertechnologies
|
$3.9358 | No | Active | 125 kΩ | 0.1 % | 125 mW | THROUGH HOLE MOUNT | Axial | 10 ppm/°C | FIXED RESISTOR | METAL FILM | HIGH PRECISION | 85 °C | NO | 300 V | e0 | 150 °C | -55 °C | Tubular | 2 | BULK | Tin/Lead (Sn/Pb) | WIRE | 640 µm | 38.1 mm | 2.31 mm | 6.35 mm | VISHAY INTERTECHNOLOGY INC | unknown | EAR99 | ||||||||
|
PTF56125K00TZBF
Vishay Intertechnologies
|
$12.2510 | No | Active | 125 kΩ | 0.01 % | 125 mW | THROUGH HOLE MOUNT | Axial | 5 ppm/°C | FIXED RESISTOR | METAL FILM | HIGH PRECISION | 85 °C | NO | 300 V | e0 | 150 °C | -55 °C | Tubular | 2 | BULK | Tin/Lead (Sn/Pb) | WIRE | 640 µm | 38.1 mm | 2.31 mm | 6.35 mm | VISHAY INTERTECHNOLOGY INC | unknown | EAR99 | ||||||||
|
PTF56125K00AZBF
Vishay Intertechnologies
|
$3.3421 | No | Active | 125 kΩ | 0.05 % | 125 mW | THROUGH HOLE MOUNT | Axial | 5 ppm/°C | FIXED RESISTOR | METAL FILM | HIGH PRECISION | 85 °C | NO | 300 V | e0 | 150 °C | -55 °C | Tubular | 2 | BULK | Tin/Lead (Sn/Pb) | WIRE | 640 µm | 38.1 mm | 2.31 mm | 6.35 mm | VISHAY INTERTECHNOLOGY INC | unknown | EAR99 | ||||||||
|
P1206Y1253LBT
Vishay Intertechnologies
|
$10.1051 | No | Active | 125 kΩ | 0.01 % | 330 mW | 1206 | SURFACE MOUNT | SMT | 10 ppm/°C | FIXED RESISTOR | THIN FILM | ANTI-SULFUR, HIGH PRECISION | 70 °C | YES | 200 V | 155 °C | -55 °C | Rectangular | 2 | TR, PLASTIC | Tin/Lead/Silver - with Nickel barrier | WRAPAROUND | 500 µm | 3.06 mm | 1.6 mm | VISHAY INTERTECHNOLOGY INC | unknown | EAR99 | |||||||||
|
RN50E1253BB14
Vishay Intertechnologies
|
$1.8000 | No | Active | 125 kΩ | 0.1 % | 50 mW | THROUGH HOLE MOUNT | Axial | 25 ppm/°C | FIXED RESISTOR | METAL FILM | 125 °C | NO | 200 V | e0 | MIL-R-10509 | 175 °C | -65 °C | Tubular | 2 | BULK | Tin/Lead (Sn60Pb40) | WIRE | 410 µm | 38.1 mm | 1.65 mm | 3.81 mm | VISHAY INTERTECHNOLOGY INC | not_compliant | EAR99 | 8533.21.00.90 | |||||||
|
PTF56125K00BZBF
Vishay Intertechnologies
|
$13.6817 | No | Active | 125 kΩ | 0.1 % | 125 mW | THROUGH HOLE MOUNT | Axial | 5 ppm/°C | FIXED RESISTOR | METAL FILM | HIGH PRECISION | 85 °C | NO | 300 V | e0 | 150 °C | -55 °C | Tubular | 2 | BULK | Tin/Lead (Sn/Pb) | WIRE | 640 µm | 38.1 mm | 2.31 mm | 6.35 mm | VISHAY INTERTECHNOLOGY INC | unknown | EAR99 | ||||||||
|
P1206Y1253BBT
Vishay Intertechnologies
|
$6.3409 | No | Active | 125 kΩ | 0.1 % | 330 mW | 1206 | SURFACE MOUNT | SMT | 10 ppm/°C | FIXED RESISTOR | THIN FILM | ANTI-SULFUR, HIGH PRECISION | 70 °C | YES | 200 V | 155 °C | -55 °C | Rectangular | 2 | TR, PLASTIC | Tin/Lead/Silver - with Nickel barrier | WRAPAROUND | 500 µm | 3.06 mm | 1.6 mm | VISHAY INTERTECHNOLOGY INC | unknown | EAR99 |