Filter Your Search
1 - 10 of 75,802,171 results
|
|
NRC10J470TRF
NIC Components Corp
|
$0.0000 | Yes | Yes | Active | 47 Ω | 5 % | 125 mW | 0805 | SURFACE MOUNT | SMT | 200 ppm/°C | FIXED RESISTOR | METAL GLAZE/THICK FILM | 70 °C | YES | 150 V | e3 | AEC-Q200 | 155 °C | -55 °C | Rectangular | 2 | RECTANGULAR PACKAGE | TR, PAPER, 7 INCH | Matte Tin (Sn) - with Nickel (Ni) barrier | WRAPAROUND | 500 µm | 2 mm | 1.25 mm | CHIP | Compliant | EAR99 | 8533.21.00.30 | |||
|
|
NRC10J750TRF
NIC Components Corp
|
$0.0000 | Yes | Yes | Active | 75 Ω | 5 % | 125 mW | 0805 | SURFACE MOUNT | SMT | 200 ppm/°C | FIXED RESISTOR | METAL GLAZE/THICK FILM | 70 °C | YES | 150 V | e3 | AEC-Q200 | 155 °C | -55 °C | Rectangular | 2 | RECTANGULAR PACKAGE | TR, PAPER, 7 INCH | Matte Tin (Sn) - with Nickel (Ni) barrier | WRAPAROUND | 500 µm | 2 mm | 1.25 mm | CHIP | Compliant | EAR99 | 8533.21.00.30 | |||
|
|
ERJ6GEYJ273V
Panasonic Electronic Components
|
$0.0001 | Yes | Yes | Active | 27 kΩ | 5 % | 125 mW | 0805 | SURFACE MOUNT | SMT | 200 ppm/°C | FIXED RESISTOR | METAL GLAZE/THICK FILM | 70 °C | YES | 150 V | e3 | AEC-Q200, IEC60115-8 | 155 °C | -55 °C | Rectangular | 2 | RECTANGULAR PACKAGE | TR, PUNCHED, 7 INCH | Matte Tin (Sn) - with Nickel (Ni) barrier | WRAPAROUND | 600 µm | 2 mm | 1.25 mm | CHIP | Compliant | EAR99 | 8533.21.00.30 | |||
|
|
NRC-AS06F1R00TRF
NIC Components Corp
|
$0.0001 | Yes | Active | 1 Ω | 1 % | 100 mW | 0603 | SURFACE MOUNT | SMT | 200 ppm/°C | FIXED RESISTOR | METAL GLAZE/THICK FILM | ANTI-SULFUR | 70 °C | YES | 75 V | e3 | 155 °C | -55 °C | Rectangular | 2 | TR, Paper, 7 Inch | Tin (Sn) - with Nickel (Ni) barrier | WRAPAROUND | 450 µm | 1.6 mm | 800 µm | CHIP | Compliant | EAR99 | 8533.21.00.30 | |||||
|
|
WCR1206-R005JI
TT Electronics Welwyn Components
|
$0.0001 | Yes | Yes | Active | 250 mW | 1206 | SURFACE MOUNT | SMT | JUMPER | METAL GLAZE/THICK FILM | RATED CURRENT: 2A | 70 °C | YES | e3 | 155 °C | -55 °C | Rectangular | 2 | RECTANGULAR PACKAGE | TR, PAPER, 7 INCH | Matte Tin (Sn) - with Nickel (Ni) barrier | WRAPAROUND | 550 µm | 3.1 mm | 1.55 mm | SMT, 1206 | Compliant | EAR99 | 8533.21.00.30 | |||||||
|
|
CRCW12061R30FNEA
Vishay Intertechnologies
|
$0.0004 | Yes | Yes | Active | 1.3 Ω | 1 % | 250 mW | 1206 | SURFACE MOUNT | SMT | 200 ppm/°C | FIXED RESISTOR | METAL GLAZE/THICK FILM | RATED AC VOLTAGE: 200V | 70 °C | YES | 200 V | e3 | AEC-Q200 | 155 °C | -55 °C | RECTANGULAR PACKAGE | 2 | TR, Paper, 7 Inch | Matte Tin (Sn) - with Nickel (Ni) barrier | WRAPAROUND | 550 µm | 3.2 mm | 1.6 mm | CHIP | Compliant | EAR99 | 8533.21.00.30 | |||
|
|
MC0100W0603110R
SPC Multicomp
|
$0.0005 | Active | 10 Ω | 1 % | 100 mW | 0603 | SURFACE MOUNT | SMT | 400 ppm/°C | FIXED RESISTOR | METAL GLAZE/THICK FILM | 70 °C | YES | 75 V | 155 °C | -55 °C | Rectangular | 2 | WRAPAROUND | 450 µm | 1.6 mm | 800 µm | CHIP | Unknown | EAR99 | 8533.21.00.30 | ||||||||||
|
|
MC0100W0603127R
SPC Multicomp
|
$0.0005 | Active | 27 Ω | 1 % | 100 mW | 0603 | SURFACE MOUNT | SMT | 200 ppm/°C | FIXED RESISTOR | METAL GLAZE/THICK FILM | 70 °C | YES | 75 V | 155 °C | -55 °C | Rectangular | 2 | WRAPAROUND | 450 µm | 1.6 mm | 800 µm | CHIP | Unknown | EAR99 | 8533.21.00.30 | ||||||||||
|
|
ERJ6ENF2054V
Panasonic Electronic Components
|
$0.0005 | Yes | Yes | Active | 2.05 MΩ | 1 % | 125 mW | 0805 | SURFACE MOUNT | SMT | 100 ppm/°C | FIXED RESISTOR | METAL GLAZE/THICK FILM | PRECISION | 70 °C | YES | 150 V | e3 | AEC-Q200; IEC60115-8 | 155 °C | -55 °C | Rectangular | 2 | RECTANGULAR PACKAGE | TR, PUNCHED, 7 INCH | MATTE TIN OVER NICKEL | WRAPAROUND | 600 µm | 2 mm | 1.25 mm | CHIP | Compliant | EAR99 | 8533.21.00.30 | ||
|
|
ERJ6ENF2740V
Panasonic Electronic Components
|
$0.0005 | Yes | Yes | Active | 274 Ω | 1 % | 125 mW | 0805 | SURFACE MOUNT | SMT | 100 ppm/°C | FIXED RESISTOR | METAL GLAZE/THICK FILM | PRECISION | 70 °C | YES | 150 V | e3 | AEC-Q200; IEC60115-8 | 155 °C | -55 °C | Rectangular | 2 | RECTANGULAR PACKAGE | TR, PUNCHED, 7 INCH | MATTE TIN OVER NICKEL | WRAPAROUND | 600 µm | 2 mm | 1.25 mm | CHIP | Compliant | EAR99 | 8533.21.00.30 |