Filter Your Search
1 - 10 of 75,804,226 results
|
|
CRCW06031M78FKEA
Vishay Intertechnologies
|
$0.0001 | Yes | Yes | Active | 1.78 MΩ | 1 % | 100 mW | 0603 | SURFACE MOUNT | SMT | FIXED RESISTOR | METAL GLAZE/THICK FILM | RATED AC VOLTAGE (V): 75 | 70 °C | YES | 75 V | AEC-Q200 | 155 °C | -55 °C | Rectangular | 2 | TR, Paper, 7 Inch | Matte Tin (Sn) - with Nickel (Ni) barrier | WRAPAROUND | 450 µm | 1.55 mm | 850 µm | CHIP | Compliant | EAR99 | 8533.21.00.30 | ||||||||
|
|
H824RFZA
TE Connectivity
|
$0.0001 | Yes | Active | 24 Ω | 1 % | 250 mW | THROUGH HOLE MOUNT | 100 ppm/°C | FIXED RESISTOR | THIN FILM | PRECISION | NO | 350 V | 155 °C | -55 °C | 2 | TUBULAR PACKAGE | TAPE | WIRE | 7.2mm x 2.5mm | AXIAL LEADED | Compliant | EAR99 | 8533.21.00.90 | |||||||||||||||
|
|
H8390KFZA
TE Connectivity
|
$0.0001 | Yes | Active | 390 kΩ | 1 % | 250 mW | THROUGH HOLE MOUNT | 100 ppm/°C | FIXED RESISTOR | THIN FILM | PRECISION | NO | 350 V | 155 °C | -55 °C | 2 | TUBULAR PACKAGE | TAPE | WIRE | 7.2mm x 2.5mm | AXIAL LEADED | Compliant | EAR99 | 8533.21.00.90 | |||||||||||||||
|
|
H8130RFZA
TE Connectivity
|
$0.0001 | Yes | Active | 130 Ω | 1 % | 250 mW | THROUGH HOLE MOUNT | Axial | 100 ppm/°C | FIXED RESISTOR | THIN FILM | PRECISION | 70 °C | NO | 350 V | 155 °C | -55 °C | Tubular | 2 | TUBULAR PACKAGE | TAPE | WIRE | 600 µm | 30 mm | 2.5 mm | 7.2 mm | 7.2mm x 2.5mm | AXIAL LEADED | Compliant | EAR99 | 8533.21.00.90 | ||||||||
|
|
H862RFZA
TE Connectivity
|
$0.0001 | Yes | Active | 62 Ω | 1 % | 250 mW | THROUGH HOLE MOUNT | 100 ppm/°C | FIXED RESISTOR | THIN FILM | PRECISION | NO | 350 V | 155 °C | -55 °C | 2 | TUBULAR PACKAGE | TAPE | WIRE | 7.2mm x 2.5mm | AXIAL LEADED | Compliant | EAR99 | 8533.21.00.90 | |||||||||||||||
|
|
H818RFZA
TE Connectivity
|
$0.0001 | Yes | Active | 18 Ω | 1 % | 250 mW | THROUGH HOLE MOUNT | 100 ppm/°C | FIXED RESISTOR | THIN FILM | PRECISION | NO | 350 V | 155 °C | -55 °C | 2 | TUBULAR PACKAGE | TAPE | WIRE | 7.2mm x 2.5mm | AXIAL LEADED | Compliant | EAR99 | 8533.21.00.90 | |||||||||||||||
|
|
H8220RFZA
TE Connectivity
|
$0.0001 | Yes | Active | 220 Ω | 1 % | 250 mW | THROUGH HOLE MOUNT | 100 ppm/°C | FIXED RESISTOR | THIN FILM | PRECISION | NO | 350 V | 155 °C | -55 °C | 2 | TUBULAR PACKAGE | TAPE | WIRE | 7.2mm x 2.5mm | AXIAL LEADED | Compliant | EAR99 | 8533.21.00.90 | |||||||||||||||
|
|
H815RFZA
TE Connectivity
|
$0.0001 | Yes | Active | 15 Ω | 1 % | 250 mW | THROUGH HOLE MOUNT | Axial | 100 ppm/°C | FIXED RESISTOR | THIN FILM | PRECISION | 70 °C | NO | 350 V | 155 °C | -55 °C | Tubular | 2 | TUBULAR PACKAGE | TAPE | WIRE | 600 µm | 30 mm | 2.5 mm | 7.2 mm | 7.2mm x 2.5mm | AXIAL LEADED | Compliant | EAR99 | 8533.21.00.90 | ||||||||
|
|
H882RFZA
TE Connectivity
|
$0.0001 | Yes | Active | 82 Ω | 1 % | 250 mW | THROUGH HOLE MOUNT | 100 ppm/°C | FIXED RESISTOR | THIN FILM | PRECISION | NO | 350 V | 155 °C | -55 °C | 2 | TUBULAR PACKAGE | TAPE | WIRE | 7.2mm x 2.5mm | AXIAL LEADED | Compliant | EAR99 | 8533.21.00.90 | |||||||||||||||
|
|
H813RFZA
TE Connectivity
|
$0.0001 | Yes | Active | 13 Ω | 1 % | 250 mW | THROUGH HOLE MOUNT | Axial | 100 ppm/°C | FIXED RESISTOR | THIN FILM | PRECISION | 70 °C | NO | 350 V | 155 °C | -55 °C | Tubular | 2 | TUBULAR PACKAGE | TAPE | WIRE | 600 µm | 30 mm | 2.5 mm | 7.2 mm | 7.2mm x 2.5mm | Axial, | Compliant | EAR99 | 8533.21.00.90 |