Filter Your Search
31 - 40 of 2,678,175 results
|
ZOT0W400000B00
Royal Electronic Factory (Thailand) Co Ltd
|
Check for Price | Yes | Yes | Active | 250 mW | THROUGH HOLE MOUNT | Axial | JUMPER | METAL WIRE | 70 °C | NO | e3 | Tubular | 2 | TUBULAR PACKAGE | Bulk | TIN | WIRE | 540 µm | 28 mm | 2.2 mm | 6.5 mm | ROYAL ELECTRONIC FTY CO LTD | , | compliant | EAR99 | 8533.21.00.90 | ||||||||||
|
PZR0805-0R00NW
Vishay Intertechnologies
|
$3.2613 | Yes | Active | 150 mW | 0805 | SURFACE MOUNT | SMT | JUMPER | THIN FILM | RATED CURRENT: 2.7A | 70 °C | YES | e2 | 155 °C | -55 °C | Rectangular | 2 | WAFFLE PACK | Tin/Silver (Sn/Ag) - with Nickel (Ni) barrier | WRAPAROUND | 500 µm | 1.91 mm | 1.27 mm | VISHAY INTERTECHNOLOGY INC | unknown | EAR99 | 8533.21.00.30 | ||||||||||
|
ZWB00000000A70
Royal Electronic Factory (Thailand) Co Ltd
|
Check for Price | Yes | Yes | Active | THROUGH HOLE MOUNT | JUMPER | RATED CURRENT: 25A | 25 °C | NO | e3 | 150 °C | 2 | TUBULAR PACKAGE | AMMO PACK | Tin (Sn) | WIRE | ROYAL ELECTRONIC FTY CO LTD | AXIAL LEADED, ROHS COMPLIANT | compliant | EAR99 | |||||||||||||||||
|
CC12MTBK
KOA Speer Electronics Inc
|
Check for Price | Yes | Active | 1406 | SURFACE MOUNT | SMT | JUMPER | CARBON FILM | IEC60115-8, RATED CURRENT: 2A | 70 °C | YES | e3 | AEC-Q200 | 155 °C | -55 °C | Cylindrical | 2 | CYLINDRICAL PACKAGE | BULK | MATTE TIN OVER NICKEL | WRAPAROUND | 1.55 mm | 3.5 mm | KOA SPEER ELECTRONICS INC | MELF, | compliant | EAR99 | 8533.10.00.42 | |||||||||
|
ZWD00000000A80
Royal Electronic Factory (Thailand) Co Ltd
|
$0.0207 | Yes | Yes | Active | THROUGH HOLE MOUNT | JUMPER | RATED CURRENT: 25A | 25 °C | NO | e3 | 150 °C | 2 | TUBULAR PACKAGE | AMMO PACK | TIN | WIRE | ROYAL ELECTRONIC FTY CO LTD | , | compliant | EAR99 | |||||||||||||||||
|
M32159C03M
State of the Art Inc
|
Check for Price | Yes | Yes | Active | 200 mW | 1005 | SURFACE MOUNT | SMT | JUMPER | METAL GLAZE/THICK FILM | PACKAGING ALSO AVAILABLE IN WAFFLE PACK WITH 170 QUANTITY, RATED CURRENT: 2.2A | 70 °C | YES | e4 | MIL-PRF-32159 | 150 °C | -65 °C | Rectangular | 2 | RECTANGULAR PACKAGE | TR, 8 INCH; WAFFLE PACK | Palladium/Silver (Pd/Ag) | WRAPAROUND | 460 µm | 2.54 mm | 1.22 mm | STATE OF THE ART INC | , 1005 | compliant | EAR99 | 8533.21.00.30 | ||||||
|
M32159G11T
State of the Art Inc
|
Check for Price | Yes | Yes | Active | 40 mW | 0402 | SURFACE MOUNT | SMT | JUMPER | METAL GLAZE/THICK FILM | PACKAGING ALSO AVAILABLE IN WAFFLE PACK WITH 360 QUANTITY, RATED CURRENT: 1.2A | 70 °C | YES | e4 | MIL-PRF-32159 | 150 °C | -55 °C | Rectangular | 2 | RECTANGULAR PACKAGE | TR, 8 INCH; WAFFLE PACK | Gold (Au) | WRAPAROUND | STATE OF THE ART INC | , 0402 | compliant | EAR99 | 8533.21.00.30 | |||||||||
|
ZWA00000000AC0
Royal Electronic Factory (Thailand) Co Ltd
|
Check for Price | Yes | Yes | Active | THROUGH HOLE MOUNT | JUMPER | RATED CURRENT: 25A | 25 °C | NO | e3 | 150 °C | 2 | TUBULAR PACKAGE | AMMO PACK | Tin (Sn) | WIRE | ROYAL ELECTRONIC FTY CO LTD | , | compliant | EAR99 | |||||||||||||||||
|
Z33LT52A
KOA Speer Electronics Inc
|
Check for Price | No | No | Active | THROUGH HOLE MOUNT | JUMPER | RATED CURRENT: 3A | 70 °C | NO | e0 | -55 °C | 2 | TUBULAR PACKAGE | AMMO PACK | Tin/Lead (Sn/Pb) | WIRE | KOA SPEER ELECTRONICS INC | , | not_compliant | EAR99 | |||||||||||||||||
|
WR08W000PGR
Walsin Technology Corporation
|
Check for Price | Yes | Yes | Active | 125 mW | 0805 | SURFACE MOUNT | JUMPER | LASER TRIMMABLE; RATED CURRENT: 1.5A | 70 °C | YES | e3 | 155 °C | -55 °C | 2 | RECTANGULAR PACKAGE | TR, PAPER, 13 INCH | Tin (Sn) | WRAPAROUND | WALSIN TECHNOLOGY CORP | , 0805 | compliant | EAR99 |