Parametric results for: RMNW10K1102FTH under Fixed Resistors

Filter Your Search

21 - 30 of 2,678,175 results

|
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
Sorted By: Tolerance%20desc
Select parts from the table below to compare.
Compare
Compare
WSL0805R0100FEA18
Vishay Intertechnologies
$0.4192 Yes Active 10 mΩ 1 % 250 mW 0805 SURFACE MOUNT SMT 75 ppm/°C FIXED RESISTOR METAL STRIP ANTI-SULFUR 70 °C YES 50 mV e3 AEC-Q200 170 °C -65 °C Rectangular 2 RECTANGULAR PACKAGE TR, PUNCHED PAPER, 7 INCH Matte Tin (Sn) WRAPAROUND 406 µm 2.03 mm 1.27 mm VISHAY INTERTECHNOLOGY INC CHIP compliant Vishay
WSL0603R1000FEA
Vishay Intertechnologies
$0.4345 Yes Active 100 mΩ 1 % 100 mW 0603 SURFACE MOUNT SMT 75 ppm/°C FIXED RESISTOR METAL STRIP ANTI-SULFUR 70 °C YES 100 mV e3 AEC-Q200 170 °C -65 °C Rectangular 2 RECTANGULAR PACKAGE TR, PUNCHED PAPER, 7 INCH Matte Tin (Sn) - with Nickel (Ni) barrier WRAPAROUND 406 µm 1.52 mm 760 µm VISHAY INTERTECHNOLOGY INC CHIP compliant Vishay
WSL36375L000FEA
Vishay Intertechnologies
$1.0884 Yes Active 5 mΩ 1 % 3 W 3637 SURFACE MOUNT SMT 50 ppm/°C FIXED RESISTOR METAL STRIP ANTI-SULFUR 70 °C YES 122.5 mV AEC-Q200 170 °C -65 °C Rectangular 4 RECTANGULAR PACKAGE TR, Embossed Plastic, 13 Inch WRAPAROUND 635 µm 9.14 mm 9.4 mm VISHAY INTERTECHNOLOGY INC CHIP compliant Vishay
WSL25127L000FEA
Vishay Intertechnologies
$0.1413 Yes Active 7 mΩ 1 % 1 W 2512 SURFACE MOUNT SMT 75 ppm/°C FIXED RESISTOR METAL STRIP ANTI-SULFUR 70 °C YES 83.7 mV e3 AEC-Q200 170 °C -65 °C Rectangular 2 RECTANGULAR PACKAGE TR, EMBOSSED PLASTIC, 7 INCH MATTE TIN OVER NICKEL WRAPAROUND 635 µm 6.35 mm 3.18 mm VISHAY INTERTECHNOLOGY INC CHIP compliant Vishay
WSL25124L000FEA
Vishay Intertechnologies
$0.5759 Yes Active 4 mΩ 1 % 1 W 2512 SURFACE MOUNT SMT 150 ppm/°C FIXED RESISTOR METAL STRIP ANTI-SULFUR 70 °C YES 63.2 mV e3 AEC-Q200 170 °C -65 °C Rectangular 2 RECTANGULAR PACKAGE TR, EMBOSSED PLASTIC, 7 INCH MATTE TIN OVER NICKEL WRAPAROUND 635 µm 6.35 mm 3.18 mm VISHAY INTERTECHNOLOGY INC CHIP compliant Vishay
WSL2010R0500FEA
Vishay Intertechnologies
$0.3207 Yes Active 50 mΩ 1 % 500 mW 2010 SURFACE MOUNT SMT 75 ppm/°C FIXED RESISTOR METAL STRIP ANTI-SULFUR 70 °C YES 158.1 mV e3 AEC-Q200 170 °C -65 °C Rectangular 2 RECTANGULAR PACKAGE TR, EMBOSSED PLASTIC, 7 INCH MATTE TIN OVER NICKEL WRAPAROUND 635 µm 5.08 mm 2.54 mm VISHAY INTERTECHNOLOGY INC CHIP compliant Vishay
WSLP0805R0100FEA
Vishay Intertechnologies
$0.4194 Yes Active 10 mΩ 1 % 500 mW 0805 SURFACE MOUNT SMT 75 ppm/°C FIXED RESISTOR METAL STRIP ANTI-SULFUR 70 °C YES 70.7 mV e3 AEC-Q200 170 °C -65 °C Rectangular 2 RECTANGULAR PACKAGE TR, PUNCHED PAPER, 7 INCH Matte Tin (Sn) - with Nickel (Ni) barrier WRAPAROUND 406 µm 2.03 mm 1.27 mm VISHAY INTERTECHNOLOGY INC CHIP compliant Vishay
WSL36372L000FEA
Vishay Intertechnologies
$0.8490 Yes Active 2 mΩ 1 % 3 W 3637 SURFACE MOUNT SMT 75 ppm/°C FIXED RESISTOR METAL STRIP ANTI-SULFUR 70 °C YES 77.5 mV e3 AEC-Q200 170 °C -65 °C Rectangular 4 TR, EMBOSSED PLASTIC, 13 INCH Matte Tin (Sn) - with Nickel (Ni) barrier WRAPAROUND 635 µm 9.14 mm 9.4 mm VISHAY INTERTECHNOLOGY INC CHIP compliant Vishay
WSL3637R0100FEA
Vishay Intertechnologies
$0.7348 Yes Active 10 mΩ 1 % 3 W 3637 SURFACE MOUNT SMT 50 ppm/°C FIXED RESISTOR METAL STRIP ANTI-SULFUR 70 °C YES 173.2 mV e3 AEC-Q200 170 °C -65 °C Rectangular 4 TR, EMBOSSED PLASTIC, 13 INCH Matte Tin (Sn) - with Nickel (Ni) barrier WRAPAROUND 635 µm 9.14 mm 9.4 mm VISHAY INTERTECHNOLOGY INC CHIP compliant Vishay
WSR2R0100FEA
Vishay Intertechnologies
$0.5968 Yes Active 10 mΩ 1 % 2 W 4527 SURFACE MOUNT SMT 75 ppm/°C FIXED RESISTOR METAL STRIP ANTI-SULFUR 70 °C YES 141 mV e2 AEC-Q200 275 °C -65 °C Rectangular 2 RECTANGULAR PACKAGE TR, EMBOSSED PLASTIC, 13 INCH Tin/Silver (Sn/Ag) WRAPAROUND 2.41 mm 11.56 mm 6.98 mm VISHAY INTERTECHNOLOGY INC CHIP compliant Vishay