Filter Your Search
41 - 50 of 2,678,175 results
|
SRH1206-750G-JTW
RCD Components Inc
|
Check for Price | Yes | Yes | Active | 750 GΩ | 5 % | 250 mW | 1206 | SURFACE MOUNT | 3000 ppm/°C | FIXED RESISTOR | SRH | PRECISION | 25 °C | YES | 300 V | e3 | 155 °C | -55 °C | 2 | RECTANGULAR PACKAGE | TR | Tin (Sn) | WRAPAROUND | RCD COMPONENTS INC | CHIP, ROHS COMPLIANT | compliant | EAR99 | ||
|
SRH1206-680G-KBQ
RCD Components Inc
|
Check for Price | No | No | Active | 680 GΩ | 10 % | 250 mW | 1206 | SURFACE MOUNT | 3000 ppm/°C | FIXED RESISTOR | SRH | PRECISION | 25 °C | YES | 300 V | e0 | 155 °C | -55 °C | 2 | RECTANGULAR PACKAGE | BULK | Tin/Lead (Sn/Pb) | WRAPAROUND | RCD COMPONENTS INC | CHIP | compliant | EAR99 | ||
|
SRH1206-680G-JB
RCD Components Inc
|
Check for Price | Active | 680 GΩ | 5 % | 250 mW | 1206 | SURFACE MOUNT | 3000 ppm/°C | FIXED RESISTOR | SRH | PRECISION | 25 °C | YES | 300 V | 155 °C | -55 °C | 2 | RECTANGULAR PACKAGE | BULK | WRAPAROUND | RCD COMPONENTS INC | CHIP | compliant | EAR99 | ||||||
|
SRH1206-680G-KTW
RCD Components Inc
|
Check for Price | Yes | Yes | Active | 680 GΩ | 10 % | 250 mW | 1206 | SURFACE MOUNT | 3000 ppm/°C | FIXED RESISTOR | SRH | PRECISION | 25 °C | YES | 300 V | e3 | 155 °C | -55 °C | 2 | RECTANGULAR PACKAGE | TR | Tin (Sn) | WRAPAROUND | RCD COMPONENTS INC | CHIP, ROHS COMPLIANT | compliant | EAR99 | ||
|
SRH1206-680G-JBW
RCD Components Inc
|
Check for Price | Yes | Yes | Active | 680 GΩ | 5 % | 250 mW | 1206 | SURFACE MOUNT | 3000 ppm/°C | FIXED RESISTOR | SRH | PRECISION | 25 °C | YES | 300 V | e3 | 155 °C | -55 °C | 2 | RECTANGULAR PACKAGE | BULK | Tin (Sn) | WRAPAROUND | RCD COMPONENTS INC | CHIP, ROHS COMPLIANT | compliant | EAR99 | ||
|
SRH1206-680G-KBW
RCD Components Inc
|
Check for Price | Yes | Yes | Active | 680 GΩ | 10 % | 250 mW | 1206 | SURFACE MOUNT | 3000 ppm/°C | FIXED RESISTOR | SRH | PRECISION | 25 °C | YES | 300 V | e3 | 155 °C | -55 °C | 2 | RECTANGULAR PACKAGE | BULK | Tin (Sn) | WRAPAROUND | RCD COMPONENTS INC | CHIP, ROHS COMPLIANT | compliant | EAR99 | ||
|
SRH1206-680G-KT
RCD Components Inc
|
Check for Price | Active | 680 GΩ | 10 % | 250 mW | 1206 | SURFACE MOUNT | 3000 ppm/°C | FIXED RESISTOR | SRH | PRECISION | 25 °C | YES | 300 V | 155 °C | -55 °C | 2 | RECTANGULAR PACKAGE | TR | WRAPAROUND | RCD COMPONENTS INC | CHIP | compliant | EAR99 | ||||||
|
SRH1206-680G-JTQ
RCD Components Inc
|
Check for Price | No | No | Active | 680 GΩ | 5 % | 250 mW | 1206 | SURFACE MOUNT | 3000 ppm/°C | FIXED RESISTOR | SRH | PRECISION | 25 °C | YES | 300 V | e0 | 155 °C | -55 °C | 2 | RECTANGULAR PACKAGE | TR | Tin/Lead (Sn/Pb) | WRAPAROUND | RCD COMPONENTS INC | CHIP | compliant | EAR99 | ||
|
SRH1206-680G-JBQ
RCD Components Inc
|
Check for Price | No | No | Active | 680 GΩ | 5 % | 250 mW | 1206 | SURFACE MOUNT | 3000 ppm/°C | FIXED RESISTOR | SRH | PRECISION | 25 °C | YES | 300 V | e0 | 155 °C | -55 °C | 2 | RECTANGULAR PACKAGE | BULK | Tin/Lead (Sn/Pb) | WRAPAROUND | RCD COMPONENTS INC | CHIP | compliant | EAR99 | ||
|
SRH1206-680G-KB
RCD Components Inc
|
Check for Price | Active | 680 GΩ | 10 % | 250 mW | 1206 | SURFACE MOUNT | 3000 ppm/°C | FIXED RESISTOR | SRH | PRECISION | 25 °C | YES | 300 V | 155 °C | -55 °C | 2 | RECTANGULAR PACKAGE | BULK | WRAPAROUND | RCD COMPONENTS INC | CHIP | compliant | EAR99 |