Parametric results for: SMW33R9JT under Fixed Resistors

Filter Your Search

1 - 10 of 2,678,175 results

|
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
Sorted By: false
Select parts from the table below to compare.
Compare
Compare
WSL2512R0100FEA
Vishay Intertechnologies
$0.3050 Yes Active 10 mΩ 1 % 1 W 2512 SURFACE MOUNT SMT 75 ppm/°C FIXED RESISTOR METAL STRIP ANTI-SULFUR 70 °C YES 100 mV e3 AEC-Q200 170 °C -65 °C Rectangular 2 RECTANGULAR PACKAGE TR, EMBOSSED PLASTIC, 7 INCH MATTE TIN OVER NICKEL WRAPAROUND 635 µm 6.35 mm 3.18 mm VISHAY INTERTECHNOLOGY INC CHIP compliant Vishay
WSL2512R1000FEA
Vishay Intertechnologies
$0.3141 Yes Active 100 mΩ 1 % 1 W 2512 SURFACE MOUNT SMT 75 ppm/°C FIXED RESISTOR METAL STRIP ANTI-SULFUR 70 °C YES 316.2 mV e3 AEC-Q200 170 °C -65 °C Rectangular 2 RECTANGULAR PACKAGE TR, EMBOSSED PLASTIC, 7 INCH MATTE TIN OVER NICKEL WRAPAROUND 635 µm 6.35 mm 3.18 mm VISHAY INTERTECHNOLOGY INC CHIP compliant Vishay
WSL25125L000FEA
Vishay Intertechnologies
$0.2486 Yes Active 5 mΩ 1 % 1 W 2512 SURFACE MOUNT SMT 110 ppm/°C FIXED RESISTOR METAL STRIP ANTI-SULFUR 70 °C YES 70.7 mV e3 AEC-Q200 170 °C -65 °C Rectangular 2 RECTANGULAR PACKAGE TR, EMBOSSED PLASTIC, 7 INCH Matte Tin (Sn) - with Nickel (Ni) barrier WRAPAROUND 635 µm 6.35 mm 3.18 mm VISHAY INTERTECHNOLOGY INC CHIP compliant Vishay
WSL1206R0100FEA
Vishay Intertechnologies
$0.2694 Yes Active 10 mΩ 1 % 250 mW 1206 SURFACE MOUNT SMT 75 ppm/°C FIXED RESISTOR METAL STRIP ANTI-SULFUR 70 °C YES 50 mV e3 AEC-Q200 170 °C -65 °C Rectangular 2 RECTANGULAR PACKAGE TR, EMBOSSED PLASTIC, 7 INCH MATTE TIN OVER NICKEL WRAPAROUND 635 µm 3.2 mm 1.6 mm VISHAY INTERTECHNOLOGY INC CHIP compliant Vishay
WSL2512R0200FEA
Vishay Intertechnologies
$0.2920 Yes Active 20 mΩ 1 % 1 W 2512 SURFACE MOUNT SMT 75 ppm/°C FIXED RESISTOR METAL STRIP ANTI-SULFUR 70 °C YES 141.4 mV e3 AEC-Q200 170 °C -65 °C Rectangular 2 RECTANGULAR PACKAGE TR, EMBOSSED PLASTIC, 7 INCH MATTE TIN OVER NICKEL WRAPAROUND 635 µm 6.35 mm 3.18 mm VISHAY INTERTECHNOLOGY INC CHIP compliant Vishay
WSL2010R0100FEA18
Vishay Intertechnologies
$0.6520 Yes Active 10 mΩ 1 % 1 W 2010 SURFACE MOUNT SMT 75 ppm/°C FIXED RESISTOR METAL STRIP ANTI-SULFUR 70 °C YES 100 mV e3 AEC-Q200 170 °C -65 °C Rectangular 2 RECTANGULAR PACKAGE TR, EMBOSSED PLASTIC, 7 INCH MATTE TIN OVER NICKEL WRAPAROUND 635 µm 5.08 mm 2.54 mm VISHAY INTERTECHNOLOGY INC CHIP compliant Vishay
WSL2512R5000FEA
Vishay Intertechnologies
$0.4960 Yes Active 500 mΩ 1 % 1 W 2512 SURFACE MOUNT SMT 75 ppm/°C FIXED RESISTOR METAL STRIP ANTI-SULFUR 70 °C YES 707.1 mV e3 AEC-Q200 170 °C -65 °C Rectangular 2 RECTANGULAR PACKAGE TR, EMBOSSED PLASTIC, 7 INCH Matte Tin (Sn) - with Nickel (Ni) barrier WRAPAROUND 635 µm 6.35 mm 3.18 mm VISHAY INTERTECHNOLOGY INC CHIP compliant Vishay
WSL2010R0100FEA
Vishay Intertechnologies
$0.4142 Yes Active 10 mΩ 1 % 500 mW 2010 SURFACE MOUNT SMT 75 ppm/°C FIXED RESISTOR METAL STRIP ANTI-SULFUR 70 °C YES 70.7 mV e3 AEC-Q200 170 °C -65 °C Rectangular 2 RECTANGULAR PACKAGE TR, EMBOSSED PLASTIC, 7 INCH MATTE TIN OVER NICKEL WRAPAROUND 635 µm 5.08 mm 2.54 mm VISHAY INTERTECHNOLOGY INC CHIP compliant Vishay
WSL25122L000FEA
Vishay Intertechnologies
$0.2512 Yes Active 2 mΩ 1 % 1 W 2512 SURFACE MOUNT SMT 275 ppm/°C FIXED RESISTOR METAL STRIP ANTI-SULFUR 70 °C YES 44.7 mV e3 AEC-Q200 170 °C -65 °C Rectangular 2 RECTANGULAR PACKAGE TR, EMBOSSED PLASTIC, 7 INCH MATTE TIN OVER NICKEL WRAPAROUND 635 µm 6.35 mm 3.18 mm VISHAY INTERTECHNOLOGY INC CHIP compliant Vishay
WSL1206R0200FEA
Vishay Intertechnologies
$0.3668 Yes Active 20 mΩ 1 % 250 mW 1206 SURFACE MOUNT SMT 75 ppm/°C FIXED RESISTOR METAL STRIP ANTI-SULFUR 70 °C YES 70.7 mV e3 AEC-Q200 170 °C -65 °C Rectangular 2 RECTANGULAR PACKAGE TR, EMBOSSED PLASTIC, 7 INCH MATTE TIN OVER NICKEL WRAPAROUND 635 µm 3.2 mm 1.6 mm VISHAY INTERTECHNOLOGY INC CHIP compliant Vishay