Filter Your Search
11 - 20 of 2,481 results
|
MC102521006JE
Ohmite Mfg Co
|
$1.7436 | Yes | Active | 100 MΩ | 5 % | 1.5 W | 5425 | SMT | 50 ppm/°C | FIXED RESISTOR | METAL GLAZE/THICK FILM | MC | MC | 5 kV | e4 | 180 °C | -55 °C | Chip | 2 | SILVER PALLADIUM | 3.6 mm | 13.72 mm | 6.35 mm | OHMITE MANUFACTURING CO | unknown | EAR99 | Ohmite | ||||||||||||||||
|
HVC1206H-100MJ8
Riedon
|
$1.7677 | Yes | Yes | Active | 100 MΩ | 5 % | 250 mW | 1206 | SURFACE MOUNT | SMT | 100 ppm/°C | FIXED RESISTOR | METAL GLAZE/THICK FILM | PACKAGING ALSO AVAILABLE IN 7/13 INCH RE... more | 155 °C | YES | 300 °C | -55 °C | Rectangular | 2 | BULK | WRAPAROUND | 400 µm | 3.2 mm | 1.5 mm | RIEDON INC | compliant | CHIP | |||||||||||||||
|
HVC0402T1006JET
Ohmite Mfg Co
|
$1.7944 | Yes | Active | 100 MΩ | 5 % | 50 mW | 0402 | SURFACE MOUNT | SMT | 100 ppm/°C | FIXED RESISTOR | METAL GLAZE/THICK FILM | PRECISION | 70 °C | YES | 30 V | e3 | 155 °C | -55 °C | Rectangular | 2 | TR | MATTE TIN OVER NICKEL | WRAPAROUND | 300 µm | 1.04 mm | 500 µm | OHMITE MANUFACTURING CO | compliant | EAR99 | Ohmite | CHIP | 8533.21.00.30 | ||||||||||
|
RNX025100MFKEL
Vishay Intertechnologies
|
$2.1256 | Yes | Obsolete | 100 MΩ | 1 % | 500 mW | THROUGH HOLE MOUNT | Axial | 100 ppm/°C | FIXED RESISTOR | METAL OXIDE FILM | 25 °C | NO | 750 V | e3 | 150 °C | -55 °C | Epoxy Coat | 2 | TUBULAR PACKAGE | Bulk | Matte Tin (Sn) | WIRE | 640 µm | 38.1 mm | 3.56 mm | 7.37 mm | VISHAY INTERTECHNOLOGY INC | compliant | Vishay | AXIAL LEADED | ||||||||||||
|
HR1206F-100MJI
TT Electronics Welwyn Components
|
$2.6865 | Yes | Yes | Active | 100 MΩ | 5 % | 1206 | SURFACE MOUNT | SMT | -1000,250 ppm/°C | FIXED RESISTOR | METAL GLAZE/THICK FILM | YES | 200 V | e3 | 155 °C | -55 °C | Rectangular | 2 | TR, EMBOSSED PLASTIC, 7 INCH | Matte Tin (Sn) - with Nickel (Ni) barrier | WRAPAROUND | 700 µm | 3.2 mm | 1.6 mm | WELWYN COMPONENTS LTD | compliant | EAR99 | SMT, 1206 | ||||||||||||||
|
SM102031006JE
Ohmite Mfg Co
|
$2.9666 | Yes | Yes | Active | 100 MΩ | 5 % | 1 W | THROUGH HOLE MOUNT | Radial | 25 ppm/°C | FIXED RESISTOR | METAL GLAZE/THICK FILM | PRECISION | 25 °C | NO | 5 kV | e1 | 110 °C | -55 °C | Rectangular | 2 | Tin/Silver/Copper (Sn96.5Ag3.0Cu0.5) | WIRE | 813 µm | 33.02 mm | 10.16 mm | 8.64 mm | 14.73 mm | 2.54 mm | OHMITE MANUFACTURING CO | compliant | EAR99 | 8533.21.00.90 | ||||||||||
|
HVC4020V1006JET
Ohmite Mfg Co
|
$3.2886 | Yes | Active | 100 MΩ | 5 % | 1.5 W | 4020 | SURFACE MOUNT | SMT | 50 ppm/°C | FIXED RESISTOR | METAL GLAZE/THICK FILM | PRECISION | 70 °C | YES | 4 kV | e3 | 155 °C | -55 °C | Rectangular | 2 | TR | MATTE TIN OVER NICKEL | WRAPAROUND | 600 µm | 10.2 mm | 5.1 mm | OHMITE MANUFACTURING CO | compliant | EAR99 | Ohmite | 8533.21.00.30 | |||||||||||
|
MOX-400231006JE
Ohmite Mfg Co
|
$4.5026 | Yes | Yes | Active | 100 MΩ | 5 % | 750 mW | THROUGH HOLE MOUNT | Axial | 50 ppm/°C | FIXED RESISTOR | METAL GLAZE/THICK FILM | PRECISION | 25 °C | NO | 2.5 kV | e1 | 110 °C | -55 °C | Tubular | 2 | TUBULAR PACKAGE | Tin/Silver/Copper (Sn96.0Ag3.5Cu0.5) | WIRE | 508 µm | 38.1 mm | 4.19 mm | 14.78 mm | OHMITE MANUFACTURING CO | compliant | Ohmite | AXIAL LEADED | |||||||||||
|
RNX038100MJNEL
Vishay Intertechnologies
|
$5.1066 | Yes | Obsolete | 100 MΩ | 5 % | 1 W | THROUGH HOLE MOUNT | Axial | 200 ppm/°C | FIXED RESISTOR | METAL OXIDE FILM | 25 °C | NO | 1.5 kV | e3 | 150 °C | -55 °C | Epoxy Coat | 2 | Bulk | Matte Tin (Sn) | WIRE | 640 µm | 38.1 mm | 3.56 mm | 10.67 mm | VISHAY INTERTECHNOLOGY INC | unknown | AXIAL LEADED | ||||||||||||||
|
CRHV1206AF100MDKTT
Vishay Intertechnologies
|
$5.2089 | No | Active | 100 MΩ | 0.5 % | 300 mW | 1206 | SURFACE MOUNT | SMT | 100 ppm/°C | FIXED RESISTOR | METAL GLAZE/THICK FILM | 70 °C | YES | 1.5 kV | e0 | 155 °C | -55 °C | Rectangular | 2 | TR, 7 INCH | Tin/Lead (Sn90Pb10) - with Nickel (Ni) barrier | WRAPAROUND | 635 µm | 3.175 mm | 1.6 mm | VISHAY INTERTECHNOLOGY INC | unknown | EAR99 | Vishay | 8533.21.00.30 |