Parametric results for: WWF5DT412R under Fusible Resistors

Filter Your Search

1 - 10 of 216,164 results

All Filters
|
-
-
-
-
-
-
-
-
-
-
-
-
-
-
Select parts from the table below to compare.
Compare
Compare
FRN50J1R0/S
TE Connectivity
$0.0161 Buy Yes Obsolete 1 Ω 5 % 500 mW THROUGH HOLE MOUNT 350 ppm/°C 60 s FUSIBLE RESISTOR THIN FILM FLAME PROOF, FUSING POWER: 16 TIMES RATED POWER NO 155 °C -55 °C 2 TUBULAR PACKAGE AMMO PACK WIRE 6.3mm x 2.3mm AXIAL LEADED Compliant EAR99
FRN01WK0472A10
Royal Electronic Factory (Thailand) Co Ltd
$0.0236 Buy Yes Active 4.7 kΩ 10 % 1 W THROUGH HOLE MOUNT Axial 350 ppm/°C 60 s FUSIBLE RESISTOR METAL FILM 70 °C NO 155 °C -55 °C Tubular 2 TUBULAR PACKAGE AMMO PACK WIRE 540 µm 28 mm 3.5 mm 10 mm AXIAL LEADED Compliant EAR99
FRN0W2J0150A10
Royal Electronic Factory (Thailand) Co Ltd
$0.0267 Buy Yes Active 15 Ω 5 % 500 mW THROUGH HOLE MOUNT Axial 350 ppm/°C 60 s FUSIBLE RESISTOR METAL FILM 70 °C NO 155 °C -55 °C Tubular 2 TUBULAR PACKAGE AMMO PACK WIRE 540 µm 28 mm 3 mm 9 mm AXIAL LEADED Compliant EAR99
FRN0W2J068JA10
Royal Electronic Factory (Thailand) Co Ltd
$0.0293 Buy Yes Active 6.8 Ω 5 % 500 mW THROUGH HOLE MOUNT Axial 350 ppm/°C 60 s FUSIBLE RESISTOR METAL FILM 70 °C NO 155 °C -55 °C Tubular 2 TUBULAR PACKAGE AMMO PACK WIRE 540 µm 28 mm 3 mm 9 mm AXIAL LEADED Compliant EAR99
FRN0W2J012JA10
Royal Electronic Factory (Thailand) Co Ltd
$0.0299 Buy Yes Active 1.2 Ω 5 % 500 mW THROUGH HOLE MOUNT Axial 350 ppm/°C 60 s FUSIBLE RESISTOR METAL FILM 70 °C NO 155 °C -55 °C Tubular 2 TUBULAR PACKAGE AMMO PACK WIRE 540 µm 28 mm 3 mm 9 mm AXIAL LEADED Compliant EAR99
FRN01WK0182A10
Royal Electronic Factory (Thailand) Co Ltd
$0.0318 Buy Yes Active 1.8 kΩ 10 % 1 W THROUGH HOLE MOUNT Axial 350 ppm/°C 60 s FUSIBLE RESISTOR METAL FILM 70 °C NO 155 °C -55 °C Tubular 2 TUBULAR PACKAGE AMMO PACK WIRE 540 µm 28 mm 3.5 mm 10 mm AXIAL LEADED Compliant EAR99
NFR25H0004708JR500
Vishay Intertechnologies
$0.0364 Buy Yes Active 4.7 Ω 5 % 500 mW THROUGH HOLE MOUNT Axial 200 ppm/°C FUSIBLE RESISTOR METAL FILM FLAME PROOF, RATED AC VOLTAGE (V): 350 70 °C NO 350 V e3 155 °C -55 °C Non-Flammable 2 TUBULAR PACKAGE TR Matte Tin (Sn) WIRE 580 µm 2.5 mm 6.5 mm AXIAL LEADED, ROHS COMPLIANT Compliant EAR99
FRN01WK0100A10
Royal Electronic Factory (Thailand) Co Ltd
$0.0377 Buy Yes Active 10 Ω 10 % 1 W THROUGH HOLE MOUNT Axial 350 ppm/°C 60 s FUSIBLE RESISTOR METAL FILM 70 °C NO 155 °C -55 °C Tubular 2 TUBULAR PACKAGE AMMO PACK WIRE 540 µm 28 mm 3.5 mm 10 mm AXIAL LEADED Compliant EAR99
FRN01WK0150A10
Royal Electronic Factory (Thailand) Co Ltd
$0.0396 Buy Yes Active 15 Ω 10 % 1 W THROUGH HOLE MOUNT Axial 350 ppm/°C 60 s FUSIBLE RESISTOR METAL FILM 70 °C NO 155 °C -55 °C Tubular 2 TUBULAR PACKAGE AMMO PACK WIRE 540 µm 28 mm 3.5 mm 10 mm AXIAL LEADED Compliant EAR99
FRN01WK0820A10
Royal Electronic Factory (Thailand) Co Ltd
$0.0396 Buy Yes Active 82 Ω 10 % 1 W THROUGH HOLE MOUNT Axial 350 ppm/°C 60 s FUSIBLE RESISTOR METAL FILM 70 °C NO 155 °C -55 °C Tubular 2 TUBULAR PACKAGE AMMO PACK WIRE 540 µm 28 mm 3.5 mm 10 mm AXIAL LEADED Compliant EAR99