Parametric results for: MFR-25FRE412R under Metal Film Resistors

Filter Your Search

11 - 20 of 24,616,790 results

All Filters
|
-
-
-
-
-
-
-
-
-
-
-
-
-
Select parts from the table below to compare.
Compare
Compare
MCMF006FF9101A50
SPC Multicomp
$0.0054 Yes Active 9.1 kΩ 1 % 600 mW THROUGH HOLE MOUNT Axial 50 ppm/°C FIXED RESISTOR METAL FILM RATED AC VOLTAGE (V): 250 70 °C NO 250 V 155 °C -55 °C Tubular 2 WIRE 540 µm 28 mm 2.5 mm 6.8 mm AXIAL LEADED Unknown EAR99 8533.21.00.90
SFR2500005620FR500
Vishay Intertechnologies
$0.0058 Yes Active 562 Ω 1 % 400 mW THROUGH HOLE MOUNT Axial 100 ppm/°C FIXED RESISTOR METAL FILM 70 °C NO 250 V e3 155 °C -55 °C Tubular 2 TUBULAR PACKAGE TR MATTE TIN WIRE 580 µm 2.5 mm 7.5 mm AXIAL LEADED Compliant EAR99 8533.21.00.90
MCMF0W4FF768JA50
SPC Multicomp
$0.0058 Yes Active 76.8 Ω 1 % 250 mW THROUGH HOLE MOUNT Axial 50 ppm/°C FIXED RESISTOR METAL FILM 70 °C NO 250 V 155 °C -55 °C Tubular 2 WIRE 540 µm 28 mm 2.5 mm 6.8 mm AXIAL LEADED Unknown EAR99 8533.21.00.90
MCMF0W4FF2940A50
SPC Multicomp
$0.0058 Yes Active 294 Ω 1 % 250 mW THROUGH HOLE MOUNT Axial 50 ppm/°C FIXED RESISTOR METAL FILM 70 °C NO 250 V 155 °C -55 °C Tubular 2 BULK WIRE 540 µm 28 mm 2.5 mm 3.5 mm AXIAL LEADED Unknown EAR99 8533.21.00.90
MCMF0W4FF6193A50
SPC Multicomp
$0.0058 Yes Active 619 kΩ 1 % 250 mW THROUGH HOLE MOUNT Axial 50 ppm/°C FIXED RESISTOR METAL FILM 70 °C NO 250 V 155 °C -55 °C Tubular 2 BULK WIRE 540 µm 28 mm 2.5 mm 3.5 mm AXIAL LEADED Unknown EAR99 8533.21.00.90
MCMF0W4FF6040A50
SPC Multicomp
$0.0058 Yes Active 604 Ω 1 % 250 mW THROUGH HOLE MOUNT Axial 50 ppm/°C FIXED RESISTOR METAL FILM 70 °C NO 250 V 155 °C -55 °C Tubular 2 BULK WIRE 540 µm 28 mm 2.5 mm 3.5 mm AXIAL LEADED Unknown EAR99 8533.21.00.90
MCMF0W4FF7503A50
SPC Multicomp
$0.0058 Yes Active 750 kΩ 1 % 250 mW THROUGH HOLE MOUNT Axial 50 ppm/°C FIXED RESISTOR METAL FILM 70 °C NO 250 V 155 °C -55 °C Tubular 2 BULK WIRE 540 µm 28 mm 2.5 mm 3.5 mm AXIAL LEADED Unknown EAR99 8533.21.00.90
MCFRFTDU3R30
SPC Multicomp
$0.0060 Yes Active 3.3 Ω 1 % 500 mW 2409 SURFACE MOUNT MELF 50 ppm/°C FIXED RESISTOR METAL FILM PRECISION 70 °C YES 300 V e3 155 °C -55 °C MELF 2 CYLINDRICAL PACKAGE TR, EMBOSSED PLASTIC, 7 INCH Tin (Sn) WRAPAROUND 2.2 mm 5.9 mm MELF Unknown EAR99 8533.21.00.30
SFR2500005360FR500
Vishay Intertechnologies
$0.0061 Yes Active 536 Ω 1 % 400 mW THROUGH HOLE MOUNT Axial 100 ppm/°C FIXED RESISTOR METAL FILM 70 °C NO 250 V e3 155 °C -55 °C Tubular 2 TUBULAR PACKAGE TR MATTE TIN WIRE 580 µm 2.5 mm 7.5 mm AXIAL LEADED Compliant EAR99 8533.21.00.90
MCMFF04FF1002A50
SPC Multicomp
$0.0070 Yes Active 10 kΩ 1 % 400 mW THROUGH HOLE MOUNT Axial 50 ppm/°C FIXED RESISTOR METAL FILM FLAME PROOF, PRECISION 70 °C NO 200 V 155 °C -55 °C 2 TUBULAR PACKAGE WIRE 1.9 mm 3.7 mm AXIAL LEADED Unknown EAR99 8533.21.00.90