Filter Your Search
11 - 20 of 9,080,791 results
|
|
MCMF0W4FF5101A50
SPC Multicomp
|
$0.0076 | Yes | Active | 5.1 kΩ | 1 % | 250 mW | THROUGH HOLE MOUNT | Axial | 50 ppm/°C | FIXED RESISTOR | METAL FILM | 70 °C | NO | 250 V | 155 °C | -55 °C | Tubular | 2 | WIRE | 540 µm | 28 mm | 2.5 mm | 6.8 mm | AXIAL LEADED | Unknown | EAR99 | 8533.21.00.90 | ||||||||||||
|
|
MCMF0W4FF8202A50
SPC Multicomp
|
$0.0076 | Yes | Active | 82 kΩ | 1 % | 250 mW | THROUGH HOLE MOUNT | Axial | 50 ppm/°C | FIXED RESISTOR | METAL FILM | 70 °C | NO | 250 V | 155 °C | -55 °C | Tubular | 2 | WIRE | 540 µm | 28 mm | 2.5 mm | 6.8 mm | AXIAL LEADED | Unknown | EAR99 | 8533.21.00.90 | ||||||||||||
|
|
SFR25H0001008FR500
Vishay Intertechnologies
|
$0.0082 | Yes | Obsolete | 1 Ω | 1 % | 500 mW | THROUGH HOLE MOUNT | Axial | 250 ppm/°C | FIXED RESISTOR | METAL FILM | RATED AC VOLTAGE (V) : 350 | 70 °C | NO | 350 V | e3 | 155 °C | -55 °C | Tubular | 2 | TUBULAR PACKAGE | TR | MATTE TIN | WIRE | 580 µm | 2.5 mm | 6.5 mm | AXIAL LEADED | Compliant | EAR99 | 8533.21.00.90 | ||||||||
|
MFR-25FBF52-2K67
YAGEO Corporation
|
$0.0085 | Yes | Yes | Active | 2.67 kΩ | 1 % | 250 mW | THROUGH HOLE MOUNT | Axial | 100 ppm/°C | FIXED RESISTOR | METAL FILM | 70 °C | NO | 250 V | e3 | AEC-Q200 | 155 °C | -55 °C | Tubular | 2 | CYLINDRICAL PACKAGE | BULK | MATTE TIN | WIRE | 550 µm | 28 mm | 2.4 mm | 6.3 mm | AXIAL LEADED | Compliant | EAR99 | 8533.21.00.90 | ||||||
|
MFR-25FBF52-232K
YAGEO Corporation
|
$0.0086 | Yes | Yes | Active | 232 kΩ | 1 % | 250 mW | THROUGH HOLE MOUNT | Axial | 100 ppm/°C | FIXED RESISTOR | METAL FILM | 70 °C | NO | 250 V | e3 | AEC-Q200 | 155 °C | -55 °C | Tubular | 2 | CYLINDRICAL PACKAGE | BULK | MATTE TIN | WIRE | 550 µm | 28 mm | 2.4 mm | 6.3 mm | AXIAL LEADED | Compliant | EAR99 | 8533.21.00.90 | ||||||
|
|
SFR16S0001003FR500
Vishay Intertechnologies
|
$0.0089 | Yes | Obsolete | 100 kΩ | 1 % | 500 mW | THROUGH HOLE MOUNT | Axial | 100 ppm/°C | FIXED RESISTOR | METAL FILM | 70 °C | NO | 200 V | e3 | 155 °C | -55 °C | Tubular | 2 | TUBULAR PACKAGE | TR, Paper, 10 Inch | MATTE TIN | WIRE | 450 µm | 1.9 mm | 3.5 mm | AXIAL LEADED | Compliant | EAR99 | 8533.21.00.90 | |||||||||
|
MFR-25FBF52-11K8
YAGEO Corporation
|
$0.0089 | Yes | Yes | Active | 11.8 kΩ | 1 % | 250 mW | THROUGH HOLE MOUNT | Axial | 100 ppm/°C | FIXED RESISTOR | METAL FILM | 70 °C | NO | 250 V | e3 | AEC-Q200 | 155 °C | -55 °C | Tubular | 2 | CYLINDRICAL PACKAGE | BULK | MATTE TIN | WIRE | 550 µm | 28 mm | 2.4 mm | 6.3 mm | AXIAL LEADED | Compliant | EAR99 | 8533.21.00.90 | ||||||
|
MFR-25FBF52-39K2
YAGEO Corporation
|
$0.0093 | Yes | Yes | Active | 39.2 kΩ | 1 % | 250 mW | THROUGH HOLE MOUNT | Axial | 100 ppm/°C | FIXED RESISTOR | METAL FILM | 70 °C | NO | 250 V | e3 | AEC-Q200 | 155 °C | -55 °C | Tubular | 2 | CYLINDRICAL PACKAGE | BULK | MATTE TIN | WIRE | 550 µm | 28 mm | 2.4 mm | 6.3 mm | AXIAL LEADED | Compliant | EAR99 | 8533.21.00.90 | ||||||
|
|
CCF5569R8FKE36
Vishay Intertechnologies
|
$0.0100 | Yes | Yes | Active | 69.8 Ω | 1 % | 500 mW | THROUGH HOLE MOUNT | Axial | 100 ppm/°C | FIXED RESISTOR | METAL FILM | DUAL RATED AS 0.25 WATTS, FLAME PROOF | 70 °C | NO | 250 V | e3 | 165 °C | -65 °C | Tubular | 2 | TUBULAR PACKAGE | TR | MATTE TIN | WIRE | 580 µm | 27.94 mm | 2.29 mm | 6.22 mm | AXIAL LEADED | Compliant | EAR99 | 8533.21.00.90 | ||||||
|
|
KDV08FR510ET
Ohmite Mfg Co
|
$0.0100 | Yes | Active | 510 mΩ | 1 % | 250 mW | 0805 | SURFACE MOUNT | SMT | 50 ppm/°C | FIXED RESISTOR | METAL FILM | HIGH PRECISION | 70 °C | YES | e3 | 155 °C | -55 °C | Rectangular | 2 | RECTANGULAR PACKAGE | TR, PAPER, 7 INCH | Tin (Sn) - with Nickel (Ni) barrier | WRAPAROUND | 550 µm | 2 mm | 1.25 mm | CHIP | Compliant | EAR99 | 8533.21.00.30 |