Parametric results for: MFP100ABCFK412R under Metal Film Resistors

Filter Your Search

21 - 30 of 24,776,930 results

All Filters
|
-
-
-
-
-
-
-
-
-
-
-
-
-
Select parts from the table below to compare.
Compare
Compare
MCFRFTDV0100
SPC Multicomp
$0.0071 Yes Active 10 Ω 1 % 250 mW 1405 SURFACE MOUNT MELF 50 ppm/°C FIXED RESISTOR METAL FILM PRECISION 70 °C YES 200 V 155 °C -55 °C MELF 2 TR, EMBOSSED PLASTIC, 7 INCH WRAPAROUND 1.4 mm 3.5 mm MELF Unknown EAR99 8533.21.00.30
MCFRFTDV0180
SPC Multicomp
$0.0071 Yes Active 18 Ω 1 % 250 mW 1405 SURFACE MOUNT MELF 50 ppm/°C FIXED RESISTOR METAL FILM PRECISION 70 °C YES 200 V 155 °C -55 °C MELF 2 TR, EMBOSSED PLASTIC, 7 INCH WRAPAROUND 1.4 mm 3.5 mm MELF Unknown EAR99 8533.21.00.30
MCFRFTDV1800
SPC Multicomp
$0.0071 Yes Active 180 Ω 1 % 250 mW 1405 SURFACE MOUNT MELF 50 ppm/°C FIXED RESISTOR METAL FILM PRECISION 70 °C YES 200 V 155 °C -55 °C MELF 2 TR, EMBOSSED PLASTIC, 7 INCH WRAPAROUND 1.4 mm 3.5 mm MELF Unknown EAR99 8533.21.00.30
MCFRFTDV6800
SPC Multicomp
$0.0071 Yes Active 680 Ω 1 % 250 mW 1405 SURFACE MOUNT MELF 50 ppm/°C FIXED RESISTOR METAL FILM PRECISION 70 °C YES 200 V 155 °C -55 °C MELF 2 TR, EMBOSSED PLASTIC, 7 INCH WRAPAROUND 1.4 mm 3.5 mm MELF Unknown EAR99 8533.21.00.30
SFR2500001301FR500
Vishay Intertechnologies
$0.0080 Yes Active 1.3 kΩ 1 % 400 mW THROUGH HOLE MOUNT Axial 100 ppm/°C FIXED RESISTOR METAL FILM 70 °C NO 250 V e3 155 °C -55 °C Tubular 2 TUBULAR PACKAGE TR MATTE TIN WIRE 580 µm 2.5 mm 7.5 mm AXIAL LEADED Compliant EAR99 8533.21.00.90
MCMF0W4FF160JA50
SPC Multicomp
$0.0080 Yes Active 16 Ω 1 % 250 mW THROUGH HOLE MOUNT Axial 50 ppm/°C FIXED RESISTOR METAL FILM 70 °C NO 250 V 155 °C -55 °C Tubular 2 WIRE 540 µm 28 mm 2.5 mm 6.8 mm AXIAL LEADED Unknown EAR99 8533.21.00.90
MCMF0W4FF3243A50
SPC Multicomp
$0.0080 Yes Active 324 kΩ 1 % 250 mW THROUGH HOLE MOUNT Axial 50 ppm/°C FIXED RESISTOR METAL FILM 70 °C NO 250 V 155 °C -55 °C Tubular 2 BULK WIRE 540 µm 28 mm 2.5 mm 3.5 mm AXIAL LEADED Unknown EAR99 8533.21.00.90
MCMF0W4FF392JA50
SPC Multicomp
$0.0080 Yes Active 39.2 Ω 1 % 250 mW THROUGH HOLE MOUNT Axial 50 ppm/°C FIXED RESISTOR METAL FILM 70 °C NO 250 V 155 °C -55 °C Tubular 2 WIRE 540 µm 28 mm 2.5 mm 6.8 mm AXIAL LEADED Unknown EAR99 8533.21.00.90
MCMF0W4FF8251A50
SPC Multicomp
$0.0080 Yes Active 8.25 kΩ 1 % 250 mW THROUGH HOLE MOUNT Axial 50 ppm/°C FIXED RESISTOR METAL FILM 70 °C NO 250 V e3 155 °C -55 °C Tubular 2 TUBULAR PACKAGE BULK Tin (Sn) WIRE 540 µm 28 mm 2.5 mm 3.5 mm AXIAL LEADED Unknown EAR99 8533.21.00.90
MCMF0W4FF2491A50
SPC Multicomp
$0.0080 Yes Active 2.49 kΩ 1 % 250 mW THROUGH HOLE MOUNT Axial 50 ppm/°C FIXED RESISTOR METAL FILM 70 °C NO 250 V 155 °C -55 °C Tubular 2 BULK WIRE 540 µm 28 mm 2.5 mm 3.5 mm AXIAL LEADED Unknown EAR99 8533.21.00.90