Filter Your Search
21 - 30 of 24,776,930 results
|
|
MCMF0W4FF2940A50
SPC Multicomp
|
$0.0074 | Yes | Active | 294 Ω | 1 % | 250 mW | THROUGH HOLE MOUNT | Axial | 50 ppm/°C | FIXED RESISTOR | METAL FILM | 70 °C | NO | 250 V | 155 °C | -55 °C | Tubular | 2 | BULK | WIRE | 540 µm | 28 mm | 2.5 mm | 3.5 mm | AXIAL LEADED | Unknown | EAR99 | 8533.21.00.90 | |||||||||
|
|
MCMF0W4FF6193A50
SPC Multicomp
|
$0.0074 | Yes | Active | 619 kΩ | 1 % | 250 mW | THROUGH HOLE MOUNT | Axial | 50 ppm/°C | FIXED RESISTOR | METAL FILM | 70 °C | NO | 250 V | 155 °C | -55 °C | Tubular | 2 | BULK | WIRE | 540 µm | 28 mm | 2.5 mm | 3.5 mm | AXIAL LEADED | Unknown | EAR99 | 8533.21.00.90 | |||||||||
|
|
MCMF0W4FF6040A50
SPC Multicomp
|
$0.0074 | Yes | Active | 604 Ω | 1 % | 250 mW | THROUGH HOLE MOUNT | Axial | 50 ppm/°C | FIXED RESISTOR | METAL FILM | 70 °C | NO | 250 V | 155 °C | -55 °C | Tubular | 2 | BULK | WIRE | 540 µm | 28 mm | 2.5 mm | 3.5 mm | AXIAL LEADED | Unknown | EAR99 | 8533.21.00.90 | |||||||||
|
|
MCMF0W4FF7503A50
SPC Multicomp
|
$0.0074 | Yes | Active | 750 kΩ | 1 % | 250 mW | THROUGH HOLE MOUNT | Axial | 50 ppm/°C | FIXED RESISTOR | METAL FILM | 70 °C | NO | 250 V | 155 °C | -55 °C | Tubular | 2 | BULK | WIRE | 540 µm | 28 mm | 2.5 mm | 3.5 mm | AXIAL LEADED | Unknown | EAR99 | 8533.21.00.90 | |||||||||
|
|
MCFRFTDU3903
SPC Multicomp
|
$0.0076 | Yes | Active | 390 kΩ | 1 % | 500 mW | 2409 | SURFACE MOUNT | MELF | 50 ppm/°C | FIXED RESISTOR | METAL FILM | PRECISION | 70 °C | YES | 300 V | e3 | 155 °C | -55 °C | MELF | 2 | CYLINDRICAL PACKAGE | TR, EMBOSSED PLASTIC, 7 INCH | Tin (Sn) | WRAPAROUND | 2.2 mm | 5.9 mm | MELF | Unknown | EAR99 | 8533.21.00.30 | ||||||
|
|
SFR2500001301FR500
Vishay Intertechnologies
|
$0.0080 | Yes | Active | 1.3 kΩ | 1 % | 400 mW | THROUGH HOLE MOUNT | Axial | 100 ppm/°C | FIXED RESISTOR | METAL FILM | 70 °C | NO | 250 V | e3 | 155 °C | -55 °C | Tubular | 2 | TUBULAR PACKAGE | TR | MATTE TIN | WIRE | 580 µm | 2.5 mm | 7.5 mm | AXIAL LEADED | Compliant | EAR99 | 8533.21.00.90 | |||||||
|
|
MCMF006FF1502A50
SPC Multicomp
|
$0.0082 | Yes | Active | 15 kΩ | 1 % | 600 mW | THROUGH HOLE MOUNT | Axial | 50 ppm/°C | FIXED RESISTOR | METAL FILM | RATED AC VOLTAGE (V): 250 | 70 °C | NO | 250 V | 155 °C | -55 °C | Tubular | 2 | WIRE | 540 µm | 28 mm | 2.5 mm | 6.8 mm | AXIAL LEADED | Unknown | EAR99 | 8533.21.00.90 | |||||||||
|
|
MCMF0W4FF2491A50
SPC Multicomp
|
$0.0082 | Yes | Active | 2.49 kΩ | 1 % | 250 mW | THROUGH HOLE MOUNT | Axial | 50 ppm/°C | FIXED RESISTOR | METAL FILM | 70 °C | NO | 250 V | 155 °C | -55 °C | Tubular | 2 | BULK | WIRE | 540 µm | 28 mm | 2.5 mm | 3.5 mm | AXIAL LEADED | Unknown | EAR99 | 8533.21.00.90 | |||||||||
|
|
MCMFF04FF1002A50
SPC Multicomp
|
$0.0086 | Yes | Active | 10 kΩ | 1 % | 400 mW | THROUGH HOLE MOUNT | Axial | 50 ppm/°C | FIXED RESISTOR | METAL FILM | FLAME PROOF, PRECISION | 70 °C | NO | 200 V | 155 °C | -55 °C | 2 | TUBULAR PACKAGE | WIRE | 1.9 mm | 3.7 mm | AXIAL LEADED | Unknown | EAR99 | 8533.21.00.90 | |||||||||||
|
|
MBA02040C5490FRP00
Vishay Intertechnologies
|
$0.0090 | Yes | Yes | Active | 549 Ω | 1 % | 250 mW | THROUGH HOLE MOUNT | Axial | 50 ppm/°C | FIXED RESISTOR | METAL FILM | RATED AC VOLTAGE (V):200 | 70 °C | NO | 200 V | e3 | AEC-Q200 | 125 °C | -55 °C | Tubular | 2 | TR, 10 INCH | MATTE TIN | WIRE | 500 µm | 29 mm | 1.6 mm | 3.6 mm | AXIAL LEADED | Compliant | EAR99 | 8533.21.00.90 |