Filter Your Search
31 - 40 of 24,616,790 results
|
|
MCMF0W4FF5111A50
SPC Multicomp
|
$0.0080 | Yes | Active | 5.11 kΩ | 1 % | 250 mW | THROUGH HOLE MOUNT | Axial | 50 ppm/°C | FIXED RESISTOR | METAL FILM | 70 °C | NO | 250 V | 155 °C | -55 °C | Tubular | 2 | TUBULAR PACKAGE | BULK | WIRE | 540 µm | 28 mm | 2.5 mm | 3.5 mm | AXIAL LEADED | Unknown | EAR99 | 8533.21.00.90 | |||||||
|
|
MCMF0W4FF8251A50
SPC Multicomp
|
$0.0080 | Yes | Active | 8.25 kΩ | 1 % | 250 mW | THROUGH HOLE MOUNT | Axial | 50 ppm/°C | FIXED RESISTOR | METAL FILM | 70 °C | NO | 250 V | e3 | 155 °C | -55 °C | Tubular | 2 | TUBULAR PACKAGE | BULK | Tin (Sn) | WIRE | 540 µm | 28 mm | 2.5 mm | 3.5 mm | AXIAL LEADED | Unknown | EAR99 | 8533.21.00.90 | |||||
|
|
RN55D46R4FB14
Vishay Intertechnologies
|
$0.0084 | No | Active | 46.4 Ω | 1 % | 125 mW | THROUGH HOLE MOUNT | Axial | 100 ppm/°C | FIXED RESISTOR | METAL FILM | FLAME-PROOF | 70 °C | NO | 200 V | e0 | MIL-R-10509 | 165 °C | -65 °C | Tubular | 2 | BULK | Tin/Lead (Sn/Pb) | WIRE | 640 µm | 38.1 mm | 2.29 mm | 6.1 mm | AXIAL LEADED | Not Compliant | EAR99 | 8533.21.00.90 | ||||
|
|
MCMF006FF1502A50
SPC Multicomp
|
$0.0086 | Yes | Active | 15 kΩ | 1 % | 600 mW | THROUGH HOLE MOUNT | Axial | 50 ppm/°C | FIXED RESISTOR | METAL FILM | RATED AC VOLTAGE (V): 250 | 70 °C | NO | 250 V | 155 °C | -55 °C | Tubular | 2 | WIRE | 540 µm | 28 mm | 2.5 mm | 6.8 mm | AXIAL LEADED | Unknown | EAR99 | 8533.21.00.90 | ||||||||
|
|
MBA02040C5490FRP00
Vishay Intertechnologies
|
$0.0090 | Yes | Yes | Active | 549 Ω | 1 % | 250 mW | THROUGH HOLE MOUNT | Axial | 50 ppm/°C | FIXED RESISTOR | METAL FILM | RATED AC VOLTAGE (V):200 | 70 °C | NO | 200 V | e3 | AEC-Q200 | 125 °C | -55 °C | Tubular | 2 | TR, 10 INCH | MATTE TIN | WIRE | 500 µm | 29 mm | 1.6 mm | 3.6 mm | AXIAL LEADED | Compliant | EAR99 | 8533.21.00.90 | |||
|
|
MBA02040C1820FRP00
Vishay Intertechnologies
|
$0.0090 | Yes | Yes | Active | 182 Ω | 1 % | 250 mW | THROUGH HOLE MOUNT | Axial | 50 ppm/°C | FIXED RESISTOR | METAL FILM | RATED AC VOLTAGE (V):200 | 70 °C | NO | 200 V | e3 | AEC-Q200 | 125 °C | -55 °C | Tubular | 2 | TR, 10 INCH | MATTE TIN | WIRE | 500 µm | 29 mm | 1.6 mm | 3.6 mm | AXIAL LEADED | Compliant | EAR99 | 8533.21.00.90 | |||
|
|
MCMF0W4FF6201A50
SPC Multicomp
|
$0.0099 | Yes | Active | 6.2 kΩ | 1 % | 250 mW | THROUGH HOLE MOUNT | Axial | 50 ppm/°C | FIXED RESISTOR | METAL FILM | 70 °C | NO | 250 V | 155 °C | -55 °C | Tubular | 2 | WIRE | 540 µm | 28 mm | 2.5 mm | 6.8 mm | AXIAL LEADED | Unknown | EAR99 | 8533.21.00.90 | |||||||||
|
|
MCMF0W4FF7151A50
SPC Multicomp
|
$0.0099 | Yes | Active | 7.15 kΩ | 1 % | 250 mW | THROUGH HOLE MOUNT | Axial | 50 ppm/°C | FIXED RESISTOR | METAL FILM | 70 °C | NO | 250 V | e3 | 155 °C | -55 °C | Tubular | 2 | TUBULAR PACKAGE | BULK | Tin (Sn) | WIRE | 540 µm | 28 mm | 2.5 mm | 3.5 mm | AXIAL LEADED | Unknown | EAR99 | 8533.21.00.90 | |||||
|
|
MCMF0W4FF2740A50
SPC Multicomp
|
$0.0099 | Yes | Active | 274 Ω | 1 % | 250 mW | THROUGH HOLE MOUNT | Axial | 50 ppm/°C | FIXED RESISTOR | METAL FILM | 70 °C | NO | 250 V | 155 °C | -55 °C | Tubular | 2 | BULK | WIRE | 540 µm | 28 mm | 2.5 mm | 3.5 mm | AXIAL LEADED | Unknown | EAR99 | 8533.21.00.90 | ||||||||
|
|
MCMF0W4FF1601A50
SPC Multicomp
|
$0.0099 | Yes | Active | 1.6 kΩ | 1 % | 250 mW | THROUGH HOLE MOUNT | Axial | 50 ppm/°C | FIXED RESISTOR | METAL FILM | 70 °C | NO | 250 V | 155 °C | -55 °C | Tubular | 2 | WIRE | 540 µm | 28 mm | 2.5 mm | 6.8 mm | AXIAL LEADED | Unknown | EAR99 | 8533.21.00.90 |