Filter Your Search
41 - 50 of 24,776,957 results
|
|
MCMF0W4FF160JA50
SPC Multicomp
|
$0.0101 | Yes | Active | 16 Ω | 1 % | 250 mW | THROUGH HOLE MOUNT | Axial | 50 ppm/°C | FIXED RESISTOR | METAL FILM | 70 °C | NO | 250 V | 155 °C | -55 °C | Tubular | 2 | WIRE | 540 µm | 28 mm | 2.5 mm | 6.8 mm | AXIAL LEADED | Unknown | EAR99 | 8533.21.00.90 | ||||||||||
|
|
MCMF0W4FF3243A50
SPC Multicomp
|
$0.0101 | Yes | Active | 324 kΩ | 1 % | 250 mW | THROUGH HOLE MOUNT | Axial | 50 ppm/°C | FIXED RESISTOR | METAL FILM | 70 °C | NO | 250 V | 155 °C | -55 °C | Tubular | 2 | BULK | WIRE | 540 µm | 28 mm | 2.5 mm | 3.5 mm | AXIAL LEADED | Unknown | EAR99 | 8533.21.00.90 | |||||||||
|
|
MCMF0W4FF392JA50
SPC Multicomp
|
$0.0101 | Yes | Active | 39.2 Ω | 1 % | 250 mW | THROUGH HOLE MOUNT | Axial | 50 ppm/°C | FIXED RESISTOR | METAL FILM | 70 °C | NO | 250 V | 155 °C | -55 °C | Tubular | 2 | WIRE | 540 µm | 28 mm | 2.5 mm | 6.8 mm | AXIAL LEADED | Unknown | EAR99 | 8533.21.00.90 | ||||||||||
|
|
MCMF0W4FF5111A50
SPC Multicomp
|
$0.0101 | Yes | Active | 5.11 kΩ | 1 % | 250 mW | THROUGH HOLE MOUNT | Axial | 50 ppm/°C | FIXED RESISTOR | METAL FILM | 70 °C | NO | 250 V | 155 °C | -55 °C | Tubular | 2 | TUBULAR PACKAGE | BULK | WIRE | 540 µm | 28 mm | 2.5 mm | 3.5 mm | AXIAL LEADED | Unknown | EAR99 | 8533.21.00.90 | ||||||||
|
|
MCMF0W4FF8251A50
SPC Multicomp
|
$0.0101 | Yes | Active | 8.25 kΩ | 1 % | 250 mW | THROUGH HOLE MOUNT | Axial | 50 ppm/°C | FIXED RESISTOR | METAL FILM | 70 °C | NO | 250 V | e3 | 155 °C | -55 °C | Tubular | 2 | TUBULAR PACKAGE | BULK | Tin (Sn) | WIRE | 540 µm | 28 mm | 2.5 mm | 3.5 mm | AXIAL LEADED | Unknown | EAR99 | 8533.21.00.90 | ||||||
|
|
MBB02070C1153FRP00
Vishay Intertechnologies
|
$0.0110 | Yes | Active | 115 kΩ | 1 % | 400 mW | THROUGH HOLE MOUNT | Axial | 50 ppm/°C | FIXED RESISTOR | METAL FILM | RATED AC VOLTAGE(V):350 | 70 °C | NO | 350 V | e3 | AEC-Q200 | 125 °C | -55 °C | Tubular | 2 | TR | TIN | WIRE | 600 µm | 28 mm | 2.5 mm | 6.5 mm | AXIAL LEADED | Compliant | EAR99 | 8533.21.00.90 | |||||
|
|
MCFRFTDU2203
SPC Multicomp
|
$0.0112 | Yes | Active | 220 kΩ | 1 % | 500 mW | 2409 | SURFACE MOUNT | MELF | 50 ppm/°C | FIXED RESISTOR | METAL FILM | PRECISION | 70 °C | YES | 300 V | 155 °C | -55 °C | MELF | 2 | TR, EMBOSSED PLASTIC, 7 INCH | WRAPAROUND | 2.2 mm | 5.9 mm | MELF | Unknown | EAR99 | 8533.21.00.30 | |||||||||
|
|
MFS1/2DCT52R1401F
KOA Speer Electronics Inc
|
$0.0114 | Yes | Yes | Active | 1.4 kΩ | 1 % | 500 mW | THROUGH HOLE MOUNT | Axial | 100 ppm/°C | FIXED RESISTOR | METAL FILM | SEMI-PRECISION, STANDARD: MIL-R-22684 | 70 °C | NO | 350 V | e2 | AEC-Q200 | 155 °C | -55 °C | Tubular | 2 | TR | TIN COPPER | WIRE | 600 µm | 28 mm | 2.3 mm | 6.3 mm | AXIAL LEADED | Compliant | EAR99 | 8533.21.00.90 | ||||
|
|
MF0207FTE52-1K27
YAGEO Corporation
|
$0.0115 | Yes | Yes | Active | 1.27 kΩ | 1 % | 600 mW | THROUGH HOLE MOUNT | Axial | 50 ppm/°C | FIXED RESISTOR | METAL FILM | 70 °C | NO | 350 V | e3 | AEC-Q200 | 155 °C | -55 °C | Tubular | 2 | TUBULAR PACKAGE | AMMO PACK | Matte Tin (Sn) | WIRE | 550 µm | 28 mm | 2.4 mm | 6.3 mm | AXIAL LEADED | Compliant | EAR99 | 8533.21.00.90 | ||||
|
|
MCFRFTDV3R90
SPC Multicomp
|
$0.0116 | Yes | Active | 3.9 Ω | 1 % | 250 mW | 1405 | SURFACE MOUNT | MELF | 50 ppm/°C | FIXED RESISTOR | METAL FILM | PRECISION | 70 °C | YES | 200 V | 155 °C | -55 °C | MELF | 2 | TR, EMBOSSED PLASTIC, 7 INCH | WRAPAROUND | 1.4 mm | 3.5 mm | MELF | Unknown | EAR99 | 8533.21.00.30 |