Filter Your Search
41 - 50 of 24,776,930 results
|
|
MCMF0W4FF750JA50
SPC Multicomp
|
$0.0099 | Yes | Yes | Active | 75 Ω | 1 % | 250 mW | THROUGH HOLE MOUNT | Axial | 50 ppm/°C | FIXED RESISTOR | METAL FILM | 70 °C | NO | 250 V | e3 | 155 °C | -55 °C | Tubular | 2 | TUBULAR PACKAGE | Tin (Sn) | WIRE | 540 µm | 28 mm | 2.5 mm | 6.8 mm | AXIAL LEADED | Unknown | EAR99 | 8533.21.00.90 | ||||||||
|
|
MCMF0W4FF8203A50
SPC Multicomp
|
$0.0099 | Yes | Active | 820 kΩ | 1 % | 250 mW | THROUGH HOLE MOUNT | Axial | 50 ppm/°C | FIXED RESISTOR | METAL FILM | 70 °C | NO | 250 V | 155 °C | -55 °C | Tubular | 2 | WIRE | 540 µm | 28 mm | 2.5 mm | 6.8 mm | AXIAL LEADED | Unknown | EAR99 | 8533.21.00.90 | ||||||||||||
|
|
CCF5569R8FKE36
Vishay Intertechnologies
|
$0.0100 | Yes | Yes | Active | 69.8 Ω | 1 % | 500 mW | THROUGH HOLE MOUNT | Axial | 100 ppm/°C | FIXED RESISTOR | METAL FILM | DUAL RATED AS 0.25 WATTS, FLAME PROOF | 70 °C | NO | 250 V | e3 | 165 °C | -65 °C | Tubular | 2 | TUBULAR PACKAGE | TR | MATTE TIN | WIRE | 580 µm | 27.94 mm | 2.29 mm | 6.22 mm | AXIAL LEADED | Compliant | EAR99 | 8533.21.00.90 | ||||||
|
|
CCF55866RFKE36
Vishay Intertechnologies
|
$0.0100 | Yes | Yes | Active | 866 Ω | 1 % | 500 mW | THROUGH HOLE MOUNT | Axial | 100 ppm/°C | FIXED RESISTOR | METAL FILM | DUAL RATED AS 0.25 WATTS, FLAME PROOF | 70 °C | NO | 250 V | e3 | 165 °C | -65 °C | Tubular | 2 | TUBULAR PACKAGE | TR | MATTE TIN | WIRE | 580 µm | 27.94 mm | 2.29 mm | 6.22 mm | AXIAL LEADED | Compliant | EAR99 | 8533.21.00.90 | ||||||
|
|
MBA02040C4220FRP00
Vishay Intertechnologies
|
$0.0100 | Yes | Yes | Active | 422 Ω | 1 % | 250 mW | THROUGH HOLE MOUNT | Axial | 50 ppm/°C | FIXED RESISTOR | METAL FILM | RATED AC VOLTAGE (V):200 | 70 °C | NO | 200 V | e3 | AEC-Q200 | 125 °C | -55 °C | Tubular | 2 | TR, 10 INCH | MATTE TIN | WIRE | 500 µm | 29 mm | 1.6 mm | 3.6 mm | AXIAL LEADED | Compliant | EAR99 | 8533.21.00.90 | ||||||
|
|
MBB02070C4751FRP00
Vishay Intertechnologies
|
$0.0100 | Yes | Active | 4.75 kΩ | 1 % | 400 mW | THROUGH HOLE MOUNT | Axial | 50 ppm/°C | FIXED RESISTOR | METAL FILM | RATED AC VOLTAGE(V):350 | 70 °C | NO | 350 V | e3 | AEC-Q200 | 125 °C | -55 °C | Tubular | 2 | TR | TIN | WIRE | 600 µm | 28 mm | 2.5 mm | 6.5 mm | AXIAL LEADED | Compliant | EAR99 | 8533.21.00.90 | |||||||
|
|
CCF551K62FKE36
Vishay Intertechnologies
|
$0.0100 | Yes | Yes | Active | 1.62 kΩ | 1 % | 500 mW | THROUGH HOLE MOUNT | Axial | 100 ppm/°C | FIXED RESISTOR | METAL FILM | DUAL RATED AS 0.25 WATTS, FLAME PROOF | 70 °C | NO | 250 V | e3 | 165 °C | -65 °C | Tubular | 2 | TUBULAR PACKAGE | TR | MATTE TIN | WIRE | 580 µm | 27.94 mm | 2.29 mm | 6.22 mm | AXIAL LEADED | Compliant | EAR99 | 8533.21.00.90 | ||||||
|
|
SFR16S0002211FR500
Vishay Intertechnologies
|
$0.0100 | Yes | Obsolete | 2.21 kΩ | 1 % | 500 mW | THROUGH HOLE MOUNT | Axial | 100 ppm/°C | FIXED RESISTOR | METAL FILM | 70 °C | NO | 200 V | e3 | 155 °C | -55 °C | Tubular | 2 | TUBULAR PACKAGE | TR, Paper, 10 Inch | MATTE TIN | WIRE | 450 µm | 1.9 mm | 3.5 mm | AXIAL LEADED | Compliant | EAR99 | 8533.21.00.90 | |||||||||
|
|
KDV08FR510ET
Ohmite Mfg Co
|
$0.0100 | Yes | Active | 510 mΩ | 1 % | 250 mW | 0805 | SURFACE MOUNT | SMT | 50 ppm/°C | FIXED RESISTOR | METAL FILM | HIGH PRECISION | 70 °C | YES | e3 | 155 °C | -55 °C | Rectangular | 2 | RECTANGULAR PACKAGE | TR, PAPER, 7 INCH | Tin (Sn) - with Nickel (Ni) barrier | WRAPAROUND | 550 µm | 2 mm | 1.25 mm | CHIP | Compliant | EAR99 | 8533.21.00.30 | ||||||||
|
|
CCF5523R7FKE36
Vishay Intertechnologies
|
$0.0100 | Yes | Yes | Active | 23.7 Ω | 1 % | 500 mW | THROUGH HOLE MOUNT | Axial | 100 ppm/°C | FIXED RESISTOR | METAL FILM | DUAL RATED AS 0.25 WATTS, FLAME PROOF | 70 °C | NO | 250 V | e3 | 165 °C | -65 °C | Tubular | 2 | TUBULAR PACKAGE | TR | MATTE TIN | WIRE | 580 µm | 27.94 mm | 2.29 mm | 6.22 mm | AXIAL LEADED | Compliant | EAR99 | 8533.21.00.90 |