Filter Your Search
1 - 1 of 1 results
|
|
PR4-412RFI
TT Electronics Welwyn Components
|
Check for Price | Yes | Yes | Obsolete | 412 Ω | 1 % | 250 mW | THROUGH HOLE MOUNT | Axial | 25 ppm/°C | FIXED RESISTOR | METAL FILM | PRECISION | 70 °C | NO | 250 V | e3 | 155 °C | -55 °C | Tubular | 2 | TUBULAR PACKAGE | AMMO PACK | Tin (Sn) - hot dipped | WIRE | 600 µm | 2.5 mm | 6.2 mm | Axial, | Compliant | EAR99 | 8533.21.00.90 |