Filter Your Search
61 - 70 of 24,776,930 results
|
|
MCFRFTDU1001
SPC Multicomp
|
$0.0118 | Yes | Active | 1 kΩ | 1 % | 500 mW | 2409 | SURFACE MOUNT | MELF | 50 ppm/°C | FIXED RESISTOR | METAL FILM | PRECISION | 70 °C | YES | 300 V | 155 °C | -55 °C | MELF | 2 | TR, EMBOSSED PLASTIC, 7 INCH | WRAPAROUND | 2.2 mm | 5.9 mm | MELF | Unknown | EAR99 | 8533.21.00.30 | |||||||
|
|
MCFRFTDU6802
SPC Multicomp
|
$0.0118 | Yes | Active | 68 kΩ | 1 % | 500 mW | 2409 | SURFACE MOUNT | MELF | 50 ppm/°C | FIXED RESISTOR | METAL FILM | PRECISION | 70 °C | YES | 300 V | 155 °C | -55 °C | MELF | 2 | TR, EMBOSSED PLASTIC, 7 INCH | WRAPAROUND | 2.2 mm | 5.9 mm | MELF | Unknown | EAR99 | 8533.21.00.30 | |||||||
|
|
MCFRFTDU1801
SPC Multicomp
|
$0.0118 | Yes | Active | 1.8 kΩ | 1 % | 500 mW | 2409 | SURFACE MOUNT | MELF | 50 ppm/°C | FIXED RESISTOR | METAL FILM | PRECISION | 70 °C | YES | 300 V | 155 °C | -55 °C | MELF | 2 | TR, EMBOSSED PLASTIC, 7 INCH | WRAPAROUND | 2.2 mm | 5.9 mm | MELF | Unknown | EAR99 | 8533.21.00.30 | |||||||
|
|
MCFRFTDU4702
SPC Multicomp
|
$0.0118 | Yes | Active | 47 kΩ | 1 % | 500 mW | 2409 | SURFACE MOUNT | MELF | 50 ppm/°C | FIXED RESISTOR | METAL FILM | PRECISION | 70 °C | YES | 300 V | 155 °C | -55 °C | MELF | 2 | TR, EMBOSSED PLASTIC, 7 INCH | WRAPAROUND | 2.2 mm | 5.9 mm | MELF | Unknown | EAR99 | 8533.21.00.30 | |||||||
|
|
MCFRFTDU3900
SPC Multicomp
|
$0.0118 | Yes | Active | 390 Ω | 1 % | 500 mW | 2409 | SURFACE MOUNT | MELF | 50 ppm/°C | FIXED RESISTOR | METAL FILM | PRECISION | 70 °C | YES | 300 V | 155 °C | -55 °C | MELF | 2 | TR, EMBOSSED PLASTIC, 7 INCH | WRAPAROUND | 2.2 mm | 5.9 mm | MELF | Unknown | EAR99 | 8533.21.00.30 | |||||||
|
|
CCF0768K0JKE36
Vishay Intertechnologies
|
$0.0120 | Yes | Active | 68 kΩ | 5 % | 500 mW | THROUGH HOLE MOUNT | Axial | 100 ppm/°C | FIXED RESISTOR | METAL FILM | FLAME PROOF | 70 °C | NO | 250 V | e3 | 150 °C | -65 °C | Tubular | 2 | TUBULAR PACKAGE | TR | MATTE TIN | WIRE | 580 µm | 27.94 mm | 2.29 mm | 6.22 mm | AXIAL LEADED | Compliant | EAR99 | 8533.21.00.90 | |||
|
|
SFR2500003304JA500
Vishay Intertechnologies
|
$0.0121 | Yes | Active | 3.3 MΩ | 5 % | 400 mW | THROUGH HOLE MOUNT | Axial | 250 ppm/°C | FIXED RESISTOR | METAL FILM | 70 °C | NO | 250 V | e3 | 155 °C | -55 °C | Tubular | 2 | TUBULAR PACKAGE | Ammo Pack | MATTE TIN | WIRE | 580 µm | 2.5 mm | 7.5 mm | AXIAL LEADED | Compliant | EAR99 | 8533.21.00.90 | |||||
|
|
SFR16S0003902JA500
Vishay Intertechnologies
|
$0.0122 | Yes | Obsolete | 39 kΩ | 5 % | 500 mW | THROUGH HOLE MOUNT | Axial | 100 ppm/°C | FIXED RESISTOR | METAL FILM | 70 °C | NO | 200 V | e3 | 155 °C | -55 °C | Tubular | 2 | TUBULAR PACKAGE | Ammo Pack | MATTE TIN | WIRE | 450 µm | 1.9 mm | 3.5 mm | AXIAL LEADED | Compliant | EAR99 | 8533.21.00.90 | |||||
|
|
MF0W2FF2003A10
Royal Electronic Factory (Thailand) Co Ltd
|
$0.0122 | Yes | Active | 200 kΩ | 1 % | 500 mW | THROUGH HOLE MOUNT | Axial | 50 ppm/°C | FIXED RESISTOR | METAL FILM | PRECISION | 70 °C | NO | 350 V | 155 °C | -55 °C | Tubular | 2 | AMMO PACK | WIRE | 540 µm | 28 mm | 3.5 mm | 10 mm | AXIAL LEADED | Compliant | EAR99 | 8533.21.00.90 | ||||||
|
|
MF0W2FF1102A10
Royal Electronic Factory (Thailand) Co Ltd
|
$0.0122 | Yes | Active | 11 kΩ | 1 % | 500 mW | THROUGH HOLE MOUNT | Axial | 50 ppm/°C | FIXED RESISTOR | METAL FILM | PRECISION | 70 °C | NO | 350 V | 155 °C | -55 °C | Tubular | 2 | AMMO PACK | WIRE | 540 µm | 28 mm | 3.5 mm | 10 mm | AXIAL LEADED | Compliant | EAR99 | 8533.21.00.90 |