Parametric results for: FMF2WSFTF412R under Metal Film Resistors

Filter Your Search

1 - 10 of 24,616,790 results

All Filters
|
-
-
-
-
-
-
-
-
-
-
-
-
-
Select parts from the table below to compare.
Compare
Compare
MCMF006FF2201A50
SPC Multicomp
$0.0023 Yes Active 2.2 kΩ 1 % 600 mW THROUGH HOLE MOUNT Axial 50 ppm/°C FIXED RESISTOR METAL FILM RATED AC VOLTAGE (V): 250 70 °C NO 250 V 155 °C -55 °C Tubular 2 WIRE 540 µm 28 mm 2.5 mm 6.8 mm AXIAL LEADED Unknown EAR99 8533.21.00.90
MCMF006FF6201A50
SPC Multicomp
$0.0023 Yes Active 6.2 kΩ 1 % 600 mW THROUGH HOLE MOUNT Axial 50 ppm/°C FIXED RESISTOR METAL FILM RATED AC VOLTAGE (V): 250 70 °C NO 250 V 155 °C -55 °C Tubular 2 WIRE 540 µm 28 mm 2.5 mm 6.8 mm AXIAL LEADED Unknown EAR99 8533.21.00.90
MCMF006FF4702A50
SPC Multicomp
$0.0023 Yes Active 47 kΩ 1 % 600 mW THROUGH HOLE MOUNT Axial 50 ppm/°C FIXED RESISTOR METAL FILM RATED AC VOLTAGE (V): 250 70 °C NO 250 V 155 °C -55 °C Tubular 2 WIRE 540 µm 28 mm 2.5 mm 6.8 mm AXIAL LEADED Unknown EAR99 8533.21.00.90
MCMF006FF2003A50
SPC Multicomp
$0.0023 Yes Active 200 kΩ 1 % 600 mW THROUGH HOLE MOUNT Axial 50 ppm/°C FIXED RESISTOR METAL FILM RATED AC VOLTAGE (V): 250 70 °C NO 250 V 155 °C -55 °C Tubular 2 WIRE 540 µm 28 mm 2.5 mm 6.8 mm AXIAL LEADED Unknown EAR99 8533.21.00.90
MCMF006FF1201A50
SPC Multicomp
$0.0023 Yes Active 1.2 kΩ 1 % 600 mW THROUGH HOLE MOUNT Axial 50 ppm/°C FIXED RESISTOR METAL FILM RATED AC VOLTAGE (V): 250 70 °C NO 250 V 155 °C -55 °C Tubular 2 WIRE 540 µm 28 mm 2.5 mm 6.8 mm AXIAL LEADED Unknown EAR99 8533.21.00.90
MCFRFTDU1000
SPC Multicomp
$0.0047 Yes Active 100 Ω 1 % 500 mW 2409 SURFACE MOUNT MELF 50 ppm/°C FIXED RESISTOR METAL FILM PRECISION 70 °C YES 300 V 155 °C -55 °C MELF 2 TR, EMBOSSED PLASTIC, 7 INCH WRAPAROUND 2.2 mm 5.9 mm MELF Unknown EAR99 8533.21.00.30
MCFRFTDU5601
SPC Multicomp
$0.0050 Yes Obsolete 5.6 kΩ 1 % 500 mW 2409 SURFACE MOUNT MELF 50 ppm/°C FIXED RESISTOR METAL FILM PRECISION 70 °C YES 300 V e3 155 °C -55 °C MELF 2 TR, EMBOSSED PLASTIC, 7 INCH Tin (Sn) WRAPAROUND 2.2 mm 5.9 mm MELF Unknown EAR99 8533.21.00.30
MCMF0W8FF4020A20
SPC Multicomp
$0.0050 Yes Active 402 Ω 1 % 125 mW THROUGH HOLE MOUNT Axial 50 ppm/°C FIXED RESISTOR METAL FILM PRECISION 70 °C NO 200 V 155 °C -55 °C Tubular 2 WIRE 450 µm 28 mm 1.85 mm 6.8 mm AXIAL LEADED Unknown EAR99 8533.21.00.90
CCF6047K5FKE36
Vishay Intertechnologies
$0.0051 Yes End Of Life 47.5 kΩ 1 % 1 W THROUGH HOLE MOUNT Axial 100 ppm/°C FIXED RESISTOR METAL FILM 70 °C NO 500 V e3 165 °C -65 °C Tubular 2 TUBULAR PACKAGE TR MATTE TIN WIRE 640 µm 25.4 mm 3.53 mm 8.74 mm AXAIL LEADED Compliant EAR99 8533.21.00.90
MCMF006FF100JA50
SPC Multicomp
$0.0054 Yes Active 10 Ω 1 % 600 mW THROUGH HOLE MOUNT Axial 50 ppm/°C FIXED RESISTOR METAL FILM RATED AC VOLTAGE (V): 250 70 °C NO 250 V 155 °C -55 °C Tubular 2 WIRE 540 µm 28 mm 2.5 mm 6.8 mm AXIAL LEADED Unknown EAR99 8533.21.00.90