Filter Your Search
31 - 40 of 52 results
|
MMF25SFRE1K1
YAGEO Corporation
|
Check for Price | Yes | Active | 1.1 kΩ | 1 % | 250 mW | 1406 | SURFACE MOUNT | SMT | 50 ppm/°C | FIXED RESISTOR | METAL FILM | 70 °C | YES | 200 V | AEC-Q200 | 155 °C | -55 °C | Cylindrical | 2 | CYLINDRICAL PACKAGE | TR, 7 Inch | WRAPAROUND | 1.4 mm | 3.5 mm | YAGEO CORP | MELF | compliant | |||||
|
MMF25SFRE1K72
YAGEO Corporation
|
Check for Price | Yes | Active | 1.72 kΩ | 1 % | 250 mW | MELF | 50 ppm/°C | FIXED RESISTOR | METAL FILM | MMF | 200 V | 155 °C | -55 °C | Cylindrical | 2 | CYLINDRICAL PACKAGE | TR | 1.4 mm | 3.5 mm | YAGEO CORP | compliant | EAR99 | ||||||||||
|
MMF25SFRE1K13
YAGEO Corporation
|
Check for Price | Yes | Active | 1.13 kΩ | 1 % | 250 mW | 1406 | SURFACE MOUNT | SMT | 50 ppm/°C | FIXED RESISTOR | METAL FILM | 70 °C | YES | 200 V | AEC-Q200 | 155 °C | -55 °C | Cylindrical | 2 | CYLINDRICAL PACKAGE | TR, 7 Inch | WRAPAROUND | 1.4 mm | 3.5 mm | YAGEO CORP | compliant | EAR99 | 8533.21.00.30 | ||||
|
MMF25SFRE1K18
YAGEO Corporation
|
Check for Price | Yes | Active | 1.18 kΩ | 1 % | 250 mW | 1406 | SURFACE MOUNT | SMT | 50 ppm/°C | FIXED RESISTOR | METAL FILM | 70 °C | YES | 200 V | AEC-Q200 | 155 °C | -55 °C | Cylindrical | 2 | CYLINDRICAL PACKAGE | TR, 7 Inch | WRAPAROUND | 1.4 mm | 3.5 mm | YAGEO CORP | MELF | compliant | |||||
|
MMF25SFRE1K74
YAGEO Corporation
|
Check for Price | Yes | Active | 1.74 kΩ | 1 % | 250 mW | 1406 | SURFACE MOUNT | SMT | 50 ppm/°C | FIXED RESISTOR | METAL FILM | 70 °C | YES | 200 V | AEC-Q200 | 155 °C | -55 °C | Cylindrical | 2 | CYLINDRICAL PACKAGE | TR, 7 Inch | WRAPAROUND | 1.4 mm | 3.5 mm | YAGEO CORP | MELF | compliant | |||||
|
MMF25SFRE1K15
YAGEO Corporation
|
Check for Price | Yes | Active | 1.15 kΩ | 1 % | 250 mW | 1406 | SURFACE MOUNT | SMT | 50 ppm/°C | FIXED RESISTOR | METAL FILM | 70 °C | YES | 200 V | AEC-Q200 | 155 °C | -55 °C | Cylindrical | 2 | CYLINDRICAL PACKAGE | TR, 7 Inch | WRAPAROUND | 1.4 mm | 3.5 mm | YAGEO CORP | compliant | EAR99 | 8533.21.00.30 | ||||
|
MMF25SFRE1K35
YAGEO Corporation
|
Check for Price | Yes | Active | 1.35 kΩ | 1 % | 250 mW | MELF | 50 ppm/°C | FIXED RESISTOR | METAL FILM | MMF | 200 V | 155 °C | -55 °C | Cylindrical | 2 | CYLINDRICAL PACKAGE | TR | 1.4 mm | 3.5 mm | YAGEO CORP | compliant | EAR99 | ||||||||||
|
MMF25SFRE1K32
YAGEO Corporation
|
Check for Price | Yes | Active | 1.32 kΩ | 1 % | 250 mW | MELF | 50 ppm/°C | FIXED RESISTOR | METAL FILM | MMF | 200 V | 155 °C | -55 °C | Cylindrical | 2 | CYLINDRICAL PACKAGE | TR | 1.4 mm | 3.5 mm | YAGEO CORP | compliant | EAR99 | ||||||||||
|
MMF25SFRE1K87
YAGEO Corporation
|
Check for Price | Yes | Active | 1.87 kΩ | 1 % | 250 mW | 1406 | SURFACE MOUNT | SMT | 50 ppm/°C | FIXED RESISTOR | METAL FILM | 70 °C | YES | 200 V | AEC-Q200 | 155 °C | -55 °C | Cylindrical | 2 | CYLINDRICAL PACKAGE | TR, 7 Inch | WRAPAROUND | 1.4 mm | 3.5 mm | YAGEO CORP | MELF, | compliant | EAR99 | 8533.21.00.30 | |||
|
MMF25SFRE1K69
YAGEO Corporation
|
Check for Price | Yes | Active | 1.69 kΩ | 1 % | 250 mW | 1406 | SURFACE MOUNT | SMT | 50 ppm/°C | FIXED RESISTOR | METAL FILM | 70 °C | YES | 200 V | AEC-Q200 | 155 °C | -55 °C | Cylindrical | 2 | CYLINDRICAL PACKAGE | TR, 7 Inch | WRAPAROUND | 1.4 mm | 3.5 mm | YAGEO CORP | compliant | EAR99 | 8533.21.00.30 |