Filter Your Search
41 - 50 of 52 results
|
MMF25SFRE1K67
YAGEO Corporation
|
Check for Price | Yes | Active | 1.67 kΩ | 1 % | 250 mW | MELF | 50 ppm/°C | FIXED RESISTOR | METAL FILM | MMF | 200 V | 155 °C | -55 °C | Cylindrical | 2 | CYLINDRICAL PACKAGE | TR | 1.4 mm | 3.5 mm | YAGEO CORP | compliant | EAR99 | |||||||||||
|
MMF25SFRE1K21
YAGEO Corporation
|
Check for Price | Yes | Active | 1.21 kΩ | 1 % | 250 mW | 1406 | SURFACE MOUNT | SMT | 50 ppm/°C | FIXED RESISTOR | METAL FILM | 70 °C | YES | 200 V | AEC-Q200 | 155 °C | -55 °C | Cylindrical | 2 | CYLINDRICAL PACKAGE | TR, 7 Inch | WRAPAROUND | 1.4 mm | 3.5 mm | YAGEO CORP | compliant | EAR99 | 8533.21.00.30 | |||||
|
MMF25SFRE1K
YAGEO Corporation
|
$0.0621 | Yes | Active | 1 kΩ | 1 % | 250 mW | 1406 | SURFACE MOUNT | SMT | 50 ppm/°C | FIXED RESISTOR | METAL FILM | 70 °C | YES | 200 V | AEC-Q200 | 155 °C | -55 °C | Cylindrical | 2 | CYLINDRICAL PACKAGE | TR, 7 Inch | WRAPAROUND | 1.4 mm | 3.5 mm | YAGEO CORP | compliant | EAR99 | 8533.21.00.30 | MELF, 1406 | YAGEO | |||
|
MMF25SFRE1K14
YAGEO Corporation
|
Check for Price | Yes | Active | 1.14 kΩ | 1 % | 250 mW | MELF | 50 ppm/°C | FIXED RESISTOR | METAL FILM | MMF | 200 V | 155 °C | -55 °C | Cylindrical | 2 | CYLINDRICAL PACKAGE | TR | 1.4 mm | 3.5 mm | YAGEO CORP | compliant | EAR99 | |||||||||||
|
MMF25SFRE1K09
YAGEO Corporation
|
Check for Price | Yes | Active | 1.09 kΩ | 1 % | 250 mW | MELF | 50 ppm/°C | FIXED RESISTOR | METAL FILM | MMF | 200 V | 155 °C | -55 °C | Cylindrical | 2 | CYLINDRICAL PACKAGE | TR | 1.4 mm | 3.5 mm | YAGEO CORP | compliant | EAR99 | |||||||||||
|
MMF25SFRE1K4
YAGEO Corporation
|
Check for Price | Yes | Active | 1.4 kΩ | 1 % | 250 mW | 1406 | SURFACE MOUNT | SMT | 50 ppm/°C | FIXED RESISTOR | METAL FILM | 70 °C | YES | 200 V | AEC-Q200 | 155 °C | -55 °C | Cylindrical | 2 | CYLINDRICAL PACKAGE | TR, 7 Inch | WRAPAROUND | 1.4 mm | 3.5 mm | YAGEO CORP | compliant | MELF | ||||||
|
MMF25SFRE1K89
YAGEO Corporation
|
Check for Price | Yes | Active | 1.89 kΩ | 1 % | 250 mW | MELF | 50 ppm/°C | FIXED RESISTOR | METAL FILM | MMF | 200 V | 155 °C | -55 °C | Cylindrical | 2 | CYLINDRICAL PACKAGE | TR | 1.4 mm | 3.5 mm | YAGEO CORP | compliant | EAR99 | |||||||||||
|
MMF25SFRE1K07
YAGEO Corporation
|
Check for Price | Yes | Active | 1.07 kΩ | 1 % | 250 mW | 1406 | SURFACE MOUNT | SMT | 50 ppm/°C | FIXED RESISTOR | METAL FILM | 70 °C | YES | 200 V | AEC-Q200 | 155 °C | -55 °C | Cylindrical | 2 | CYLINDRICAL PACKAGE | TR, 7 Inch | WRAPAROUND | 1.4 mm | 3.5 mm | YAGEO CORP | compliant | MELF | ||||||
|
MMF25SFRE1K27
YAGEO Corporation
|
Check for Price | Yes | Active | 1.27 kΩ | 1 % | 250 mW | 1406 | SURFACE MOUNT | SMT | 50 ppm/°C | FIXED RESISTOR | METAL FILM | 70 °C | YES | 200 V | AEC-Q200 | 155 °C | -55 °C | Cylindrical | 2 | CYLINDRICAL PACKAGE | TR, 7 Inch | WRAPAROUND | 1.4 mm | 3.5 mm | YAGEO CORP | compliant | EAR99 | 8533.21.00.30 | |||||
|
MMF25SFRE1K42
YAGEO Corporation
|
Check for Price | Yes | Active | 1.42 kΩ | 1 % | 250 mW | MELF | 50 ppm/°C | FIXED RESISTOR | METAL FILM | MMF | 200 V | 155 °C | -55 °C | Cylindrical | 2 | CYLINDRICAL PACKAGE | TR | 1.4 mm | 3.5 mm | YAGEO CORP | compliant | EAR99 |