Parametric results for: RC-RC65T412RBB under Metal Film Resistors

Filter Your Search

1 - 10 of 24,776,930 results

All Filters
|
-
-
-
-
-
-
-
-
-
-
-
-
-
Select parts from the table below to compare.
Compare
Compare
MCMF006FF2003A50
SPC Multicomp
$0.0019 Yes Active 200 kΩ 1 % 600 mW THROUGH HOLE MOUNT Axial 50 ppm/°C FIXED RESISTOR METAL FILM RATED AC VOLTAGE (V): 250 70 °C NO 250 V 155 °C -55 °C Tubular 2 WIRE 540 µm 28 mm 2.5 mm 6.8 mm AXIAL LEADED Unknown EAR99 8533.21.00.90
MCMF006FF1201A50
SPC Multicomp
$0.0019 Yes Active 1.2 kΩ 1 % 600 mW THROUGH HOLE MOUNT Axial 50 ppm/°C FIXED RESISTOR METAL FILM RATED AC VOLTAGE (V): 250 70 °C NO 250 V 155 °C -55 °C Tubular 2 WIRE 540 µm 28 mm 2.5 mm 6.8 mm AXIAL LEADED Unknown EAR99 8533.21.00.90
MCMF006FF6201A50
SPC Multicomp
$0.0019 Yes Active 6.2 kΩ 1 % 600 mW THROUGH HOLE MOUNT Axial 50 ppm/°C FIXED RESISTOR METAL FILM RATED AC VOLTAGE (V): 250 70 °C NO 250 V 155 °C -55 °C Tubular 2 WIRE 540 µm 28 mm 2.5 mm 6.8 mm AXIAL LEADED Unknown EAR99 8533.21.00.90
MCMF006FF4702A50
SPC Multicomp
$0.0019 Yes Active 47 kΩ 1 % 600 mW THROUGH HOLE MOUNT Axial 50 ppm/°C FIXED RESISTOR METAL FILM RATED AC VOLTAGE (V): 250 70 °C NO 250 V 155 °C -55 °C Tubular 2 WIRE 540 µm 28 mm 2.5 mm 6.8 mm AXIAL LEADED Unknown EAR99 8533.21.00.90
MCMF006FF2201A50
SPC Multicomp
$0.0019 Yes Active 2.2 kΩ 1 % 600 mW THROUGH HOLE MOUNT Axial 50 ppm/°C FIXED RESISTOR METAL FILM RATED AC VOLTAGE (V): 250 70 °C NO 250 V 155 °C -55 °C Tubular 2 WIRE 540 µm 28 mm 2.5 mm 6.8 mm AXIAL LEADED Unknown EAR99 8533.21.00.90
RN55D46R4FB14
Vishay Intertechnologies
$0.0027 No Active 46.4 Ω 1 % 125 mW THROUGH HOLE MOUNT Axial 100 ppm/°C FIXED RESISTOR METAL FILM FLAME-PROOF 70 °C NO 200 V e0 MIL-R-10509 165 °C -65 °C Tubular 2 BULK Tin/Lead (Sn/Pb) WIRE 640 µm 38.1 mm 2.29 mm 6.1 mm AXIAL LEADED Not Compliant EAR99 8533.21.00.90
MCFRFTDU3903
SPC Multicomp
$0.0032 Yes Active 390 kΩ 1 % 500 mW 2409 SURFACE MOUNT MELF 50 ppm/°C FIXED RESISTOR METAL FILM PRECISION 70 °C YES 300 V e3 155 °C -55 °C MELF 2 CYLINDRICAL PACKAGE TR, EMBOSSED PLASTIC, 7 INCH Tin (Sn) WRAPAROUND 2.2 mm 5.9 mm MELF Unknown EAR99 8533.21.00.30
MCPRM07WJP852B00
SPC Multicomp
$0.0036 Yes Active 8.5 kΩ 5 % 7 W THROUGH HOLE MOUNT Radial 350 ppm/°C FIXED RESISTOR METAL FILM 70 °C NO 275 °C -55 °C Rectangular 2 WIRE 750 µm 5 mm 5 mm 38 mm 12.5 mm 9 mm RADIAL LEADED Unknown EAR99 8533.21.00.90
MCFRFTDU1000
SPC Multicomp
$0.0045 Yes Active 100 Ω 1 % 500 mW 2409 SURFACE MOUNT MELF 50 ppm/°C FIXED RESISTOR METAL FILM PRECISION 70 °C YES 300 V 155 °C -55 °C MELF 2 TR, EMBOSSED PLASTIC, 7 INCH WRAPAROUND 2.2 mm 5.9 mm MELF Unknown EAR99 8533.21.00.30
MCMF006FF9101A50
SPC Multicomp
$0.0050 Yes Active 9.1 kΩ 1 % 600 mW THROUGH HOLE MOUNT Axial 50 ppm/°C FIXED RESISTOR METAL FILM RATED AC VOLTAGE (V): 250 70 °C NO 250 V 155 °C -55 °C Tubular 2 WIRE 540 µm 28 mm 2.5 mm 6.8 mm AXIAL LEADED Unknown EAR99 8533.21.00.90