Filter Your Search
31 - 40 of 971,621 results
|
|
KRL1220E-C-R033-F-T5
Susumu Co Ltd
|
$0.1047 | Yes | Yes | Active | 33 mΩ | 1 % | 500 mW | 0805 | SURFACE MOUNT | SMT | FIXED RESISTOR | METAL FOIL | YES | AEC-Q200 | 175 °C | -55 °C | Rectangular | 2 | TR, Embossed, 7 Inch | MATTE TIN | WRAPAROUND | 500 µm | 2 mm | 1.25 mm | CHIP | Compliant | EAR99 | 8533.21.00.30 | |||||
|
|
KRL1220E-C-R006-G-T5
Susumu Co Ltd
|
$0.1049 | Yes | Active | 6 mΩ | 2 % | 500 mW | 0805 | SURFACE MOUNT | SMT | FIXED RESISTOR | METAL FOIL | YES | AEC-Q200 | 175 °C | -55 °C | Rectangular | 2 | TR, Embossed, 7 Inch | MATTE TIN | WRAPAROUND | 500 µm | 2 mm | 1.25 mm | CHIP | Compliant | EAR99 | 8533.21.00.30 | ||||||
|
|
CFN1206-FX-R010ELF
Bourns Inc
|
$0.1050 | Yes | Active | 10 mΩ | 1 % | 1 W | 1206 | SURFACE MOUNT | SMT | 100 ppm/°C | FIXED RESISTOR | METAL FOIL | 70 °C | YES | e3 | 155 °C | -55 °C | Rectangular | 2 | TR, PAPER, 7 INCH | Tin (Sn) | WRAPAROUND | 700 µm | 3.2 mm | 1.6 mm | CHIP | Compliant | EAR99 | 8533.21.00.30 | ||||
|
|
CFN0805AJX-R010ELF
Bourns Inc
|
$0.1062 | Yes | Active | 10 mΩ | 5 % | 750 mW | 0805 | SURFACE MOUNT | SMT | 100 ppm/°C | FIXED RESISTOR | METAL FOIL | 70 °C | YES | e3 | AEC-Q200 | 155 °C | -55 °C | Rectangular | 2 | TR, PAPER, 7 INCH | TIN | WRAPAROUND | 700 µm | 2 mm | 1.25 mm | CHIP | Compliant | EAR99 | 8533.21.00.30 | |||
|
|
KRL1220E-C-R005-G-T5
Susumu Co Ltd
|
$0.1066 | Yes | Yes | Active | 5 mΩ | 2 % | 500 mW | 0805 | SURFACE MOUNT | SMT | FIXED RESISTOR | METAL FOIL | YES | AEC-Q200 | 175 °C | -55 °C | Rectangular | 2 | TR, Embossed, 7 Inch | MATTE TIN | WRAPAROUND | 500 µm | 2 mm | 1.25 mm | CHIP | Compliant | EAR99 | 8533.21.00.30 | |||||
|
|
KRL1220E-M-R082-F-T5
Susumu Co Ltd
|
$0.1081 | Yes | Yes | Active | 82 mΩ | 1 % | 500 mW | 0805 | SURFACE MOUNT | SMT | FIXED RESISTOR | METAL FOIL | YES | AEC-Q200 | 155 °C | -55 °C | Rectangular | 2 | TR, Embossed, 7 Inch | MATTE TIN | WRAPAROUND | 500 µm | 2 mm | 1.25 mm | CHIP | Compliant | EAR99 | 8533.21.00.30 | |||||
|
|
KRL1632E-C-R022-F-T5
Susumu Co Ltd
|
$0.1086 | Yes | Yes | Active | 22 mΩ | 1 % | 750 mW | 1206 | SURFACE MOUNT | SMT | FIXED RESISTOR | METAL FOIL | YES | AEC-Q200 | 175 °C | -55 °C | Rectangular | 2 | TR, Embossed, 7 Inch | MATTE TIN | WRAPAROUND | 500 µm | 3.2 mm | 1.6 mm | CHIP | Compliant | EAR99 | 8533.21.00.30 | |||||
|
|
CFN0805AJZ-R030ELF
Bourns Inc
|
$0.1090 | Yes | Active | 30 mΩ | 5 % | 750 mW | 0805 | SURFACE MOUNT | SMT | 50 ppm/°C | FIXED RESISTOR | METAL FOIL | 70 °C | YES | e3 | AEC-Q200 | 155 °C | -55 °C | Rectangular | 2 | TR, PAPER, 7 INCH | TIN | WRAPAROUND | 700 µm | 2 mm | 1.25 mm | CHIP | Compliant | EAR99 | 8533.21.00.30 | |||
|
|
KRL1220E-C-R012-F-T5
Susumu Co Ltd
|
$0.1097 | Yes | Yes | Active | 12 mΩ | 1 % | 500 mW | 0805 | SURFACE MOUNT | SMT | FIXED RESISTOR | METAL FOIL | YES | AEC-Q200 | 175 °C | -55 °C | Rectangular | 2 | TR, Embossed, 7 Inch | MATTE TIN | WRAPAROUND | 500 µm | 2 mm | 1.25 mm | CHIP | Compliant | EAR99 | 8533.21.00.30 | |||||
|
|
CFN0805AJZ-R010ELF
Bourns Inc
|
$0.1100 | Yes | Active | 10 mΩ | 5 % | 750 mW | 0805 | SURFACE MOUNT | SMT | 50 ppm/°C | FIXED RESISTOR | METAL FOIL | 70 °C | YES | e3 | AEC-Q200 | 155 °C | -55 °C | Rectangular | 2 | TR, PAPER, 7 INCH | TIN | WRAPAROUND | 700 µm | 2 mm | 1.25 mm | CHIP | Compliant | EAR99 | 8533.21.00.30 |